1N52xxB - Zener Diodes
94 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N5247B-TR TTI: 1N5247B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 17 Volt 0.5 Watt | 0In Stock | 17 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 19 Ohms | - 65 C | + 175 C | Single | 7.4 mA | Reel | 1N52xxB | |||
Mfr: 1N5245B-TAP TTI: 1N5245B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.5W 5% | 0In Stock | 15 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 16 Ohms | - 65 C | + 175 C | Single | 8.5 mA | Ammo Pack | 1N52xxB | |||
Mfr: 1N5254B-TR TTI: 1N5254B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.5 Watt | 0In Stock | 27 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 41 Ohms | - 65 C | + 175 C | Single | 4.6 mA | Reel | 1N52xxB | |||
Mfr: 1N5244B-TAP TTI: 1N5244B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 14 Volt 0.5W 5% | 0In Stock | 14 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 15 Ohms | - 65 C | + 175 C | Single | 9 mA | Ammo Pack | 1N52xxB | |||
Mfr: 1N5260B-TAP TTI: 1N5260B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 0.5W 5% | 0In Stock | 43 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 93 Ohms | - 65 C | + 175 C | Single | 3 mA | Ammo Pack | 1N52xxB | |||
Mfr: 1N5257B-TAP TTI: 1N5257B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 0.5W 5% | 0In Stock | 33 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 58 Ohms | - 65 C | + 175 C | Single | 3.8 mA | Ammo Pack | 1N52xxB | |||
Mfr: 1N5241B-TAP TTI: 1N5241B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5W 5% | 0In Stock | 11 V | Through Hole | DO-35-2 | 500 mW | 5 % | 2 uA | 22 Ohms | - 65 C | + 175 C | Single | 20 mA | Ammo Pack | 1N52xxB | |||
Mfr: 1N5229B-TAP TTI: 1N5229B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 0.5W 5% | 0In Stock | 4.3 V | Through Hole | DO-35-2 | 500 mW | 5 % | 5 uA | 22 Ohms | - 65 C | + 175 C | Single | 20 mA | Ammo Pack | 1N52xxB | |||
Mfr: 1N5241B-TR TTI: 1N5241B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5 Watt | 0In Stock | 11 V | Through Hole | DO-35-2 | 500 mW | 5 % | 2 uA | 22 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | 1N52xxB | |||
Mfr: 1N5267B-TR TTI: 1N5267B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5 Watt | 0In Stock | 75 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 270 Ohms | - 65 C | + 175 C | Single | 1.7 mA | Reel | 1N52xxB | |||
Mfr: 1N5255B-TR TTI: 1N5255B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 28 Volt 0.5 Watt | 0In Stock | 28 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 44 Ohms | - 65 C | + 175 C | Single | 4.5 mA | Reel | 1N52xxB | |||
Mfr: 1N5237B-TR TTI: 1N5237B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5 Watt | 0In Stock | 8.2 V | Through Hole | DO-35-2 | 500 mW | 5 % | 3 uA | 8 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | 1N52xxB | |||
Mfr: 1N5229B-TR TTI: 1N5229B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 0.5 Watt | 0In Stock | 4.3 V | Through Hole | DO-35-2 | 500 mW | 5 % | 5 uA | 22 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | 1N52xxB | |||
Mfr: 1N5222B-TR TTI: 1N5222B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 2.5 Volt 0.5W 5% | 0In Stock | 2.5 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 uA | 30 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | 1N52xxB | |||
Mfr: 1N5252B-TAP TTI: 1N5252B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 0.5W 5% | 0In Stock | 24 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 33 Ohms | - 65 C | + 175 C | Single | 5.2 mA | Ammo Pack | 1N52xxB | |||
Mfr: 1N5232B-TR TTI: 1N5232B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5 Watt | 0In Stock | 5.6 V | Through Hole | DO-35-2 | 500 mW | 5 % | 5 uA | 11 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | 1N52xxB | |||
Mfr: 1N5221B-TR TTI: 1N5221B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.5 Watt | 0In Stock | 2.4 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 uA | 30 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | 1N52xxB | |||
Mfr: 1N5244B-TR TTI: 1N5244B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 14 Volt 0.5 Watt | 0In Stock | 14 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 15 Ohms | - 65 C | + 175 C | Single | 9 mA | Reel | 1N52xxB | |||
Mfr: 1N5226B-TAP TTI: 1N5226B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5W 5% | 0In Stock | 3.3 V | Through Hole | DO-35-2 | 500 mW | 5 % | 25 uA | 28 Ohms | - 65 C | + 175 C | Single | 20 mA | Ammo Pack | 1N52xxB | |||
Mfr: 1N5243B-TR TTI: 1N5243B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.5 Watt | 0In Stock | 13 V | Through Hole | DO-35-2 | 500 mW | 5 % | 500 nA | 13 Ohms | - 65 C | + 175 C | Single | 9.5 mA | Reel | 1N52xxB | |||
Mfr: 1N5246B-TAP TTI: 1N5246B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.5W 5% | 0In Stock | 16 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 17 Ohms | - 65 C | + 175 C | Single | 7.8 mA | Ammo Pack | 1N52xxB | |||
Mfr: 1N5253B-TAP TTI: 1N5253B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 25 Volt 0.5W 5% | 0In Stock | 25 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 35 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | 1N52xxB | |||
Mfr: 1N5256B-TAP TTI: 1N5256B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.5W 5% | 0In Stock | 30 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 49 Ohms | - 65 C | + 175 C | Single | 4.2 mA | Ammo Pack | 1N52xxB | |||
Mfr: 1N5263B-TR TTI: 1N5263B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 0.5 Watt | 0In Stock | 56 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 150 Ohms | - 65 C | + 175 C | Single | 2.2 mA | Reel | 1N52xxB | |||
Mfr: 1N5248B-TR TTI: 1N5248B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 0.5 Watt | 0In Stock | 18 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 21 Ohms | - 65 C | + 175 C | Single | 7 mA | Reel | 1N52xxB |