SMD - Zener Diodes
8,709 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZG03C27-HM3-08 TTI: BZG03C27-HM3-08 Vishay Semiconductors Availability: 25,500In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 25,500In Stock | 27 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | |||||
Mfr: BZG03C200-M3-08 TTI: BZG03C200-M3-08 Vishay Semiconductors Availability: 13,500In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 13,500In Stock | 200 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 500 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX384C12-E3-08 TTI: BZX384C12-E3-08 Vishay Semiconductors Availability: 6,000In Stock30,000 On Order Expected 24-Aug-26 Zener Diodes 12 Volt 0.2W 5% | 6,000In Stock30,000 On Order Expected 24-Aug-26 | 12 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: SMBZ5933B-E3/52 TTI: SMBZ5933B-E3/52 Vishay Semiconductors Availability: 3,000In StockZener Diodes 22 Volt 3.0 Watt 5% | 3,000In Stock | 22 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | Reel | SMBZ | ||||
Mfr: BZX584C3V3-G3-08 TTI: BZX584C3V3-G3-08 Vishay Semiconductors Availability: 8,000In StockZener Diodes 300mW SOD-523 3.3V Small Signal | 8,000In Stock | 3.3 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX84C39-E3-08 TTI: BZX84C39-E3-08 Vishay Semiconductors Availability: 6,000In StockZener Diodes 39 Volt 0.35W 5% | 6,000In Stock | 39 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 130 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | ||||
Mfr: MMSZ5232B-E3-08 TTI: MMSZ5232B-E3-08 Vishay Semiconductors Availability: 15,000In StockZener Diodes 5.6 Volt 0.5W 5% | 15,000In Stock | 5.6 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 5 uA | 11 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | ||||
Mfr: BZG05C3V9-M3-08 TTI: BZG05C3V9-M3-08 Vishay Semiconductors Availability: 6,000In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 6,000In Stock | 3.9 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 10 uA | 15 Ohms | - 65 C | + 150 C | Single | 60 mA | Reel | BZG05C-M | ||||
Mfr: BZG05C5V6-M3-08 TTI: BZG05C5V6-M3-08 Vishay Semiconductors Availability: 3,000In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 3,000In Stock | 5.6 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 1 uA | 7 Ohms | - 65 C | + 150 C | Single | 45 mA | Reel | BZG05C-M | ||||
Mfr: MMSZ5248B-E3-08 TTI: MMSZ5248B-E3-08 Vishay Semiconductors Availability: 123,000In StockZener Diodes 18 Volt 0.5W 5% | 123,000In Stock | 18 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 21 Ohms | - 55 C | + 150 C | Single | 7 mA | Reel | MMSZ524x | ||||
Mfr: MMSZ5258B-E3-08 TTI: MMSZ5258B-E3-08 Vishay Semiconductors Availability: 9,000In StockZener Diodes 36 Volt 0.5W 5% | 9,000In Stock | 36 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 3.4 mA | Reel | MMSZ525x | ||||
Mfr: BZD27C5V6P-E3-08 TTI: BZD27C5V6P-E3-08 Vishay Semiconductors Availability: 42,000In StockZener Diodes 5.6 Volt 0.8 Watt 5% | 42,000In Stock | 5.6 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 10 uA | 4 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C | ||||
Mfr: MMSZ5256B-E3-08 TTI: MMSZ5256B-E3-08 Vishay Semiconductors Availability: 24,000In StockZener Diodes 30 Volt 0.5 Watt 5% | 24,000In Stock | 30 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 49 Ohms | - 55 C | + 150 C | Single | 4.2 mA | Reel | MMSZ525x | ||||
Mfr: MMSZ5263B-E3-08 TTI: MMSZ5263B-E3-08 Vishay Semiconductors Availability: 45,000In StockZener Diodes 56 Volt 0.5W 5% | 45,000In Stock | 56 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 150 Ohms | - 55 C | + 150 C | Single | 2.2 mA | Reel | MMSZ526x | ||||
Mfr: TZMC5V1-GS08 TTI: TZMC5V1-GS08 Vishay Semiconductors Availability: 2,500In StockZener Diodes 5.1 Volt 0.5 Watt | 2,500In Stock | 5.1 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 60 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: BZD27C27P-E3-08 TTI: BZD27C27P-E3-08 Vishay Semiconductors Availability: 18,000In StockZener Diodes 27 Volt 0.8 Watt 5% | 18,000In Stock | 27 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C | ||||
Mfr: BZT52H-C3V3,115 TTI: BZT52H-C3V3,115 Nexperia Availability: 63,000In StockZener Diodes The factory is currently not accepting orders for this product. | 63,000In Stock | 3.3 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934059387115 | |||
Mfr: MMSZ5234C-E3-08 TTI: MMSZ5234C-E3-08 Vishay Semiconductors Availability: 6,000In StockZener Diodes 6.2 Volt 0.5W 2% | 6,000In Stock | 6.2 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | ||||
Mfr: MMSZ5242B-E3-08 TTI: MMSZ5242B-E3-08 Vishay Semiconductors Availability: 93,000In StockZener Diodes 12 Volt 0.5 Watt 5% | 93,000In Stock | 12 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 1 uA | 30 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ524x | ||||
Mfr: BZD27C5V1P-E3-08 TTI: BZD27C5V1P-E3-08 Vishay Semiconductors Availability: 9,000In StockZener Diodes 5.1 Volt 0.8 Watt 5% | 9,000In Stock | 5.1 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 6 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C | ||||
Mfr: UDZVTE-1712B TTI: UDZVTE-1712B ROHM Semiconductor Availability: 27,000In Stock12,000 On Order Expected 22-Jul-26 Zener Diodes Diode Zener Sgl 11.99V 200mW | 27,000In Stock12,000 On Order Expected 22-Jul-26 | 12 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | UDZV12B | UDZV12B | |||||
Mfr: BZT52B24-E3-08 TTI: BZT52B24-E3-08 Vishay Semiconductors Availability: 6,000In StockZener Diodes 24 Volt 0.5W 2% | 6,000In Stock | 24 V | SMD/SMT | SOD-123 | 500 mW | 2 % | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
4,500In Stock | 30 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 18 Ohms | + 150 C | Single | 10 mA | Reel | PTZ30B | PTZ30B | ||||||
Mfr: BZM55B5V1-TR TTI: BZM55B5V1-TR Vishay Semiconductors Availability: 12,500In StockZener Diodes 5.1 Volt 0.5W 2% | 12,500In Stock | 5.1 V | SMD/SMT | MicroMELF-2 | 500 mW | 2 % | 100 nA | 60 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
33,000In Stock | 12 V | SMD/SMT | SOD-123-2 | 625 mW | 2 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PDZ-GW | 934071049115 |