Zener Diodes
23,849 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N4743A-TR TTI: 1N4743A-TR Vishay Semiconductors Availability: 15,000In StockZener Diodes 13 Volt 1.3 Watt | 15,000In Stock | 13 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 5 uA | 10 Ohms | - 65 C | + 175 C | Single | 19 mA | Reel | 1N4743A | ||||
Mfr: UDZVFHTE-1727B TTI: UDZVFHTE-1727B ROHM Semiconductor Availability: 771,000In Stock99,000 On Order Expected 25-Feb-27 Zener Diodes 26.19-27.53V 5mA SOD-323FL; UMD2 | 771,000In Stock99,000 On Order Expected 25-Feb-27 | 27 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 150 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH27B | ||||
Mfr: SMAZ5942B-E3/61 TTI: SMAZ5942B-E3/61 Vishay Semiconductors Availability: 3,600In StockZener Diodes 51 Volt 1.5 Watt 5% | 3,600In Stock | 51 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 70 Ohms | - 65 C | + 150 C | Single | 7.3 mA | Reel | |||||
Mfr: BZT52-C22-QX TTI: BZT52-C22-QX Nexperia Availability: 21,000In StockZener Diodes BZT52-C22-Q/SOD123/SOD2 | 21,000In Stock | 22 V | SMD/SMT | SOD-123-2 | 350 mW | 2 % | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | 934665763115 | |||||
Mfr: BZB84-B56,215 TTI: BZB84-B56,215 Nexperia Availability: 21,000In StockZener Diodes BZB84-B56/SOT23/TO-236AB | 21,000In Stock | 56 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 200 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063359215 | |||
Mfr: BZT52H-C68,115 TTI: BZT52H-C68,115 Nexperia Availability: 18,000In StockZener Diodes BZT52H-C68/SOD123F/SOD2 | 18,000In Stock | 68 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 50 nA | 160 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZT52H | 934059424115 | |||
Mfr: 1N4744A-TR TTI: 1N4744A-TR Vishay Semiconductors Availability: 30,000In StockZener Diodes 15 Volt 1.3 Watt | 30,000In Stock | 15 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 5 uA | 14 Ohms | - 65 C | + 175 C | Single | 17 mA | Reel | 1N4744A | ||||
Mfr: 1N5246B-TR TTI: 1N5246B-TR Vishay Semiconductors Availability: 20,000In StockZener Diodes 16 Volt 0.5 Watt | 20,000In Stock | 16 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 17 Ohms | - 65 C | + 175 C | Single | 7.8 mA | Reel | 1N52xxB | ||||
Mfr: MMSZ5250C-E3-08 TTI: MMSZ5250C-E3-08 Vishay Semiconductors Availability: 9,000In StockZener Diodes 20 Volt 0.5W 2% | 9,000In Stock | 20 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 6.2 mA | Reel | MMSZ525x | ||||
Mfr: KDZVTFTR9.1B TTI: KDZVTFTR9.1B ROHM Semiconductor Availability: 21,000In StockZener Diodes 9.1-10.2V 40mA SOD-123FL; PMDU | 21,000In Stock | 9.1 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 20 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF9.1B | ||||
Mfr: 1N4747A-TR TTI: 1N4747A-TR Vishay Semiconductors Availability: 5,000In StockZener Diodes 20 Volt 1.3 Watt | 5,000In Stock | 20 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 5 uA | 22 Ohms | - 65 C | + 175 C | Single | 12.5 mA | Reel | 1N4747A | ||||
Mfr: 1N4749A-TR TTI: 1N4749A-TR Vishay Semiconductors Availability: 15,000In StockZener Diodes 24 Volt 1.3 Watt | 15,000In Stock | 24 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 5 uA | 25 Ohms | - 65 C | + 175 C | Single | 10.5 mA | Reel | 1N4749A | ||||
Mfr: ZM4742A-GS08 TTI: ZM4742A-GS08 Vishay Semiconductors Availability: 85,500In StockZener Diodes 12 Volt 1 Watt 5% | 85,500In Stock | 12 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 9 Ohms | - 65 C | + 175 C | Single | 21 mA | Reel | |||||
Mfr: ZM4744A-GS08 TTI: ZM4744A-GS08 Vishay Semiconductors Availability: 106,500In StockZener Diodes 15 Volt 1 Watt 5% | 106,500In Stock | 15 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 14 Ohms | - 65 C | + 175 C | Single | 17 mA | Reel | |||||
Mfr: ZM4746A-GS08 TTI: ZM4746A-GS08 Vishay Semiconductors Availability: 15,000In StockZener Diodes 18 Volt 1 Watt 5% | 15,000In Stock | 18 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 20 Ohms | - 65 C | + 175 C | Single | 14 mA | Reel | |||||
Mfr: UDZVTE-1713B TTI: UDZVTE-1713B ROHM Semiconductor Availability: 3,000In StockZener Diodes Diode Zener Sgl 13.2V 200mW | 3,000In Stock | 13 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 37 Ohms | + 150 C | Single | 5 mA | Reel | UDZV13B | UDZV13B | |||||
Mfr: UDZVFHTE-175.1B TTI: UDZVFHTE-175.1B ROHM Semiconductor Availability: 4,677,000In Stock666,000 On Order Expected Zener Diodes 200mW Pd Zener SOD-323FL | 4,677,000In Stock666,000 On Order Expected | 5.1 V | SMD/SMT | SOD-323FL-2 | 200 mW | 2 uA | 500 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH5.1B | ||||
Mfr: 1N4733A-TR TTI: 1N4733A-TR Vishay Semiconductors Availability: 40,000In StockZener Diodes 5.1 Volt 1.3 Watt | 40,000In Stock | 5.1 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 10 uA | 7 Ohms | - 65 C | + 175 C | Single | 49 mA | Reel | 1N4733A | ||||
Mfr: 1N4745A-TR TTI: 1N4745A-TR Vishay Semiconductors Availability: 15,000In StockZener Diodes 16 Volt 1.3 Watt | 15,000In Stock | 16 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 5 uA | 16 Ohms | - 65 C | + 175 C | Single | 15.5 mA | Reel | 1N4745A | ||||
Mfr: TZM5237B-GS08 TTI: TZM5237B-GS08 Vishay Semiconductors Availability: 5,000In StockZener Diodes 8.2 Volt 0.5 Watt | 5,000In Stock | 8.2 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 3 uA | 8 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: BZX79-C22,113 TTI: BZX79-C22,113 Nexperia Availability: 10,000In StockZener Diodes BZX79-C22/SOD27/ALF2 | 10,000In Stock | 22 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 55 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZX79 | 933117870113 | |||
Mfr: SMAZ5944B-E3/61 TTI: SMAZ5944B-E3/61 Vishay Semiconductors Availability: 1,800In StockZener Diodes 62 Volt 1.5 Watt 5% | 1,800In Stock | 62 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 100 Ohms | - 65 C | + 150 C | Single | 6 mA | Reel | |||||
Mfr: 1N5242B-TAP TTI: 1N5242B-TAP Vishay Semiconductors Availability: 20,000In StockZener Diodes 12 Volt 0.5W 5% | 20,000In Stock | 12 V | Through Hole | DO-35-2 | 500 mW | 5 % | 1 uA | 30 Ohms | - 65 C | + 175 C | Single | 20 mA | Ammo Pack | 1N52xxB | ||||
Mfr: UDZVFHTE-1730B TTI: UDZVFHTE-1730B ROHM Semiconductor Availability: 9,000In StockZener Diodes 200mW Pd Zener SOD-323FL | 9,000In Stock | 30.69 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 200 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH30B | ||||
Mfr: TZM5226B-GS08 TTI: TZM5226B-GS08 Vishay Semiconductors Availability: 12,500In StockZener Diodes 3.3 Volt 0.5 Watt | 12,500In Stock | 3.3 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 25 uA | 28 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel |