Zener Diodes
23,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMSZ5258B-E3-18 TTI: MMSZ5258B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 0.5W 5% | 0In Stock | 36 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ525x | |||||
Mfr: BZX584C22-G3-08 TTI: BZX584C22-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 22V Small Signal | 0In Stock | 22 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C9V1-HG3-08 TTI: BZX584C9V1-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 9.1V Small Signal | 0In Stock | 9.1 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 500 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: CEZ12V,H3F TTI: CEZ12V,H3F Toshiba Availability: 0In StockZener Diodes 12 V Zener Diode, SOD-523(ESC) | 0In Stock | Reel | ||||||||||||||||
Mfr: BZX884B22L-HG3-08 TTI: BZX884B22L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 22V | 0In Stock | 22 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 50 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
0In Stock | 20 V | SMD/SMT | SOT-346-3 | 200 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
Mfr: PBZTBR13.0B TTI: PBZTBR13.0B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 1V, DO-214AA(SMB), Zener Diode | 0In Stock | 3 V | SMD/SMT | DO-214AA-2 | 1 W | 100 uA | + 150 C | Single | 40 mA | Reel | ||||||||
Mfr: PBZTBR147A TTI: PBZTBR147A ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 36V, DO-214AA(SMB), Zener Diode | 0In Stock | 47 V | SMD/SMT | DO-214AA-2 | 1 W | 5 uA | + 150 C | Single | 2 mA | Reel | ||||||||
Mfr: PBZTBR16.2B TTI: PBZTBR16.2B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 3V, DO-214AA(SMB), Zener Diode | 0In Stock | 6.2 V | SMD/SMT | DO-214AA-2 | 1 W | 20 uA | + 150 C | Single | 40 mA | Reel | ||||||||
Mfr: PBZTBR17.5B TTI: PBZTBR17.5B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 4V, DO-214AA(SMB), Zener Diode | 0In Stock | 7.5 V | SMD/SMT | DO-214AA-2 | 1 W | 20 uA | + 150 C | Single | 40 mA | Reel | ||||||||
Mfr: PLZ3V0A-G3/H TTI: PLZ3V0A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 3 V | SMD/SMT | DO-219AC-2 | 500 mW | 20 uA | 80 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ3V0A-HG3/H | ||||
Mfr: PLZ4V7C-G3/H TTI: PLZ4V7C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 4.7 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 25 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ4V7C-HG3/H | ||||
Mfr: PLZ7V5A-G3/H TTI: PLZ7V5A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 7.5 V | SMD/SMT | DO-219AC-2 | 500 mW | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ7V5A-HG3/H | ||||
Mfr: BZG03C22-M3-08 TTI: BZG03C22-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 22 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | |||||
Mfr: BZG03C47-HM3-08 TTI: BZG03C47-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 47 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 45 Ohms | - 65 C | + 150 C | Single | 10 mA | Reel | |||||
Mfr: BZG03C91-M3-08 TTI: BZG03C91-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 91 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 200 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZG04-27-M3-08 TTI: BZG04-27-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 33 V | SMD/SMT | DO-214AC-2 | 3 W | 5 uA | - 65 C | + 150 C | Single | 25 mA | Reel | |||||||
Mfr: BZG05B11-HM3-18 TTI: BZG05B11-HM3-18 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 11 V | SMD/SMT | DO-214AC-2 | 3 W | 500 nA | 8 Ohms | + 150 C | Single | 20 mA | AEC-Q101 | Reel | ||||||
Mfr: BZG05C24-HM3-08 TTI: BZG05C24-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 24 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 500 nA | 25 Ohms | - 65 C | + 150 C | Single | 10 mA | Reel | BZG05C-M | ||||
Mfr: BZG05C43-HM3-08 TTI: BZG05C43-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 43 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 500 nA | 50 Ohms | - 65 C | + 150 C | Single | 6 mA | Reel | BZG05C-M | ||||
Mfr: BZG05C7V5-HM3-08 TTI: BZG05C7V5-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 7.5 V | SMD/SMT | DO-214AC-2 | 3 W | 1 uA | 3 Ohms | + 150 C | Single | 35 mA | Reel | BZG05C-M | ||||||
Mfr: BZG05C9V1-HM3-18 TTI: BZG05C9V1-HM3-18 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 9.1 V | SMD/SMT | DO-214AC-2 | 3 W | 1 uA | 5 Ohms | + 150 C | Single | 25 mA | Reel | BZG05C-M | ||||||
Mfr: 1N5227B-TAP TTI: 1N5227B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.5W 5% | 0In Stock | 3.6 V | Through Hole | DO-35-2 | 500 mW | 5 % | 15 uA | 24 Ohms | - 65 C | + 175 C | Single | 20 mA | Ammo Pack | 1N52xxB | ||||
0In Stock | 43 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 90 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||||
0In Stock | 3.6 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 100 uA | 10 Ohms | - 65 C | + 175 C | Single | 69 mA | Reel |