SMD - Zener Diodes
8,708 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 5.6 V | SMD/SMT | SOT-323-3 | 150 mW | 1 uA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
Mfr: UDZVTE-174.7B TTI: UDZVTE-174.7B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 4.65V 200mW | 0In Stock | 4.7 V | SMD/SMT | SOD-323-2 | 200 mW | 2 uA | 100 Ohms | + 150 C | Single | 5 mA | Reel | UDZV4.7B | UDZV4.7B | |||||
Mfr: BZT52C30-E3-08 TTI: BZT52C30-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.41W 5% | 0In Stock | 30 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: DZ23C3V3-G3-08 TTI: DZ23C3V3-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3Volt 0.3 Watt 5% | 0In Stock | 3.3 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 95 Ohms | - 55 C | + 150 C | Dual Common Cathode | 5 mA | Reel | DZ23-G | DZ23C3V3-V-G-08 | ||||
0In Stock | 3.9 V | SMD/SMT | SOD-923-2 | 100 mW | 5 uA | 100 Ohms | + 150 C | Single | 5 mA | Reel | CDZV3.9B | |||||||
0In Stock | 8.2 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
0In Stock | 16 V | SMD/SMT | SOT-346-3 | 200 mW | 100 nA | 35 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
Mfr: BZT52B15-E3-18 TTI: BZT52B15-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.5W 2% | 0In Stock | 15 V | SMD/SMT | SOD-123 | 500 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZT52B3V9-E3-08 TTI: BZT52B3V9-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.5W 2% | 0In Stock | 3.9 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: XCEZ36V,L3XHF TTI: XCEZ36V,L3XHF Toshiba Availability: 0In StockZener Diodes 36 V ZENER DIODE, SOD-523(ESC) | 0In Stock | 36 V | SMD/SMT | SOD-523-2 | 150 mW | 100 Ohms | + 150 C | Single | 2 mA | AEC-Q101 | Reel | |||||||
Mfr: BZT52B13-E3-08 TTI: BZT52B13-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.5W 2% | 0In Stock | 13 V | SMD/SMT | SOD-123 | 500 mW | 2 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
0In Stock | 16 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
Mfr: UDZVTE-1718B TTI: UDZVTE-1718B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 17.955V 200mW | 0In Stock | 18 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 65 Ohms | + 150 C | Single | 5 mA | Reel | UDZV18B | UDZV18B | |||||
Mfr: PTZTFTE255.1B TTI: PTZTFTE255.1B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 5.1V | 0In Stock | 5.1 V | SMD/SMT | DO-214AC-2 | 1 W | 20 uA | 8 Ohms | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF5.1B | |||||
Mfr: SML4754-E3/5A TTI: SML4754-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 1 Watt 10% | 0In Stock | 39 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 60 Ohms | - 65 C | + 150 C | Single | 6.5 mA | Reel | SML47 | ||||
Mfr: ZM4736A-GS08 TTI: ZM4736A-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 1 Watt 5% | 0In Stock | 6.8 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 10 uA | 3.5 Ohms | - 65 C | + 175 C | Single | 37 mA | Reel | |||||
Mfr: TZMC62-M-18 TTI: TZMC62-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 62 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 150 Ohms | + 175 C | Single | 2.5 mA | Reel | TZM | ||||||
Mfr: SML4746A-E3/5A TTI: SML4746A-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 18 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 20 Ohms | - 65 C | + 150 C | Single | 14 mA | Reel | SML47 | ||||
Mfr: GDZ18B-E3-08 TTI: GDZ18B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 0.2 Watt 2% | 0In Stock | 18 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 100 nA | 65 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | GDZ | ||||
Mfr: DZ23C12-E3-18 TTI: DZ23C12-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.3 Watt 5% | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 20 Ohms | - 55 C | + 150 C | Dual Common Cathode | 5 mA | Reel | DZ23 | |||||
Mfr: BZG05B51-M3-08 TTI: BZG05B51-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 51 V | SMD/SMT | DO-214AC-2 | 3 W | 500 nA | 115 Ohms | + 150 C | Single | 4 mA | Reel | |||||||
Mfr: MMSZ4699-E3-18 TTI: MMSZ4699-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5W 5% | 0In Stock | 12 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 50 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4699 | |||||
Mfr: GDZ5V6B-G3-08 TTI: GDZ5V6B-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6Volt 0.2 Watt 2% | 0In Stock | 5.6 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 1 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | GDZ-G | GDZ5V6B-V-G-08 | |||
Mfr: DZ23C11-E3-08 TTI: DZ23C11-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.3 Watt 5% | 0In Stock | 11 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 20 Ohms | - 55 C | + 150 C | Dual Common Cathode | 5 mA | Reel | DZ23 | |||||
Mfr: GDZ2V7B-E3-08 TTI: GDZ2V7B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.7Volt 0.2 Watt 2% | 0In Stock | 2.7 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 100 uA | 110 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | GDZ |