Zener Diodes
23,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZG05C3V9-HM3-08 TTI: BZG05C3V9-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 3.9 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 10 uA | 15 Ohms | - 65 C | + 150 C | Single | 60 mA | Reel | BZG05C-M | ||||
Mfr: BZX55C6V2-TR TTI: BZX55C6V2-TR Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.5W 5% | 0In Stock | 6.2 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
0In Stock | 5.1 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 60 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||||
Mfr: BZX55B8V2-TAP TTI: BZX55B8V2-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5W 2% | 0In Stock | 8.2 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 7 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: BZG05C36-M3-08 TTI: BZG05C36-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 36 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 500 nA | 40 Ohms | - 65 C | + 150 C | Single | 8 mA | Reel | BZG05C-M | ||||
Mfr: BZX384B4V7-E3-08 TTI: BZX384B4V7-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.2W 2% | 0In Stock | 4.7 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 3 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZD27C27P-M3-08 TTI: BZD27C27P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 27 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C-M | ||||
Mfr: BZD27B91P-M3-08 TTI: BZD27B91P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 91 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 60 Ohms | - 65 C | + 175 C | Single | 5 mA | AEC-Q101 | Reel | BZD27B-M | ||||
Mfr: BZX884B16L-HG3-08 TTI: BZX884B16L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 16V | 0In Stock | 16 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
0In Stock | 10 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: BZX384C3V0-E3-08 TTI: BZX384C3V0-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.2W 5% | 0In Stock | 3 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 10 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
0In Stock | 3.3 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
0In Stock | 22 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 65 Ohms | - 65 C | + 175 C | Single | 2 mA | Reel | |||||||
Mfr: 1N4731A-TAP TTI: 1N4731A-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 1.3 Watt | 0In Stock | 4.3 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 10 uA | 9 Ohms | - 65 C | + 175 C | Single | 58 mA | Ammo Pack | 1N4731A | ||||
Mfr: BZX55C5V6-TR TTI: BZX55C5V6-TR Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 5% | 0In Stock | 5.6 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 25 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
0In Stock | 13 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 10 Ohms | - 55 C | + 175 C | Single | 20 mA | Ammo Pack | ||||||
Mfr: SML4749A-E3/61 TTI: SML4749A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 1.0W 5% | 0In Stock | 24 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 25 Ohms | - 65 C | + 150 C | Single | 10.5 mA | Reel | SML47 | ||||
Mfr: PLZ10D-G3/H TTI: PLZ10D-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 9.94-10.44V Ippm 15.2V Max | 0In Stock | 10 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ10D-HG3/H | ||||
Mfr: MMSZ4709-E3-08 TTI: MMSZ4709-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 0.5W 5% | 0In Stock | 24 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4709 | |||||
0In Stock | 10 V | Through Hole | DO-41 | 1.3 W | 5 % | 4 Ohms | - 55 C | + 175 C | Single | 50 mA | Reel | |||||||
Mfr: BZX55C16-TAP TTI: BZX55C16-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.5W 5% | 0In Stock | 16 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
0In Stock | 24 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
0In Stock | 30 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | |||||||
Mfr: BZX55B5V6-TR TTI: BZX55B5V6-TR Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 2% | 0In Stock | 5.6 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX384C10-E3-08 TTI: BZX384C10-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.2W 5% | 0In Stock | 10 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 200 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 |