SMD - Zener Diodes
8,708 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TZMC9V1-M-18 TTI: TZMC9V1-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 9.1 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 10 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: TLZ2V4B-GS08 TTI: TLZ2V4B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.5 Watt IR = 70uA | 0In Stock | 2.4 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 70 uA | 100 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: ZM4740A-GS18 TTI: ZM4740A-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 1 Watt 5% | 0In Stock | 10 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 10 uA | 7 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | |||||
Mfr: TLZ36B-GS08 TTI: TLZ36B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 36 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 75 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: SML4740A-E3/5A TTI: SML4740A-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 10 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 10 uA | 7 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | SML47 | ||||
Mfr: MMSZ4681-E3-08 TTI: MMSZ4681-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.5W 5% | 0In Stock | 2.4 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 2 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4681 | |||||
Mfr: BZX584C3V0-G3-08 TTI: BZX584C3V0-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 3V Small Signal | 0In Stock | 3 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 10 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: MMSZ4688-E3-18 TTI: MMSZ4688-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5W 5% | 0In Stock | 4.7 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4688 | |||||
Mfr: BZG03C24-M3-18 TTI: BZG03C24-M3-18 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 24 V | SMD/SMT | DO-214AC-2 | 3 W | 1 uA | 7 Ohms | + 150 C | Single | 25 mA | Reel | |||||||
Mfr: BZG05C75-HM3-08 TTI: BZG05C75-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 75 V | SMD/SMT | DO-214AC-2 | 3 W | 500 nA | 135 Ohms | + 150 C | Single | 4 mA | Reel | BZG05C-M | ||||||
Mfr: MMSZ4713-E3-08 TTI: MMSZ4713-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.5W 5% | 0In Stock | 30 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4713 | |||||
Mfr: BZT52C56-E3-08 TTI: BZT52C56-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 0.41W 5% | 0In Stock | 56 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 135 Ohms | - 55 C | + 150 C | Single | 2.5 mA | Reel | BZT52 | |||||
Mfr: TZMC43-M-18 TTI: TZMC43-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 43 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 90 Ohms | + 175 C | Single | 2.5 mA | Reel | TZM | ||||||
0In Stock | 12 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
0In Stock | 8.2 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
0In Stock | 20 V | SMD/SMT | SOT-346-3 | 200 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
0In Stock | 12 V | SMD/SMT | SOT-323-3 | 150 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
Mfr: EDZVT2R3.9B TTI: EDZVT2R3.9B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 4.025V 150mW | 0In Stock | 3.9 V | SMD/SMT | SOD-523-2 | 150 mW | 5 uA | 100 Ohms | + 150 C | Single | 5 mA | Reel | EDZV 3.9B | EDZV3.9B | |||||
0In Stock | 16 V | SMD/SMT | US2H-2 | 1.2 W | 100 nA | 35 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | |||||||
0In Stock | 36 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | |||||||
Mfr: BZT52B51-E3-08 TTI: BZT52B51-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 0.5W 2% | 0In Stock | 51 V | SMD/SMT | SOD-123 | 500 mW | 2 % | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZT52C18-G3-08 TTI: BZT52C18-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 0.41W 5% | 0In Stock | 18 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 50 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52-G | BZT52C18-V-G-08 | |||
Mfr: BZT52C24-E3-08 TTI: BZT52C24-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 0.41W 5% | 0In Stock | 24 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZT52C3V9-E3-08 TTI: BZT52C3V9-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.5W 5% | 0In Stock | 3.9 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
0In Stock | 4.7 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 78 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 |