Zener Diodes
23,850 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UDZVFHTE-177.5B TTI: UDZVFHTE-177.5B ROHM Semiconductor Availability: 0In StockZener Diodes 7.28-7.6V 5mA SOD-323FL; UMD2 | 0In Stock | 7.5 V | SMD/SMT | SOD-323FL-2 | 200 mW | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH7.5B | ||||
Mfr: BZX584C3V9-HG3-08 TTI: BZX584C3V9-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 3.9V Small Signal | 0In Stock | 3.9 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: MMSZ5246B-G3-08 TTI: MMSZ5246B-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.5W 5% | 0In Stock | 16 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 17 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ52xx-G | MMSZ5246B-V-G-08 | ||||
Mfr: TZMB18-GS18 TTI: TZMB18-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 0.5 Watt 2% | 0In Stock | 18 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 50 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: 1N5234B-TAP TTI: 1N5234B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.5W 5% | 0In Stock | 6.2 V | Through Hole | DO-35-2 | 500 mW | 5 % | 5 uA | 7 Ohms | - 65 C | + 175 C | Single | 20 mA | Ammo Pack | 1N52xxB | ||||
Mfr: 1N5239B-TAP TTI: 1N5239B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 0.5W 5% | 0In Stock | 9.1 V | Through Hole | DO-35-2 | 500 mW | 5 % | 3 uA | 10 Ohms | - 65 C | + 175 C | Single | 20 mA | Ammo Pack | 1N52xxB | ||||
Mfr: XCEZ33V,L3XHF TTI: XCEZ33V,L3XHF Toshiba Availability: 0In StockZener Diodes ZENER SOD-523(ESC) 33V 300MW | 0In Stock | 33 V | SMD/SMT | SOD-523-2 | 300 mW | 100 nA | 100 Ohms | + 150 C | Single | 2 mA | AEC-Q101 | Reel | XCEZ | |||||
Mfr: BZX84C2V4-E3-08 TTI: BZX84C2V4-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.35W 5% | 0In Stock | 2.4 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: PBZTBR116B TTI: PBZTBR116B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 12V, DO-214AA(SMB), Zener Diode | 0In Stock | 16 V | SMD/SMT | DO-214AA-2 | 1 W | 10 uA | + 150 C | Single | 20 mA | Reel | ||||||||
Mfr: XCEZ30V,L3XHF TTI: XCEZ30V,L3XHF Toshiba Availability: 0In StockZener Diodes 30 V ZENER DIODE, SOD-523(ESC) | 0In Stock | 30 V | SMD/SMT | SOD-523-2 | 150 mW | 100 Ohms | + 150 C | Single | 2 A | AEC-Q101 | Reel | |||||||
Mfr: BZX84B15-E3-08 TTI: BZX84B15-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.35Watt 2% | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZM55C20-TR TTI: BZM55C20-TR Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 0.5W 5% | 0In Stock | 20 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX55B6V8-TR TTI: BZX55B6V8-TR Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.5W 2% | 0In Stock | 6.8 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 8 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX55C13-TR TTI: BZX55C13-TR Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.5W 5% | 0In Stock | 13 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 26 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TZQ5231B-GS08 TTI: TZQ5231B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 5% | 0In Stock | 5.1 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 5 uA | 17 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: 1N5223B-TR TTI: 1N5223B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 2.7 Volt 0.5W 5% | 0In Stock | 2.7 V | Through Hole | DO-35-2 | 500 mW | 5 % | 75 uA | 30 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | 1N52xxB | ||||
Mfr: TZM5243B-GS08 TTI: TZM5243B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.5 Watt | 0In Stock | 13 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 500 nA | 13 Ohms | - 65 C | + 175 C | Single | 9.5 mA | Reel | |||||
Mfr: TZMC2V7-M-18 TTI: TZMC2V7-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 2.7 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 10 uA | 85 Ohms | + 175 C | Single | 5 mA | Reel | TZM | |||||
Mfr: SMAZ5935B-E3/5A TTI: SMAZ5935B-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 1.5 Watt 5% | 0In Stock | 27 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 23 Ohms | - 65 C | + 150 C | Single | 13.9 mA | Reel | |||||
0In Stock | 24 V | SMD/SMT | SOT-23 | 300 mW | 5 % | 50 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||||
Mfr: BZX84C56-E3-08 TTI: BZX84C56-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 0.35W 5% | 0In Stock | 56 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 200 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | ||||
Mfr: BZX884B33L-HG3-08 TTI: BZX884B33L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 33V | 0In Stock | 33 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX884B | ||||
Mfr: BZM55C16-TR TTI: BZM55C16-TR Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.5W 5% | 0In Stock | 16 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: PTZTFTE2524B TTI: PTZTFTE2524B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 24V | 0In Stock | 24 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 16 Ohms | + 150 C | Single | 10 mA | AEC-Q101 | Reel | PTZTF24B | |||||
Mfr: MMSZ5246B-E3-18 TTI: MMSZ5246B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.5W 5% | 0In Stock | 16 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 17 Ohms | - 55 C | + 150 C | Single | 7.8 mA | Reel | MMSZ524x |