Zener Diodes
23,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 16 V | Through Hole | DO-41 | 1.3 W | 5 % | 10 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel | |||||||
0In Stock | 6.2 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: BZT03C12-TAP TTI: BZT03C12-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 600W 6% | 0In Stock | 12 V | Axial | SOD-57 | 1.3 W | 6 % | 3 uA | 7 Ohms | - 65 C | + 175 C | Single | 50 mA | Ammo Pack | BZT03 | ||||
Mfr: BZX55C11-TR TTI: BZX55C11-TR Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5W 5% | 0In Stock | 11 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TLZ4V7A-GS08 TTI: TLZ4V7A-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5 Watt IR = 10uA | 0In Stock | 4.7 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 5 uA | 25 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: TLZ5V6C-GS08 TTI: TLZ5V6C-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5 Watt IR = 1uA | 0In Stock | 5.6 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 1 uA | 13 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: PLZ4V3B-G3/H TTI: PLZ4V3B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 4.3 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 40 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ4V3B-HG3/H | ||||
Mfr: PLZ6V8A-G3/H TTI: PLZ6V8A-G3/H Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 6.8 V | SMD/SMT | DO-219AC-2 | 500 mW | 2 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ6V8A-HG3/H | ||||
Mfr: BZG03C150-HM3-08 TTI: BZG03C150-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 150 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 300 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZG03C180-HM3-08 TTI: BZG03C180-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 180 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 400 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZT52C7V5-E3-08 TTI: BZT52C7V5-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 0.5W 5% | 0In Stock | 7.5 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 7 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZX384B3V3-E3-08 TTI: BZX384B3V3-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.2W 2% | 0In Stock | 3.3 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 5 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
0In Stock | 33 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C | |||||
Mfr: BZD27C7V5P-E3-08 TTI: BZD27C7V5P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 0.8 Watt 5% | 0In Stock | 7.5 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 50 uA | 2 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C | ||||
Mfr: MMSZ4703-E3-18 TTI: MMSZ4703-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.5W 5% | 0In Stock | 16 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4703 | ||||||
Mfr: MMSZ5253C-E3-08 TTI: MMSZ5253C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 25 Volt 0.5W 2% | 0In Stock | 25 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 35 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | MMSZ525x | ||||
Mfr: BZT52B30-E3-08 TTI: BZT52B30-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.5W 2% | 0In Stock | 30 V | SMD/SMT | 500 mW | 2 % | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
Mfr: BZT52B3V3-E3-08 TTI: BZT52B3V3-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5W 2% | 0In Stock | 3.3 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZG03C75-M3-18 TTI: BZG03C75-M3-18 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 75 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 100 Ohms | - 65 C | + 150 C | Single | 10 mA | Reel | |||||
Mfr: BZG04-47-M3-08 TTI: BZG04-47-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 56 V | SMD/SMT | DO-214AC-2 | 3 W | 5 uA | - 65 C | + 150 C | Single | 10 mA | Reel | |||||||
Mfr: BZG05C39-HM3-08 TTI: BZG05C39-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 39 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 500 nA | 50 Ohms | - 65 C | + 150 C | Single | 6 mA | Reel | BZG05C-M | ||||
Mfr: EDZVFHT2R33B TTI: EDZVFHT2R33B ROHM Semiconductor Availability: 0In StockZener Diodes 32.15-33.79V 2mA SOD-523; EMD2 | 0In Stock | 33 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 100 nA | 250 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | EDZVFH33B | |||
Mfr: BZT03C8V2-TR TTI: BZT03C8V2-TR Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 600W 6% | 0In Stock | 8.2 V | Axial | SOD-57 | 1.3 W | 6 % | 600 uA | 2 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZT03 | ||||
Mfr: PBZTBR133B TTI: PBZTBR133B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 25V, DO-214AA(SMB), Zener Diode | 0In Stock | 33 V | SMD/SMT | DO-214AA-2 | 1 W | 10 uA | + 150 C | Single | 10 mA | Reel | ||||||||
Mfr: BZX84C5V6-G3-08 TTI: BZX84C5V6-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.35W 5% | 0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | BZX84C5V6-V-G-08 |