Zener Diodes
23,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SML4761-E3/61 TTI: SML4761-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 75V | 0In Stock | 75 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 175 Ohms | - 65 C | + 150 C | Single | 3.3 mA | Reel | SML47 | |||
0In Stock | 24 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 70 Ohms | - 65 C | + 175 C | Single | 2 mA | Reel | ||||||
Mfr: TZX5V1A-TR TTI: TZX5V1A-TR Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 10% | 0In Stock | 5.1 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
0In Stock | 5.6 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: BZT03C39-TR TTI: BZT03C39-TR Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 600W 6% | 0In Stock | 39 V | Axial | SOD-57 | 1.3 W | 6 % | 1 uA | 40 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZT03 | |||
0In Stock | 3.3 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX55B27-TAP TTI: BZX55B27-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.5W 2% | 0In Stock | 27 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||
Mfr: BZX55B39-TAP TTI: BZX55B39-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 0.5W 2% | 0In Stock | 39 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 90 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Ammo Pack | ||||
0In Stock | 10 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
0In Stock | 3.3 V | Through Hole | DO-35-2 | 500 mW | 5 % | 2 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: BZX55C3V9-TAP TTI: BZX55C3V9-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.5W 5% | 0In Stock | 3.9 V | Through Hole | DO-35-2 | 500 mW | 5 % | 2 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||
0In Stock | 15 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 15 Ohms | - 55 C | + 175 C | Single | 15 mA | Ammo Pack | |||||
Mfr: BZX85C36-TAP TTI: BZX85C36-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 1.3 Watt 5% | 0In Stock | 36 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 40 Ohms | - 55 C | + 175 C | Single | 8 mA | Ammo Pack | ||||
Mfr: BZX55C20-TR TTI: BZX55C20-TR Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 0.5W 5% | 0In Stock | 20 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX55C3V0-TR TTI: BZX55C3V0-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5W 5% | 0In Stock | 3 V | Through Hole | DO-35-2 | 500 mW | 5 % | 4 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX55C56-TR TTI: BZX55C56-TR Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 0.5W 5% | 0In Stock | 56 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 135 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||
Mfr: BZX85C12-TR TTI: BZX85C12-TR Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 1.3 Watt 5% | 0In Stock | 12 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 9 Ohms | - 55 C | + 175 C | Single | 20 mA | Reel | ||||
Mfr: SML4749A-E3/5A TTI: SML4749A-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 24 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 25 Ohms | - 65 C | + 150 C | Single | 10.5 mA | Reel | SML47 | |||
Mfr: BZT52B7V5-E3-08 TTI: BZT52B7V5-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 0.5W 2% | 0In Stock | 7.5 V | SMD/SMT | 500 mW | 2 % | 100 nA | 7 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZD27B10P-M3-08 TTI: BZD27B10P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 10 V | SMD/SMT | DO-219AB-2 | 2.3 W | 7 uA | 2 Ohms | - 65 C | + 175 C | Single | 50 mA | AEC-Q101 | Reel | BZD27B-M | |||
Mfr: BZX884B20L-HG3-08 TTI: BZX884B20L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 20V | 0In Stock | 20 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 50 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | |||
Mfr: MMSZ4689-E3-18 TTI: MMSZ4689-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 5% | 0In Stock | 5.1 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4689 | ||||
Mfr: BZT52B43-E3-08 TTI: BZT52B43-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 0.5W 2% | 0In Stock | 43 V | SMD/SMT | 500 mW | 2 % | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZT52C12-E3-18 TTI: BZT52C12-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.41W 5% | 0In Stock | 12 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||
Mfr: BZX584C7V5-HG3-08 TTI: BZX584C7V5-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 7.5V Small Signal | 0In Stock | 7.5 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C |