Zener Diodes
23,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX84B18-E3-08 TTI: BZX84B18-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 0.35Watt 2% | 0In Stock | 18 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZD27C100P-M3-08 TTI: BZD27C100P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 100 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 200 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C-M | ||||
Mfr: BZD27C13P-M3-08 TTI: BZD27C13P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 13 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 2 uA | 10 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZD27C-M | ||||
Mfr: GDZ3V3B-E3-08 TTI: GDZ3V3B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3Volt 0.2 Watt 2% | 0In Stock | 3.3 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 20 uA | 120 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | GDZ | ||||
Mfr: MMSZ5237B-G3-08 TTI: MMSZ5237B-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5W 5% | 0In Stock | 8.2 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 3 uA | 8 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ52xx-G | MMSZ5237B-V-G-08 | ||||
Mfr: MMSZ5237C-E3-18 TTI: MMSZ5237C-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5W 2% | 0In Stock | 8.2 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 3 uA | 8 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ523x | |||||
Mfr: MMSZ5238B-E3-18 TTI: MMSZ5238B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 8.7 Volt 0.5W 5% | 0In Stock | 8.7 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 3 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | ||||
Mfr: PLZ20A-G3/H TTI: PLZ20A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 18.02-18.96V Ippm 29.1V Max | 0In Stock | 20 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 28 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ20A-HG3/H | ||||
Mfr: Z4KE100A-E3/54 TTI: Z4KE100A-E3/54 Vishay Semiconductors Availability: 0In StockZener Diodes 100 Volt 1.5W 5% | 0In Stock | 100 V | Axial | DO-41 | 1.5 W | 5 % | 500 nA | 500 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | Z4KE100A-E3/73 | ||||
Mfr: 1N4741A-TAP TTI: 1N4741A-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 1.3 Watt | 0In Stock | 11 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 5 uA | 8 Ohms | - 65 C | + 175 C | Single | 23 mA | Ammo Pack | 1N4741A | ||||
Mfr: 1N4759A-TAP TTI: 1N4759A-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 1.3 Watt | 0In Stock | 62 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 5 uA | 125 Ohms | - 65 C | + 175 C | Single | 4 mA | Ammo Pack | 1N4759A | ||||
Mfr: 1N4736A-TAP TTI: 1N4736A-TAP Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT 1N47 | 0In Stock | 6.8 V | Through Hole | DO-41 | 1.3 W | 5 % | 10 uA | 3.5 Ohms | - 65 C | + 175 C | Single | 37 mA | Ammo Pack | 1N4736A | ||||
Mfr: 1N5232B-TAP TTI: 1N5232B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 5% | 0In Stock | 5.6 V | Through Hole | DO-35-2 | 500 mW | 5 % | 5 uA | 11 Ohms | - 65 C | + 175 C | Single | 20 mA | Ammo Pack | 1N52xxB | ||||
Mfr: SML4750-E3/61 TTI: SML4750-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 27V | 0In Stock | 27 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 35 Ohms | - 65 C | + 150 C | Single | 9.5 mA | Reel | SML47 | ||||
Mfr: 1N4738A-TAP TTI: 1N4738A-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 1.3 Watt | 0In Stock | 8.2 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 10 uA | 4.5 Ohms | - 65 C | + 175 C | Single | 31 mA | Ammo Pack | 1N4738A | ||||
Mfr: TZX4V7A-TAP TTI: TZX4V7A-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5W 10% | 0In Stock | 4.7 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||||
Mfr: TZX6V8D-TAP TTI: TZX6V8D-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.5W 1% | 0In Stock | 6.8 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||||
Mfr: TZX2V4A-TAP TTI: TZX2V4A-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.5W 10% | 0In Stock | 2.4 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||||
Mfr: TLZ8V2B-GS08 TTI: TLZ8V2B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5 Watt IR = 7.5uA | 0In Stock | 8.2 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 7.5 uA | 8 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: ZMY18-GS18 TTI: ZMY18-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 1 Watt 10% | 0In Stock | 18 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 11 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel | ||||||
0In Stock | 18 V | Through Hole | DO-41 | 1.3 W | 5 % | 11 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel | |||||||
0In Stock | 22 V | Through Hole | DO-41 | 1.3 W | 5 % | 13 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel | |||||||
0In Stock | 56 V | Through Hole | DO-41 | 1.3 W | 5 % | 100 Ohms | - 55 C | + 175 C | Single | 10 mA | Reel | |||||||
Mfr: TZS4680-GS08 TTI: TZS4680-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.2 Volt 0.5W 5% | 0In Stock | 2.2 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 4 uA | - 65 C | + 175 C | Single | 50 uA | Reel | ||||||
0In Stock | 33 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel |