Zener Diodes
23,850 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 20 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
0In Stock | 8.2 V | SMD/SMT | SOT-323-3 | 150 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
Mfr: BZX884B11L-HG3-08 TTI: BZX884B11L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 11V | 0In Stock | 11 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
Mfr: BZX884B20L-G3-08 TTI: BZX884B20L-G3-08 Vishay Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 20V | 0In Stock | 20 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 50 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
Mfr: BZX884B4V7L-G3-08 TTI: BZX884B4V7L-G3-08 Vishay Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 4.7V | 0In Stock | 4.7 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 3 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
0In Stock | 6.2 V | SMD/SMT | US2H-2 | 1.2 W | 10 uA | 30 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | |||||||
Mfr: BZX884B27L-HG3-08 TTI: BZX884B27L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 27V | 0In Stock | 27 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX884B | ||||
Mfr: PBZTBR112B TTI: PBZTBR112B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 9V, DO-214AA(SMB), Zener Diode | 0In Stock | 12 V | SMD/SMT | DO-214AA-2 | 1 W | 10 uA | + 150 C | Single | 20 mA | Reel | ||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: XCEZ8V2,L3XHF TTI: XCEZ8V2,L3XHF Toshiba Availability: 0In StockZener Diodes 8.2 V ZENER DIODE, SOD-523(ESC | 0In Stock | 8.2 V | SMD/SMT | SOD-523-2 | 150 mW | 30 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | |||||||
Mfr: PLZ13C-G3/H TTI: PLZ13C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 12.99-13.66V Ippm 19.8V Max | 0In Stock | 13 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 14 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ13C-HG3/H | ||||
Mfr: PLZ20A-G3/H TTI: PLZ20A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 18.02-18.96V Ippm 29.1V Max | 0In Stock | 20 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 28 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ20A-HG3/H | ||||
Mfr: BZD27C47P-E3-18 TTI: BZD27C47P-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 0.8 Watt 5% | 0In Stock | 47 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 45 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | ||||
Mfr: BZD27C68P-E3-18 TTI: BZD27C68P-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.8 Watt 5% | 0In Stock | 68 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 80 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | ||||
Mfr: TZMC62-M-08 TTI: TZMC62-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 62 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 150 Ohms | + 175 C | Single | 2.5 mA | Reel | TZM | ||||||
Mfr: TZMC11-M-08 TTI: TZMC11-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 11 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 20 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: TZMC68-M-18 TTI: TZMC68-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 68 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 200 Ohms | + 175 C | Single | 2.5 mA | Reel | TZM | ||||||
Mfr: TZMC30-M-18 TTI: TZMC30-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 30 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 80 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: TZMC9V1-M-08 TTI: TZMC9V1-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 9.1 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 10 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: UDZVFHTE-1722B TTI: UDZVFHTE-1722B ROHM Semiconductor Availability: 0In StockZener Diodes 21.54-22.47V 5mA SOD-323FL; UMD2 | 0In Stock | 22 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH22B | ||||
Mfr: PLZ3V6B-G3/H TTI: PLZ3V6B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 3.6 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 60 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ3V6B-HG3/H | ||||
Mfr: PLZ3V9A-G3/H TTI: PLZ3V9A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 3.9 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 50 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ3V9A-HG3/H | ||||
Mfr: PLZ6V2A-G3/H TTI: PLZ6V2A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 6.2 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 10 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ6V2A-HG3/H | ||||
Mfr: PLZ8V2A-G3/H TTI: PLZ8V2A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 8.2 V | SMD/SMT | DO-219AC-2 | 500 mW | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ8V2A-HG3/H | ||||
Mfr: SMBZ5930B-M3/5B TTI: SMBZ5930B-M3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 3.0W,16V 5%,SMB ZENER | 0In Stock | 3 W | Reel | SMBZ |