Zener Diodes
23,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX85C3V9-TR TTI: BZX85C3V9-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 1.3 Watt 5% | 0In Stock | 3.9 V | Through Hole | DO-41 | 1.3 W | 5 % | 10 uA | 15 Ohms | - 55 C | + 175 C | Single | 60 mA | Reel | |||||
Mfr: BZX85C9V1-TR TTI: BZX85C9V1-TR Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 1.3 Watt 5% | 0In Stock | 9.05 V | Through Hole | DO-41 | 1.3 W | 5 % | 1 uA | 5 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel | |||||
Mfr: ZMY24-GS18 TTI: ZMY24-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 1 Watt 10% | 0In Stock | 24 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 14 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel | ||||||
Mfr: ZMY4V3-GS18 TTI: ZMY4V3-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 1 Watt 10% | 0In Stock | 4.3 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 7 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel | ||||||
Mfr: ZMY4V7-GS18 TTI: ZMY4V7-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 1 Watt 10% | 0In Stock | 4.7 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 7 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel | ||||||
Mfr: ZMY10-GS18 TTI: ZMY10-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 1 Watt 10% | 0In Stock | 10 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 4 Ohms | - 55 C | + 175 C | Single | 50 mA | Reel | ||||||
Mfr: SMAZ5938B-E3/5A TTI: SMAZ5938B-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 1.5 Watt 5% | 0In Stock | 36 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 38 Ohms | - 65 C | + 150 C | Single | 10.4 mA | Reel | |||||
Mfr: SMBZ5937B-E3/52 TTI: SMBZ5937B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 3.0 Watt 5% | 0In Stock | 33 V | SMD/SMT | SMB | 550 mW | 5 % | 1 uA | 33 Ohms | - 55 C | + 150 C | Single | 11.4 mA | Reel | SMBZ | ||||
Mfr: SMBZ5938B-E3/5B TTI: SMBZ5938B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 3.0 Watt 5% | 0In Stock | 36 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 38 Ohms | - 55 C | + 150 C | Single | 10.4 mA | Reel | SMBZ | ||||
Mfr: SMBZ5942B-E3/52 TTI: SMBZ5942B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 3.0 Watt 5% | 0In Stock | 51 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 70 Ohms | - 55 C | + 150 C | Single | 7.3 mA | Reel | SMBZ | ||||
Mfr: SMBZ5943B-E3/5B TTI: SMBZ5943B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 3.0 Watt 5% | 0In Stock | 56 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 86 Ohms | - 55 C | + 150 C | Single | 6.7 mA | Reel | SMBZ | ||||
Mfr: SMBZ5945B-E3/52 TTI: SMBZ5945B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 3.0 Watt 5% | 0In Stock | 68 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 120 Ohms | - 55 C | + 150 C | Single | 5.5 mA | Reel | SMBZ | ||||
Mfr: BZG05C3V9-M3-18 TTI: BZG05C3V9-M3-18 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 3.9 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 10 uA | 15 Ohms | - 65 C | + 150 C | Single | 60 mA | Reel | BZG05C-M | ||||
Mfr: PLZ12B-G3/H TTI: PLZ12B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 11.44-12.03V Ippm 17.2V Max | 0In Stock | 12 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 12 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ12B-HG3/H | ||||
Mfr: PLZ20D-G3/H TTI: PLZ20D-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 19.72-20.72V Ippm 31.4V Max | 0In Stock | 20 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 28 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ20D-HG3/H | ||||
Mfr: BZD27B3V9P-M3-08 TTI: BZD27B3V9P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 3.9 V | SMD/SMT | DO-219AB-2 | 2.3 W | 50 uA | 4 Ohms | - 65 C | + 175 C | Single | 100 mA | AEC-Q101 | Reel | BZD27B-M | ||||
Mfr: BZD27B9V1P-M3-08 TTI: BZD27B9V1P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 9.1 V | SMD/SMT | DO-219AB-2 | 800 mW | 10 uA | 4 Ohms | - 65 C | + 175 C | Single | 50 mA | AEC-Q101 | Reel | BZD27B-M | ||||
Mfr: BZX584C2V4-G3-08 TTI: BZX584C2V4-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 2.4V Small Signal | 0In Stock | 2.4 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZG03C36-HM3-08 TTI: BZG03C36-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 36 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 10 mA | Reel | |||||
Mfr: BZG03C75-HM3-08 TTI: BZG03C75-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 75 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 100 Ohms | - 65 C | + 150 C | Single | 10 mA | Reel | |||||
Mfr: BZG04-200-M3-08 TTI: BZG04-200-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 240 V | SMD/SMT | DO-214AC-2 | 3 W | 5 uA | - 65 C | + 150 C | Single | 2 mA | Reel | |||||||
Mfr: BZG05C15-M3-08 TTI: BZG05C15-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 15 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 500 nA | 15 Ohms | - 65 C | + 150 C | Single | 15 mA | Reel | BZG05C-M | ||||
Mfr: BZG05C47-M3-08 TTI: BZG05C47-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 47 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 500 nA | 90 Ohms | - 65 C | + 150 C | Single | 4 mA | Reel | BZG05C-M | ||||
Mfr: BZG05C11-HM3-08 TTI: BZG05C11-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 11 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 500 nA | 8 Ohms | - 65 C | + 150 C | Single | 20 mA | Reel | BZG05C-M | ||||
Mfr: BZG05C6V8-HM3-18 TTI: BZG05C6V8-HM3-18 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 6.8 V | SMD/SMT | DO-214AC-2 | 3 W | 1 uA | 3.5 Ohms | + 150 C | Single | 35 mA | Reel | BZG05C-M |