Zener Diodes
23,850 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTV13B-M3/84A TTI: PTV13B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 13volt | 0In Stock | 14.2 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 10 uA | 10 Ohms | - 65 C | + 150 C | Single | 20 mA | Reel | PTV-B | |||
Mfr: SMPZ3935B-M3/84A TTI: SMPZ3935B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 27volt 5% | 0In Stock | 27 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 500 nA | 23 Ohms | - 65 C | + 150 C | Single | 13.9 mA | Reel | SMPZ39-B | |||
Mfr: BZT52C3V3-E3-08 TTI: BZT52C3V3-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5W 5% | 0In Stock | 3.3 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||
Mfr: BZT52C3V3-E3-18 TTI: BZT52C3V3-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5W 5% | 0In Stock | 3.3 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||
Mfr: BZT52B15-E3-08 TTI: BZT52B15-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.5W 2% | 0In Stock | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||
Mfr: BZT52C62-E3-08 TTI: BZT52C62-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 0.41W 5% | 0In Stock | 62 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 150 Ohms | - 55 C | + 150 C | Single | 2.5 mA | Reel | BZT52 | ||||
Mfr: BZT52C7V5-E3-08 TTI: BZT52C7V5-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 0.5W 5% | 0In Stock | 7.5 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 7 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||
Mfr: 1N4731A-TAP TTI: 1N4731A-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 1.3 Watt | 0In Stock | 4.3 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 10 uA | 9 Ohms | - 65 C | + 175 C | Single | 58 mA | Ammo Pack | 1N4731A | |||
Mfr: 1N5267B-TR TTI: 1N5267B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5 Watt | 0In Stock | 75 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 270 Ohms | - 65 C | + 175 C | Single | 1.7 mA | Reel | 1N52xxB | |||
0In Stock | 6.2 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
0In Stock | 10 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 25 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: SML4754A-E3/61 TTI: SML4754A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 39V | 0In Stock | 39 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 60 Ohms | - 65 C | + 150 C | Single | 6.5 mA | Reel | SML47 | |||
0In Stock | 11 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 25 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: SMBZ5945B-E3/52 TTI: SMBZ5945B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 3.0 Watt 5% | 0In Stock | 68 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 120 Ohms | - 55 C | + 150 C | Single | 5.5 mA | Reel | SMBZ | |||
0In Stock | 6.8 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 8 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZT03C8V2-TR TTI: BZT03C8V2-TR Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 600W 6% | 0In Stock | 8.2 V | Axial | SOD-57 | 1.3 W | 6 % | 600 uA | 2 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZT03 | |||
0In Stock | 5.1 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 60 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: BZX55B8V2-TAP TTI: BZX55B8V2-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5W 2% | 0In Stock | 8.2 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 7 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||
Mfr: BZX55B9V1-TAP TTI: BZX55B9V1-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 0.5W 2% | 0In Stock | 9.1 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||
Mfr: BZX85C3V9-TAP TTI: BZX85C3V9-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 1.3 Watt 5% | 0In Stock | 3.9 V | Through Hole | DO-41 | 1.3 W | 5 % | 10 uA | 15 Ohms | - 55 C | + 175 C | Single | 60 mA | Ammo Pack | ||||
Mfr: TZMC68-GS08 TTI: TZMC68-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.5 Watt 5% | 0In Stock | 68 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 200 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||
0In Stock | 9.1 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
0In Stock | 10 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 4 Ohms | - 55 C | + 175 C | Single | 50 mA | Reel | ||||||
Mfr: ZM4754A-GS08 TTI: ZM4754A-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 1 Watt 5% | 0In Stock | 39 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 60 Ohms | - 65 C | + 175 C | Single | 6.5 mA | Reel | ||||
Mfr: BZT03C7V5-TAP TTI: BZT03C7V5-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 600W 6% | 0In Stock | 7.5 V | Axial | SOD-57 | 1.3 W | 6 % | 750 uA | 2 Ohms | - 65 C | + 175 C | Single | 100 mA | Ammo Pack | BZT03 |