Zener Diodes
23,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMPZ3937B-M3/84A TTI: SMPZ3937B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 33volt 5% | 0In Stock | 33 V | SMD/SMT | DO-220AA-2 | 1.5 W | 500 nA | 33 Ohms | - 65 C | + 150 C | Single | 11.4 mA | Reel | SMPZ39-B | |||||
Mfr: PTV6.8B-M3/84A TTI: PTV6.8B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 6.8volt | 0In Stock | 7.3 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 50 uA | 6 Ohms | - 65 C | + 150 C | Single | 40 mA | Reel | PTV-B | ||||
Mfr: PTV8.2B-M3/84A TTI: PTV8.2B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 8.2volt | 0In Stock | 8.8 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 20 uA | 4 Ohms | - 65 C | + 150 C | Single | 40 mA | Reel | PTV-B | ||||
Mfr: BZX84C18-E3-18 TTI: BZX84C18-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 0.35W 5% | 0In Stock | 18 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: DZ23C3V3-E3-08 TTI: DZ23C3V3-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.3 Watt 5% | 0In Stock | 3.3 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 95 Ohms | - 55 C | + 150 C | Dual Common Cathode | 5 mA | Reel | DZ23 | |||||
Mfr: MMSZ5266B-G3-08 TTI: MMSZ5266B-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.5W 5% | 0In Stock | 68 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 230 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ52xx-G | MMSZ5266B-V-G-08 | ||||
Mfr: MMSZ5267B-E3-08 TTI: MMSZ5267B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5W 5% | 0In Stock | 75 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 270 Ohms | - 55 C | + 150 C | Single | 1.7 mA | Reel | MMSZ526x | ||||
Mfr: BZT52C2V4-E3-18 TTI: BZT52C2V4-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.5W 5% | 0In Stock | 2.4 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 85 Ohms | - 55 C | + 150 C | Single | Reel | BZT52 | ||||||
Mfr: BZT52C62-E3-08 TTI: BZT52C62-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 0.41W 5% | 0In Stock | 62 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 150 Ohms | - 55 C | + 150 C | Single | 2.5 mA | Reel | BZT52 | |||||
Mfr: BZX384B7V5-E3-18 TTI: BZX384B7V5-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 0.2W 2% | 0In Stock | 7.5 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 1 uA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZX384C2V4-G3-08 TTI: BZX384C2V4-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.2W 5% | 0In Stock | 2.4 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 50 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | BZX384C2V4-V-G-08 | |||
Mfr: BZD27C100P-E3-08 TTI: BZD27C100P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 100 Volt 0.8 Watt 5% | 0In Stock | 100 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 200 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | ||||
Mfr: BZD27C56P-E3-08 TTI: BZD27C56P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 0.8 Watt 5% | 0In Stock | DO-219AB-2 | Single | Reel | BZD27C | |||||||||||||
Mfr: BZD27C16P-M3-08 TTI: BZD27C16P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 16 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C-M | ||||
Mfr: BZD27C30P-M3-08 TTI: BZD27C30P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 30 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 8 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C-M | |||||
Mfr: TZX12B-TAP TTI: TZX12B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5W 5% | 0In Stock | 12 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 35 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||||
0In Stock | 11 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 25 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: ZM4754A-GS08 TTI: ZM4754A-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 1 Watt 5% | 0In Stock | 39 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 60 Ohms | - 65 C | + 175 C | Single | 6.5 mA | Reel | |||||
Mfr: BZM55B11-TR TTI: BZM55B11-TR Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5W 2% | 0In Stock | 11 V | SMD/SMT | MicroMELF-2 | 500 mW | 2 % | 100 nA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
0In Stock | 6.8 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 8 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
0In Stock | 7.5 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 7 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: BZX55B30-TAP TTI: BZX55B30-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.5W 2% | 0In Stock | 30 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: TLZ11A-GS08 TTI: TLZ11A-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 11 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 10 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | |||||
0In Stock | 9.1 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: BZT55C51-GS08 TTI: BZT55C51-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 0.5W 5% | 0In Stock | 51 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 125 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel |