SMD - Zener Diodes
8,708 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLZ3V0B-GS08 TTI: TLZ3V0B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5 Watt IR = 10uA | 0In Stock | 3 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 10 uA | 80 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: AZ23C3V3-E3-18 TTI: AZ23C3V3-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.3W 5% CA | 0In Stock | 3.3 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 80 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | AZ23 | |||||
0In Stock | 3.9 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 80 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | AZ23 | ||||||
0In Stock | 12 V | SMD/SMT | SOT-346-3 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
Mfr: UDZVTE-1727B TTI: UDZVTE-1727B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 26.86V 200mW | 0In Stock | 27 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 150 Ohms | + 150 C | Single | 5 mA | Reel | UDZV27B | UDZV27B | |||||
Mfr: TZMC30-M-18 TTI: TZMC30-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 30 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 80 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: TZMC9V1-M-08 TTI: TZMC9V1-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 9.1 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 10 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: TZMC62-M-08 TTI: TZMC62-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 62 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 150 Ohms | + 175 C | Single | 2.5 mA | Reel | TZM | ||||||
Mfr: TZMC68-M-18 TTI: TZMC68-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 68 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 200 Ohms | + 175 C | Single | 2.5 mA | Reel | TZM | ||||||
Mfr: ZM4732A-GS18 TTI: ZM4732A-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 1 Watt 5% | 0In Stock | 4.7 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 10 uA | 8 Ohms | - 65 C | + 175 C | Single | 53 mA | Reel | |||||
Mfr: TLZ7V5C-GS08 TTI: TLZ7V5C-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 0.5 Watt IR = 3uA | 0In Stock | 7.5 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 3 uA | 8 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: TLZ12B-GS08 TTI: TLZ12B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 12 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 12 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | |||||
Mfr: TLZ39B-GS08 TTI: TLZ39B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 39 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: SML4750-E3/61 TTI: SML4750-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 27V | 0In Stock | 27 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 35 Ohms | - 65 C | + 150 C | Single | 9.5 mA | Reel | SML47 | ||||
Mfr: TZQ5225B-GS18 TTI: TZQ5225B-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 QUADROMELF-e2 | 0In Stock | 3 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 50 uA | 29 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: BZG04-15-HM3-08 TTI: BZG04-15-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 18 V | SMD/SMT | DO-214AC-2 | 3 W | 5 uA | - 65 C | + 150 C | Single | 25 mA | Reel | |||||||
Mfr: BZG05B3V3-M3-08 TTI: BZG05B3V3-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 3.3 V | SMD/SMT | DO-214AC-2 | 3 W | 40 uA | 20 Ohms | + 150 C | Single | 80 mA | Reel | |||||||
Mfr: TZMC33-M-18 TTI: TZMC33-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 33 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 80 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: BZG05B16-M3-08 TTI: BZG05B16-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 16 V | SMD/SMT | DO-214AC-2 | 3 W | 500 nA | 15 Ohms | + 150 C | Single | 15 mA | Reel | |||||||
Mfr: BZG05B82-M3-18 TTI: BZG05B82-M3-18 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 82 V | SMD/SMT | DO-214AC-2 | 3 W | 500 nA | 200 Ohms | + 150 C | Single | 2.7 mA | Reel | |||||||
Mfr: TLZ7V5B-GS08 TTI: TLZ7V5B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 0.5 Watt IR = 3uA | 0In Stock | 7.5 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 3 uA | 8 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: TLZ20B-GS08 TTI: TLZ20B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 20 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 28 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | |||||
Mfr: TLZ5V6A-GS08 TTI: TLZ5V6A-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5 Watt IR = 1uA | 0In Stock | 5.6 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 1 uA | 13 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: SML4764-E3/61 TTI: SML4764-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 100 Volt 1.0W 10% | 0In Stock | 100 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 350 Ohms | - 65 C | + 150 C | Single | 2.5 mA | Reel | SML47 | ||||
Mfr: TZMC3V3-M-18 TTI: TZMC3V3-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 3.3 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 2 uA | 90 Ohms | + 175 C | Single | 5 mA | Reel | TZM |