Zener Diodes
23,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZT52C4V7-E3-18 TTI: BZT52C4V7-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5W 5% | 0In Stock | 4.7 V | 500 mW | 5 % | 100 nA | 78 Ohms | + 150 C | Reel | BZT52 | |||||||||
Mfr: AZ23C5V6-G3-08 TTI: AZ23C5V6-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.3W 5% CA | 0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | AZ23-G | AZ23C5V6-V-G-08 | |||
Mfr: BZT52B15-E3-08 TTI: BZT52B15-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.5W 2% | 0In Stock | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZX55B3V0-TR TTI: BZX55B3V0-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5W 2% | 0In Stock | 3 V | Through Hole | DO-35-2 | 500 mW | 2 % | 4 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX55B56-TR TTI: BZX55B56-TR Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 0.5W 2% | 0In Stock | 56 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 135 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||
0In Stock | 62 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 150 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||||
Mfr: SMBZ5931B-M3/52 TTI: SMBZ5931B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0W,18V 5%,SMB ZENER | 0In Stock | 3 W | Reel | SMBZ | ||||||||||||||
Mfr: BZT52C3V3-E3-18 TTI: BZT52C3V3-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5W 5% | 0In Stock | 3.3 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZT52C4V3-E3-18 TTI: BZT52C4V3-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 0.5W 5% | 0In Stock | 4.3 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZX384B12-E3-08 TTI: BZX384B12-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.2W 2% | 0In Stock | 12 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: CRZ16(TE85L,Q,M) TTI: CRZ16(TE85L,Q,M) Toshiba Availability: 0In StockZener Diodes 16V 0.7W S-FLAT | 0In Stock | 16 V | SMD/SMT | 700 mW | 10 % | 10 uA | 30 Ohms | - 40 C | + 150 C | Single | Reel | CRZ16 | ||||||
Mfr: SMBZ5937B-M3/52 TTI: SMBZ5937B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0W,33V 5%,SMB ZENER | 0In Stock | 3 W | Reel | SMBZ | ||||||||||||||
Mfr: MMSZ5250B-G3-08 TTI: MMSZ5250B-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 0.5W 5% | 0In Stock | 20 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 6.2 mA | Reel | MMSZ52xx-G | MMSZ5250B-V-G-08 | |||
Mfr: 1N5229B-TAP TTI: 1N5229B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 0.5W 5% | 0In Stock | 4.3 V | Through Hole | DO-35-2 | 500 mW | 5 % | 5 uA | 22 Ohms | - 65 C | + 175 C | Single | 20 mA | Ammo Pack | 1N52xxB | ||||
Mfr: ZMY10-GS08 TTI: ZMY10-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 1 Watt 10% | 0In Stock | 10 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 4 Ohms | - 55 C | + 175 C | Single | 50 mA | Reel | ||||||
Mfr: 1N5244B-TAP TTI: 1N5244B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 14 Volt 0.5W 5% | 0In Stock | 14 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 15 Ohms | - 65 C | + 175 C | Single | 9 mA | Ammo Pack | 1N52xxB | ||||
Mfr: 1N5260B-TAP TTI: 1N5260B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 0.5W 5% | 0In Stock | 43 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 93 Ohms | - 65 C | + 175 C | Single | 3 mA | Ammo Pack | 1N52xxB | ||||
Mfr: 1N4752A-TAP TTI: 1N4752A-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 1.3 Watt | 0In Stock | 33 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 5 uA | 45 Ohms | - 65 C | + 175 C | Single | 7.5 mA | Ammo Pack | 1N4752A | ||||
0In Stock | 36 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 140 Ohms | - 65 C | + 175 C | Single | 2 mA | Reel | |||||||
0In Stock | 33 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 120 Ohms | - 65 C | + 175 C | Single | 2 mA | Reel | |||||||
Mfr: 1N5267B-TR TTI: 1N5267B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5 Watt | 0In Stock | 75 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 270 Ohms | - 65 C | + 175 C | Single | 1.7 mA | Reel | 1N52xxB | ||||
Mfr: TZX6V8D-TR TTI: TZX6V8D-TR Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.5W 1% | 0In Stock | 6.8 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: TZX4V7C-TR TTI: TZX4V7C-TR Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5W 2% | 0In Stock | 4.7 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
0In Stock | 16 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 45 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: SMPZ3933B-M3/84A TTI: SMPZ3933B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 22volt 5% | 0In Stock | 22 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 500 nA | 17.5 Ohms | - 65 C | + 150 C | Single | 17 mA | Reel | SMPZ39-B |