Zener Diodes
23,849 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XCEZ7V5,L3XHF TTI: XCEZ7V5,L3XHF Toshiba Availability: 0In StockZener Diodes 7.5 V ZENER DIODE, SOD-523(ESC | 0In Stock | 7.5 V | SMD/SMT | SOD-523-2 | 150 mW | 30 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | |||||||
0In Stock | Reel | |||||||||||||||||
Mfr: BZX55B8V2-TAP TTI: BZX55B8V2-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5W 2% | 0In Stock | 8.2 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 7 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
0In Stock | 27 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 15 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel | |||||||
Mfr: BZT55B10-GS08 TTI: BZT55B10-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5W 2% | 0In Stock | 10 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 100 nA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZD27B16P-M3-08 TTI: BZD27B16P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 16 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 6 Ohms | - 65 C | + 175 C | Single | 25 mA | AEC-Q101 | Reel | BZD27B-M | ||||
Mfr: SMAZ5926B-E3/61 TTI: SMAZ5926B-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 1.5 Watt 5% | 0In Stock | 11 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 5 uA | 5.5 Ohms | - 65 C | + 150 C | Single | 34.1 mA | Reel | |||||
Mfr: TZMC68-GS08 TTI: TZMC68-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.5 Watt 5% | 0In Stock | 68 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 200 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||||
Mfr: SMAZ5943B-E3/5A TTI: SMAZ5943B-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 1.5 Watt 5% | 0In Stock | 56 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 86 Ohms | - 65 C | + 150 C | Single | 6.7 mA | Reel | |||||
0In Stock | 10 V | Through Hole | DO-41 | 1.3 W | 5 % | 4 Ohms | - 55 C | + 175 C | Single | 50 mA | Reel | |||||||
Mfr: SML4754A-E3/61 TTI: SML4754A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 39V | 0In Stock | 39 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 60 Ohms | - 65 C | + 150 C | Single | 6.5 mA | Reel | SML47 | ||||
Mfr: CTZ33V,L3F TTI: CTZ33V,L3F Toshiba Availability: 0In StockZener Diodes 33V ZENER DIODE SOD-882(CST2) | 0In Stock | 33 V | SMD/SMT | SOD-882-2 | 500 mW | 100 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | |||||||
Mfr: CUZ18V,H3F TTI: CUZ18V,H3F Toshiba Availability: 0In StockZener Diodes 18 V Zener Diode, SOD-323(USC) | 0In Stock | Reel | ||||||||||||||||
Mfr: PBZTBR12.7B TTI: PBZTBR12.7B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 1V, DO-214AA(SMB), Zener Diode | 0In Stock | 2.7 V | SMD/SMT | DO-214AA-2 | 1 W | 200 uA | + 150 C | Single | 40 mA | Reel | ||||||||
0In Stock | 6.8 V | SMD/SMT | US2H-2 | 1.2 W | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | |||||||
Mfr: SMAZ5926B-E3/5A TTI: SMAZ5926B-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 1.5 Watt 5% | 0In Stock | 11 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 5 uA | 5.5 Ohms | - 65 C | + 150 C | Single | 34.1 mA | Reel | |||||
Mfr: BZX55B3V0-TR TTI: BZX55B3V0-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5W 2% | 0In Stock | 3 V | Through Hole | DO-35-2 | 500 mW | 2 % | 4 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX55B56-TR TTI: BZX55B56-TR Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 0.5W 2% | 0In Stock | 56 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 135 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||
Mfr: BZT55C36-GS08 TTI: BZT55C36-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 0.5W 5% | 0In Stock | 36 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
0In Stock | 62 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 150 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||||
Mfr: TZX6V2D-TAP TTI: TZX6V2D-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.5W 1% | 0In Stock | 6.2 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||||
Mfr: BZD27B9V1P-M3-08 TTI: BZD27B9V1P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 9.1 V | SMD/SMT | DO-219AB-2 | 800 mW | 10 uA | 4 Ohms | - 65 C | + 175 C | Single | 50 mA | AEC-Q101 | Reel | BZD27B-M | ||||
Mfr: EDZVFHT2R3.9B TTI: EDZVFHT2R3.9B ROHM Semiconductor Availability: 0In StockZener Diodes 3.89-4.16V 5mA SOD-523; EMD2 | 0In Stock | 3.9 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH3.9B | |||
Mfr: UMZ30NT106 TTI: UMZ30NT106 ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOT-323 .2W 30V | 0In Stock | 30 V | SMD/SMT | SOT-323-3 | 200 mW | 100 nA | - 55 C | + 150 C | Dual | 5 mA | Reel | UMZ30N | ||||||
Mfr: UDZVFHTE-173.6B TTI: UDZVFHTE-173.6B ROHM Semiconductor Availability: 0In StockZener Diodes 3.6-3.845V 5mA SOD-323FL; UMD2 | 0In Stock | 3.6 V | SMD/SMT | SOD-323FL-2 | 200 mW | 10 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH3.6B |