PZUXBA - Zener Diodes
98 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 V | SMD/SMT | SOD-323-2 | 320 mW | 5 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062327115 | ||||
0In Stock | 2.4 V | SMD/SMT | SOD-323-2 | 320 mW | 5 % | 50 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062383115 | ||||
Mfr: PZU2.7B2A,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PZU2.7B2A/SOD323/SOD2 | 0In Stock | 2.7 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 20 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062386115 | |||
0In Stock | 2.7 V | SMD/SMT | SOD-323-2 | 320 mW | 5 % | 20 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062384115 | ||||
Mfr: PZU24BA,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PZU24BA/SOD323/SOD2 | Not Available Online | 25.57 V | SMD/SMT | SOD-323-2 | 490 mW | 5 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062396115 | |||
Mfr: PZU10B2A,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PZU10B2A/SOD323/SOD2 | Not Available Online | 10 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062329115 | |||
0In Stock | 33 V | SMD/SMT | SOD-323-2 | 320 mW | 5 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062482115 | ||||
0In Stock | 36 V | SMD/SMT | SOD-323-2 | 320 mW | 5 % | 50 nA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062484115 | ||||
Mfr: PZU7.5B2A,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PZU7.5B2A/SOD323/SOD2 | 0In Stock | 7.5 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 500 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062795115 | |||
Mfr: PZU13BA,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PZU13BA/SOD323/SOD2 | Not Available Online | 13.96 V | SMD/SMT | SOD-323-2 | 490 mW | 5 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062341115 | |||
0In Stock | 9.1 V | SMD/SMT | SOD-323-2 | 320 mW | 5 % | 500 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062807115 | ||||
Mfr: PZU3.6B2A,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PZU3.6B2A/SOD323/SOD2 | 0In Stock | 3.6 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 1 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062476115 | |||
Mfr: PZU5.6B2A,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PZU5.6B2A/SOD323/SOD2 | 0In Stock | 5.6 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062782115 | |||
0In Stock | 13 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062343115 | ||||
0In Stock | 30 V | SMD/SMT | SOD-323-2 | 490 mW | 5 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062481115 | ||||
Mfr: PZU3.3B2A,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes PZU3.3B2A/SOD323/SOD2 | 0In Stock | 3.3 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 5 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062473115 | |||
0In Stock | 3 V | SMD/SMT | SOD-323-2 | 320 mW | 5 % | 10 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062467115 | ||||
0In Stock | 15 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 50 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062348115 | ||||
0In Stock | 6.2 V | SMD/SMT | SOD-323-2 | 320 mW | 5 % | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062788115 | ||||
Mfr: PZU7.5BA,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PZU7.5BA/SOD323/SOD2 | Not Available Online | 7.84 V | SMD/SMT | SOD-323-2 | 490 mW | 5 % | 500 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062797115 | |||
0In Stock | 19.03 V | SMD/SMT | SOD-323-2 | 490 mW | 5 % | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062355115 | ||||
0In Stock | 27 V | SMD/SMT | SOD-323-2 | 320 mW | 5 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062466115 | ||||
0In Stock | 14 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062345115 | ||||
0In Stock | 11 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062334115 | ||||
Mfr: PZU20B2A,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes PZU20B2A/SOD323/SOD2 | Not Available Online | 20 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 50 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062389115 |