PLZ - Zener Diodes
182 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLZ3V0A-G3/H TTI: PLZ3V0A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 3 V | SMD/SMT | DO-219AC-2 | 500 mW | 20 uA | 80 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ3V0A-HG3/H | ||||
Mfr: PLZ5V6B-G3/H TTI: PLZ5V6B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 5.6 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 13 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ5V6B-HG3/H | ||||
Mfr: PLZ7V5A-G3/H TTI: PLZ7V5A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 7.5 V | SMD/SMT | DO-219AC-2 | 500 mW | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ7V5A-HG3/H | ||||
Mfr: PLZ16B-G3/H TTI: PLZ16B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 15.25-16.04V Ippm 23.9V Max | 0In Stock | 16 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 18 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ16B-HG3/H | ||||
Mfr: PLZ15A-G3/H TTI: PLZ15A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 13.44-14.13V Ippm 20.3V Max | 0In Stock | 15 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 16 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ15A-HG3/H | ||||
Mfr: PLZ39D-G3/H TTI: PLZ39D-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 36.63-38.2V Ippm 59.9V Max | 0In Stock | 39 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 85 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PLZ | PLZ39D-HG3/H | ||||
Mfr: PLZ6V8C-G3/H TTI: PLZ6V8C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 6.8 V | SMD/SMT | DO-219AC-2 | 500 mW | 2 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ6V8C-HG3/H | ||||
Mfr: PLZ4V7C-G3/H TTI: PLZ4V7C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 4.7 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 25 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ4V7C-HG3/H | ||||
Mfr: PLZ2V2A-G3/H TTI: PLZ2V2A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 2.2 V | SMD/SMT | DO-219AC-2 | 500 mW | 120 uA | 120 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ2V2A-HG3/H | ||||
Mfr: PLZ2V4A-G3/H TTI: PLZ2V4A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 2.4 V | SMD/SMT | DO-219AC-2 | 500 mW | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ2V4A-HG3/H | ||||
Mfr: PLZ10C-G3/H TTI: PLZ10C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 9.7-10.2V Ippm 14.8V Max | 0In Stock | 10 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ10C-HG3/H | ||||
Mfr: PLZ10B-G3/H TTI: PLZ10B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 9.41-9.9V Ippm 14.5V Max | 0In Stock | 10 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ10B-HG3/H | ||||
Mfr: PLZ3V9B-G3/H TTI: PLZ3V9B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 3.9 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 50 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ3V9B-HG3/H | ||||
Mfr: PLZ6V2B-G3/H TTI: PLZ6V2B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 6.2 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 10 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ6V2B-HG3/H | ||||
Mfr: PLZ13C-G3/H TTI: PLZ13C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 12.99-13.66V Ippm 19.8V Max | 0In Stock | 13 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 14 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ13C-HG3/H | ||||
Mfr: PLZ20A-G3/H TTI: PLZ20A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 18.02-18.96V Ippm 29.1V Max | 0In Stock | 20 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 28 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ20A-HG3/H | ||||
Mfr: PLZ3V6B-G3/H TTI: PLZ3V6B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 3.6 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 60 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ3V6B-HG3/H | ||||
Mfr: PLZ3V9A-G3/H TTI: PLZ3V9A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 3.9 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 50 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ3V9A-HG3/H | ||||
Mfr: PLZ6V2A-G3/H TTI: PLZ6V2A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 6.2 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 10 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ6V2A-HG3/H | ||||
Mfr: PLZ8V2A-G3/H TTI: PLZ8V2A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 8.2 V | SMD/SMT | DO-219AC-2 | 500 mW | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ8V2A-HG3/H | ||||
Mfr: PLZ10A-G3/H TTI: PLZ10A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 9.12-9.59V Ippm 14.1V Max | 0In Stock | 10 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ10A-HG3/H | ||||
Mfr: PLZ2V0A-G3/H TTI: PLZ2V0A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 2 V | SMD/SMT | DO-219AC-2 | 500 mW | 120 uA | 140 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ2V0A-HG3/H | ||||
Mfr: PLZ2V7A-G3/H TTI: PLZ2V7A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 2.7 V | SMD/SMT | DO-219AC-2 | 500 mW | 100 uA | 100 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ2V7A-HG3/H | ||||
Mfr: PLZ20C-G3/H TTI: PLZ20C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 19.23-20.22V Ippm 30V Max | 0In Stock | 20 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 28 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ20C-HG3/H | ||||
Mfr: PLZ16C-G3/H TTI: PLZ16C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 15.69-16.51V Ippm 25.2V Max | 0In Stock | 16 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 18 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ16C-HG3/H |