BZV55 - Zener Diodes
120 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 68 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 240 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933931890135 | ||||
0In Stock | 22 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 nA | 55 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699600135 | ||||
Mfr: BZV55-C6V8,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-C6V8/SOD80/LLDS | 0In Stock | 6.8 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 2 uA | 15 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699480115 | |||
0In Stock | 22 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 nA | 55 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699600115 | ||||
0In Stock | 56 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 nA | 200 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933699730115 | ||||
0In Stock | 11 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 100 nA | 20 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699530135 | ||||
0In Stock | 30 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 80 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933931800115 | ||||
Mfr: BZV55-B8V2,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-B8V2/SOD80/LLDS | 0In Stock | 8.2 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 700 nA | 15 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933827730115 | |||
0In Stock | 18 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 nA | 45 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699580115 | ||||
0In Stock | 62 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 nA | 215 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933699740115 | ||||
Mfr: BZV55-C9V1,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-C9V1/SOD80/LLDS | 0In Stock | 9.1 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 500 nA | 15 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699510115 | |||
0In Stock | 22 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 55 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933931770115 | ||||
0In Stock | 62 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 nA | 215 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933699740135 | ||||
Mfr: BZV55-C2V4,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-C2V4/SOD80/LLDS | 0In Stock | 2.4 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 uA | 100 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699370135 | |||
0In Stock | 24 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 70 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933931780115 | ||||
0In Stock | 56 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 200 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933931870115 | ||||
Mfr: BZV55-C4V3,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-C4V3/SOD80/LLDS | 0In Stock | 4.3 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 3 uA | 90 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699430135 | |||
Mfr: BZV55-C4V7,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-C4V7/SOD80/LLDS | 0In Stock | 4.7 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 3 uA | 80 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699440135 | |||
0In Stock | 51 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 nA | 180 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933699720115 | ||||
Mfr: BZV55-B2V4,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-B2V4/SOD80/LLDS | 0In Stock | 2.4 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 uA | 100 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933931760115 | |||
0In Stock | 33 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933699640115 | ||||
Mfr: BZV55-C3V3,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-C3V3/SOD80/LLDS | 0In Stock | 3.3 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 5 uA | 95 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699400115 | |||
0In Stock | 30 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933699630115 | ||||
0In Stock | 11 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 100 nA | 20 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933827760115 | ||||
Mfr: BZV55-B3V3,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-B3V3/SOD80/LLDS | 0In Stock | 3.3 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 5 uA | 95 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933827630115 |