SMD - Zener Diodes
8,709 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMSZ5233B-E3-18 TTI: MMSZ5233B-E3-18 Vishay Semiconductors Availability: 120,000In StockZener Diodes 6.0 Volt 0.5W 5% | 120,000In Stock | 6 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ523x | |||||
Mfr: KDZVTR3.9B TTI: KDZVTR3.9B ROHM Semiconductor Availability: 3,000In StockZener Diodes 4.136V 6% 1W 2-Pin PMDU | 3,000In Stock | 3.9 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 40 uA | + 150 C | Single | 10 mA | Reel | KDZV 3.9B | KDZV3.9B | |||||
Mfr: UDZVTE-179.1B TTI: UDZVTE-179.1B ROHM Semiconductor Availability: 4,509,000In StockZener Diodes Diode Zener Sgl 9.04V 200mW | 4,509,000In Stock | 9.1 V | SMD/SMT | SOD-323-2 | 200 mW | 500 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | UDZV9.1B | UDZV9.1B | |||||
Mfr: BZD27C160P-E3-08 TTI: BZD27C160P-E3-08 Vishay Semiconductors Availability: 21,000In StockZener Diodes 160 Volt 0.8 Watt 5% | 21,000In Stock | 160 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 350 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | ||||
Mfr: BZV55-C36,115 TTI: BZV55-C36,115 Nexperia Availability: 2,500In StockZener Diodes ZENER SOD-80 .5W 36V | 2,500In Stock | 36 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 nA | 90 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933699650115 | |||
Mfr: ZM4735A-GS08 TTI: ZM4735A-GS08 Vishay Semiconductors Availability: 4,500In StockZener Diodes 6.2 Volt 1 Watt 5% | 4,500In Stock | 6.2 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 10 uA | 2 Ohms | - 65 C | + 175 C | Single | 41 mA | Reel | |||||
Mfr: ZM4744A-GS08 TTI: ZM4744A-GS08 Vishay Semiconductors Availability: 106,500In StockZener Diodes 15 Volt 1 Watt 5% | 106,500In Stock | 15 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 14 Ohms | - 65 C | + 175 C | Single | 17 mA | Reel | |||||
Mfr: UDZLVTE-17150 TTI: UDZLVTE-17150 ROHM Semiconductor Availability: 6,000In StockZener Diodes 140-160Vz(V) 1Iz(mA) 0.2 Ir(uA) 120Vr(V) | 6,000In Stock | 150 V | SMD/SMT | SOD-323-2 | 200 mW | 200 nA | 1.5 kOhms | + 150 C | Single | 1 mA | Reel | UDZLV150 | ||||||
Mfr: BZT52B4V3-E3-08 TTI: BZT52B4V3-E3-08 Vishay Semiconductors Availability: 6,000In StockZener Diodes 4.3 Volt 0.5W 2% | 6,000In Stock | 4.3 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZT52C36-E3-18 TTI: BZT52C36-E3-18 Vishay Semiconductors Availability: 20,000In StockZener Diodes 36 Volt 0.41W 5% | 20,000In Stock | 36 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZT52C6V2-E3-08 TTI: BZT52C6V2-E3-08 Vishay Semiconductors Availability: 3,000In StockZener Diodes 6.2 Volt 0.5W 5% | 3,000In Stock | 6.2 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: ZM4733A-GS18 TTI: ZM4733A-GS18 Vishay Semiconductors Availability: 5,000In StockZener Diodes 5.1 Volt 1 Watt 5% | 5,000In Stock | 5.1 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 10 uA | 7 Ohms | - 65 C | + 175 C | Single | 49 mA | Reel | |||||
Mfr: TZM5230B-GS08 TTI: TZM5230B-GS08 Vishay Semiconductors Availability: 10,000In StockZener Diodes 4.7 Volt 0.5 Watt | 10,000In Stock | 4.7 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 5 uA | 19 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: SML4746A-E3/61 TTI: SML4746A-E3/61 Vishay Semiconductors Availability: 1,800In StockZener Diodes 18 Volt 1.0W 5% | 1,800In Stock | 18 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 20 Ohms | - 65 C | + 150 C | Single | 14 mA | Reel | SML47 | ||||
Mfr: BZV55-B16,115 TTI: BZV55-B16,115 Nexperia Availability: 32,500In StockZener Diodes ZENER SOD-80 .5W 16V | 32,500In Stock | 16 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 40 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933827800115 | |||
Mfr: MMSZ4693-E3-08 TTI: MMSZ4693-E3-08 Vishay Semiconductors Availability: 15,000In StockZener Diodes 7.5 Volt 0.5W 5% | 15,000In Stock | 7.5 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4693 | |||||
Mfr: UDZVFHTE-1730B TTI: UDZVFHTE-1730B ROHM Semiconductor Availability: 3,000In StockZener Diodes 200mW Pd Zener SOD-323FL | 3,000In Stock | 30.69 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 200 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH30B | ||||
Mfr: TZM5237B-GS08 TTI: TZM5237B-GS08 Vishay Semiconductors Availability: 5,000In StockZener Diodes 8.2 Volt 0.5 Watt | 5,000In Stock | 8.2 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 3 uA | 8 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: TZM5226B-GS08 TTI: TZM5226B-GS08 Vishay Semiconductors Availability: 12,500In StockZener Diodes 3.3 Volt 0.5 Watt | 12,500In Stock | 3.3 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 25 uA | 28 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: ZM4732A-GS08 TTI: ZM4732A-GS08 Vishay Semiconductors Availability: 1,500In StockZener Diodes 4.7 Volt 1 Watt 5% | 1,500In Stock | 4.7 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 10 uA | 8 Ohms | - 65 C | + 175 C | Single | 53 mA | Reel | |||||
Mfr: SML4741A-E3/61 TTI: SML4741A-E3/61 Vishay Semiconductors Availability: 1,800In StockZener Diodes 11 Volt 1.0W 5% | 1,800In Stock | 11 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 8 Ohms | - 65 C | + 150 C | Single | 23 mA | Reel | SML47 | ||||
Mfr: ZMY7V5-GS18 TTI: ZMY7V5-GS18 Vishay Semiconductors Availability: 5,000In StockZener Diodes 7.5 Volt 1 Watt 10% | 5,000In Stock | 7.5 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 2 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel | ||||||
Mfr: MMSZ4690-E3-08 TTI: MMSZ4690-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 5% | 0In Stock | 5.6 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4690 | |||||
Mfr: MMSZ4684-E3-08 TTI: MMSZ4684-E3-08 Vishay Semiconductors Availability: 9,000In StockZener Diodes 3.3 Volt 0.5W 5% | 9,000In Stock | 3.3 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 7.5 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4684 | |||||
Mfr: MMSZ4695-E3-08 TTI: MMSZ4695-E3-08 Vishay Semiconductors Availability: 54,000In StockZener Diodes 8.7 Volt 0.5W 5% | 54,000In Stock | 8.7 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 1 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4695 |