Zener Diodes
23,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TZMC8V2-M-08 TTI: TZMC8V2-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 8.2 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 7 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: SMAZ5930B-M3/61 TTI: SMAZ5930B-M3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,16V 5%,SMA ZENER | 0In Stock | SMD/SMT | DO-214AC-2 | Reel | ||||||||||||||
Mfr: SMPZ3921B-M3/84A TTI: SMPZ3921B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 6.8volt 5% | 0In Stock | 6.8 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 200 uA | 2.5 Ohms | - 65 C | + 150 C | Single | 55.1 mA | Reel | SMPZ39-B | ||||
Mfr: SMBZ5937B-E3/5B TTI: SMBZ5937B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 3.0 Watt 5% | 0In Stock | 33 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 33 Ohms | - 55 C | + 150 C | Single | 11.4 mA | Reel | SMBZ | ||||
Mfr: SMBZ5942B-E3/5B TTI: SMBZ5942B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 3.0 Watt 5% | 0In Stock | 51 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 70 Ohms | - 55 C | + 150 C | Single | 7.3 mA | Reel | SMBZ | ||||
Mfr: BZD27B200P-M3-08 TTI: BZD27B200P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 200 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 200 Ohms | - 65 C | + 175 C | Single | 5 mA | AEC-Q101 | Reel | BZD27B-M | ||||
Mfr: ZM4757A-GS08 TTI: ZM4757A-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 1 Watt 5% | 0In Stock | 51 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 95 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: ZPY3V9-TAP TTI: ZPY3V9-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 1.3 Watt 5% | 0In Stock | 3.9 V | Through Hole | DO-41 | 1.3 W | 5 % | 7 Ohms | - 55 C | + 175 C | Single | 100 mA | Ammo Pack | ||||||
Mfr: 1N5236B-TAP TTI: 1N5236B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 0.5W 5% | 0In Stock | 7.5 V | Through Hole | DO-35-2 | 500 mW | 5 % | 3 uA | 6 Ohms | - 65 C | + 175 C | Single | 20 mA | Ammo Pack | 1N52xxB | ||||
Mfr: BZT52C9V1-E3-08 TTI: BZT52C9V1-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 0.41W 5% | 0In Stock | 9.1 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: SMBZ5934B-E3/5B TTI: SMBZ5934B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 3.0 Watt 5% | 0In Stock | 24 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 19 Ohms | - 55 C | + 150 C | Single | 15.6 mA | Reel | SMBZ | ||||
Mfr: SMBZ5944B-E3/5B TTI: SMBZ5944B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 3.0 Watt 5% | 0In Stock | 62 V | SMD/SMT | DO-214AA-2 | 550 mW | 1 uA | 100 Ohms | - 65 C | + 150 C | Single | 6 mA | Reel | SMBZ | |||||
0In Stock | 30 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 100 Ohms | - 65 C | + 175 C | Single | 2 mA | Reel | |||||||
Mfr: TZS4681-GS08 TTI: TZS4681-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.5W 5% | 0In Stock | 2.4 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 2 uA | - 65 C | + 175 C | Single | 50 uA | Reel | ||||||
Mfr: SMBZ5936B-M3/52 TTI: SMBZ5936B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0W,30V 5%,SMB ZENER | 0In Stock | 3 W | Reel | SMBZ | ||||||||||||||
Mfr: BZT55B18-GS08 TTI: BZT55B18-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 0.5W 2% | 0In Stock | 18 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 100 nA | 50 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: AZ23B3V9-E3-08 TTI: AZ23B3V9-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.3W 2% CA | 0In Stock | 3.9 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 100 nA | 80 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | AZ23 | AZ23B3V9-V-GS08 | |||
Mfr: BZX84B68-E3-18 TTI: BZX84B68-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.35Watt 2% | 0In Stock | 68 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 240 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | BZX84B68-V-GS18 | |||
Mfr: SMAZ5920B-E3/61 TTI: SMAZ5920B-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 1.5 Watt 5% | 0In Stock | 6.2 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 200 uA | 2 Ohms | - 65 C | + 150 C | Single | 60.5 mA | Reel | |||||
Mfr: BZT55B3V9-GS08 TTI: BZT55B3V9-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.5W 2% | 0In Stock | 3.9 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 2 uA | 90 Ohms | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: BZG04-27-M3-18 TTI: BZG04-27-M3-18 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 33 V | SMD/SMT | DO-214AC-2 | 3 W | 5 uA | - 65 C | + 150 C | Single | 25 mA | Reel | |||||||
Mfr: UFZVTE-1739B TTI: UFZVTE-1739B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOD-323 .2W 39V | 0In Stock | 39 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 85 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | UFZV39B | |||||
Mfr: UDZVFHTE-173.9B TTI: UDZVFHTE-173.9B ROHM Semiconductor Availability: 0In StockZener Diodes 3.89-4.16V 5mA SOD-323FL; UMD2 | 0In Stock | 3.9 V | SMD/SMT | SOD-323FL-2 | 200 mW | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH3.9B | ||||
0In Stock | 11 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 25 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: PBZTBR19.1B TTI: PBZTBR19.1B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 6V, DO-214AA(SMB), Zener Diode | 0In Stock | 9.1 V | SMD/SMT | DO-214AA-2 | 1 W | 20 uA | + 150 C | Single | 40 mA | Reel |