SMD - Zener Diodes
8,708 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SML4754A-E3/5A TTI: SML4754A-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 39 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 60 Ohms | - 65 C | + 150 C | Single | 6.5 mA | Reel | SML47 | ||||
Mfr: TZMC6V2-M-18 TTI: TZMC6V2-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 6.2 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 10 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: TLZ10D-GS08 TTI: TLZ10D-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 10 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 8 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: SML4744A-E3/5A TTI: SML4744A-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 15 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 14 Ohms | - 65 C | + 150 C | Single | 17 mA | Reel | SML47 | ||||
Mfr: BZG04-12-M3-08 TTI: BZG04-12-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 15 V | SMD/SMT | DO-214AC-2 | 3 W | 5 uA | - 65 C | + 150 C | Single | 50 mA | Reel | |||||||
Mfr: MMSZ4690-G3-08 TTI: MMSZ4690-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 5% | 0In Stock | 5.6 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4690-G | MMSZ4690-V-G-08 | ||||
Mfr: TZMC5V6-M-08 TTI: TZMC5V6-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 5.6 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 40 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: BZG04-16-HM3-08 TTI: BZG04-16-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 20 V | SMD/SMT | DO-214AC-2 | 3 W | 5 uA | - 65 C | + 150 C | Single | 25 mA | Reel | |||||||
Mfr: BZG03C56-M3-18 TTI: BZG03C56-M3-18 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 56 V | SMD/SMT | DO-214AC-2 | 3 W | 1 uA | 25 Ohms | + 150 C | Single | 10 mA | Reel | |||||||
Mfr: PTV4.7B-M3/84A TTI: PTV4.7B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 4.7volt | 0In Stock | 5 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 20 uA | 10 Ohms | - 65 C | + 150 C | Single | 40 mA | Reel | PTV-B | ||||
Mfr: SML4748A-E3/61 TTI: SML4748A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 22V | 0In Stock | 22 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 23 Ohms | - 65 C | + 150 C | Single | 11.5 mA | Reel | SML47 | ||||
Mfr: TZM5225B-GS08 TTI: TZM5225B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5 Watt | 0In Stock | 3 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 50 uA | 29 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: TZMC10-M-08 TTI: TZMC10-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 10 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | TZM | |||||
Mfr: PTV5.1B-M3/84A TTI: PTV5.1B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 5.1volt | 0In Stock | 5.4 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 20 uA | 8 Ohms | - 65 C | + 150 C | Single | 40 mA | Reel | PTV-B | ||||
Mfr: TZS4693-GS08 TTI: TZS4693-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 0.5W 5% | 0In Stock | 7.5 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 10 uA | - 65 C | + 175 C | Single | 50 uA | Reel | ||||||
Mfr: TZS4701-GS08 TTI: TZS4701-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 14 Volt 0.5W 5% | 0In Stock | 14 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 50 nA | - 65 C | + 175 C | Single | 50 uA | Reel | ||||||
0In Stock | 39 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 60 Ohms | - 55 C | + 175 C | Single | 10 mA | Reel | |||||||
Mfr: TLZ30B-GS08 TTI: TLZ30B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 30 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TLZ5V1B-GS08 TTI: TLZ5V1B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5 Watt IR = 2uA | 0In Stock | 5.1 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 2 uA | 20 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: BZT55C2V4-GS08 TTI: BZT55C2V4-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.5W 5% | 0In Stock | 2.4 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 50 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: ZMY13-GS08 TTI: ZMY13-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 1 Watt 10% | 0In Stock | 13 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 9 Ohms | - 55 C | + 175 C | Single | 50 mA | Reel | ||||||
0In Stock | 33 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 20 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel | |||||||
Mfr: TZM5243B-GS08 TTI: TZM5243B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.5 Watt | 0In Stock | 13 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 500 nA | 13 Ohms | - 65 C | + 175 C | Single | 9.5 mA | Reel | |||||
Mfr: TLZ22B-GS08 TTI: TLZ22B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 22 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 30 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TZQ5231B-GS08 TTI: TZQ5231B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 5% | 0In Stock | 5.1 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 5 uA | 17 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel |