SMD - Zener Diodes
8,709 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AZ23C3V3-E3-18 TTI: AZ23C3V3-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.3W 5% CA | 0In Stock | 3.3 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 80 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | AZ23 | |||||
0In Stock | 3.9 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 80 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | AZ23 | ||||||
0In Stock | 12 V | SMD/SMT | SOT-346-3 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
Mfr: UDZVTE-1727B TTI: UDZVTE-1727B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 26.86V 200mW | 0In Stock | 27 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 150 Ohms | + 150 C | Single | 5 mA | Reel | UDZV27B | UDZV27B | |||||
Mfr: SMAZ5927B-M3/61 TTI: SMAZ5927B-M3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,12V 5%,SMA ZENER | 0In Stock | SMD/SMT | DO-214AC-2 | Reel | ||||||||||||||
Mfr: SMAZ5937B-M3/61 TTI: SMAZ5937B-M3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,33V 5%,SMA ZENER | 0In Stock | SMD/SMT | DO-214AC-2 | Reel | ||||||||||||||
Mfr: KDZVTR8.2B TTI: KDZVTR8.2B ROHM Semiconductor Availability: 0In StockZener Diodes 8.655V 6% 1W 2-Pin PMDU | 0In Stock | 8.2 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 20 uA | + 150 C | Single | 40 mA | Reel | KDZV 8.2B | KDZV8.2B | |||||
Mfr: BZX384B27-E3-08 TTI: BZX384B27-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.2W 2% | 0In Stock | 27 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 50 nA | 25 Ohms | - 55 C | + 150 C | Single | Reel | BZX384 | |||||
Mfr: CUZ68V,H3F TTI: CUZ68V,H3F Toshiba Availability: 0In StockZener Diodes 68 V Zener Diode, SOD-323(USC) | 0In Stock | 68 V | SMD/SMT | SOD-323-2 | 600 mW | 100 nA | 100 Ohms | + 150 C | 2 mA | Reel | ||||||||
Mfr: BZD17C15P-E3-08 TTI: BZD17C15P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219 ECO-E3 | 0In Stock | 15 V | SMD/SMT | 800 mW | 1 uA | 10 Ohms | - 55 C | + 150 C | Single | 50 mA | Reel | |||||||
Mfr: BZX84C4V7-G3-08 TTI: BZX84C4V7-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.35W 5% | 0In Stock | 4.7 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 3 uA | 80 Ohms | - 55 C | + 150 C | Single | Reel | BZX84-G | BZX84C4V7-V-G-08 | ||||
Mfr: BZX384B43-E3-08 TTI: BZX384B43-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 0.2W 2% | 0In Stock | 43 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 50 nA | 45 Ohms | - 55 C | + 150 C | Single | Reel | BZX384 | |||||
Mfr: MMSZ4716-E3-18 TTI: MMSZ4716-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 0.5W 5% | 0In Stock | 39 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | - 55 C | + 150 C | Single | Reel | MMSZ4716 | |||||||
Mfr: CRZ16(TE85L,Q,M) TTI: CRZ16(TE85L,Q,M) Toshiba Availability: 0In StockZener Diodes 16V 0.7W S-FLAT | 0In Stock | 16 V | SMD/SMT | 700 mW | 10 % | 10 uA | 30 Ohms | - 40 C | + 150 C | Single | Reel | CRZ16 | ||||||
Mfr: PTV18B-M3/84A TTI: PTV18B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 18volt | 0In Stock | 19.2 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 10 uA | 12 Ohms | - 65 C | + 150 C | Single | 20 mA | Reel | PTV-B | ||||
Mfr: TLZ22B-GS08 TTI: TLZ22B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 22 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 30 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: SMBZ5929B-E3/5B TTI: SMBZ5929B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 3.0 Watt 5% | 0In Stock | 15 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 9 Ohms | - 55 C | + 150 C | Single | 25 mA | Reel | SMBZ | ||||
Mfr: SMBZ5931B-E3/5B TTI: SMBZ5931B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 3.0 Watt 5% | 0In Stock | 18 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 12 Ohms | - 55 C | + 150 C | Single | 20.8 mA | Reel | SMBZ | ||||
Mfr: SMBZ5936B-E3/5B TTI: SMBZ5936B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 3.0 Watt 5% | 0In Stock | 30 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 28 Ohms | - 55 C | + 150 C | Single | 12.5 mA | Reel | SMBZ | ||||
Mfr: TZM5238B-GS08 TTI: TZM5238B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 8.7 Volt 0.5 Watt | 0In Stock | 8.7 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 3 uA | 8 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: TZM5243B-GS08 TTI: TZM5243B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.5 Watt | 0In Stock | 13 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 500 nA | 13 Ohms | - 65 C | + 175 C | Single | 9.5 mA | Reel | |||||
Mfr: TLZ3V9B-GS08 TTI: TLZ3V9B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.5 Watt IR = 3uA | 0In Stock | 3.9 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 3 uA | 50 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: ZMY5V1-GS18 TTI: ZMY5V1-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 1 Watt 10% | 0In Stock | 5.1 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel | ||||||
Mfr: TLZ18C-GS08 TTI: TLZ18C-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 18 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 23 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | |||||
Mfr: PTV3.9B-M3/84A TTI: PTV3.9B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 3.9volt | 0In Stock | 4.2 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 20 uA | 15 Ohms | - 65 C | + 150 C | Single | 40 mA | Reel | PTV-B |