Zener Diodes
23,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PZU5.6B2,115 TTI: PZU5.6B2,115 Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 5.6 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PZUXB | 934059819115 | |||
Mfr: KDZVTFTR3.9B TTI: KDZVTFTR3.9B ROHM Semiconductor Availability: 0In StockZener Diodes 3.9-4.4V 40mA SOD-123FL; PMDU | 0In Stock | 3.9 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 40 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF3.9B | ||||
Mfr: BZG05C3V6-M3-08 TTI: BZG05C3V6-M3-08 Vishay Semiconductors Zener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 3.6 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 20 uA | 20 Ohms | - 65 C | + 150 C | Single | 60 mA | Reel | BZG05C-M | ||||
0In Stock | 18 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 21 Ohms | - 65 C | + 175 C | Single | 7 mA | Reel | ||||||
Mfr: BZX884B5V1L-G3-08 TTI: BZX884B5V1L-G3-08 Vishay Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 5.1V | 0In Stock | 5.1 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 2 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
Mfr: ZM4751A-GS18 TTI: ZM4751A-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 1W 5% 5KReel | 0In Stock | 30 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 40 Ohms | - 65 C | + 175 C | Single | 8.5 mA | Reel | |||||
Mfr: AZ23C6V8-E3-08 TTI: AZ23C6V8-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.3W 5% CA | 0In Stock | 6.8 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 100 nA | 4.5 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | AZ23 | ||||
Mfr: SMPZ3936B-M3/84A TTI: SMPZ3936B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 30volt 5% | 0In Stock | 30 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 500 nA | 26 Ohms | - 65 C | + 150 C | Single | 12.5 mA | Reel | SMPZ39-B | ||||
Mfr: BZX85C33-TR TTI: BZX85C33-TR Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 1.3 Watt 5% | 0In Stock | 33 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 35 Ohms | - 55 C | + 175 C | Single | 8 mA | Reel | |||||
Mfr: KDZVTFTR6.2B TTI: KDZVTFTR6.2B ROHM Semiconductor Availability: 0In StockZener Diodes 6.2-7V 40mA SOD-123FL; PMDU | 0In Stock | 6.2 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 20 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF6.2B | ||||
Mfr: PLZ5V6A-G3/H TTI: PLZ5V6A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 5.6 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 13 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ5V6A-HG3/H | ||||
Mfr: 1N5240B-TR TTI: 1N5240B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5 Watt | 0In Stock | 10 V | Through Hole | DO-35-2 | 500 mW | 5 % | 3 uA | 17 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | 1N52xxB | ||||
Mfr: SMAZ5929B-M3/61 TTI: SMAZ5929B-M3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,15V 5%,SMA ZENER | 0In Stock | SMD/SMT | DO-214AC-2 | Reel | ||||||||||||||
Mfr: SMAZ5932B-M3/5A TTI: SMAZ5932B-M3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,20V 5%,SMA ZENER | 0In Stock | SMD/SMT | DO-214AC-2 | Reel | ||||||||||||||
Mfr: TZMC11-M-18 TTI: TZMC11-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 11 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 20 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: TZMC10-M-08 TTI: TZMC10-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 10 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | TZM | |||||
Mfr: TZMC3V0-M-08 TTI: TZMC3V0-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 3 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 4 uA | 90 Ohms | + 175 C | Single | 5 mA | Reel | TZM | |||||
Mfr: TZMC47-M-18 TTI: TZMC47-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 47 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 110 Ohms | + 175 C | Single | 2.5 mA | Reel | TZM | ||||||
Mfr: SMBZ5935B-M3/5B TTI: SMBZ5935B-M3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 3.0W,27V 5%,SMB ZENER | 0In Stock | 3 W | Reel | SMBZ | ||||||||||||||
Mfr: SMBZ5945B-M3/52 TTI: SMBZ5945B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0W,68V 5%,SMB ZENER | 0In Stock | 3 W | Reel | SMBZ | ||||||||||||||
Mfr: TZMC10-M-18 TTI: TZMC10-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 10 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 15 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: TZMC4V3-M-08 TTI: TZMC4V3-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 4.3 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 1 uA | 90 Ohms | + 175 C | Single | 5 mA | Reel | TZM | |||||
Mfr: SMPZ3923B-M3/84A TTI: SMPZ3923B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 8.2volt 5% | 0In Stock | 8.2 V | SMD/SMT | DO-220AA-2 | 1.5 W | 50 uA | 3.5 Ohms | - 65 C | + 150 C | Single | 45.7 mA | Reel | SMPZ39-B | |||||
Mfr: 1N5262B-TAP TTI: 1N5262B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 0.5W 5% | 0In Stock | 51 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 125 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Ammo Pack | 1N52xxB | ||||
Mfr: 1N5261B-TAP TTI: 1N5261B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 0.5W 5% | 0In Stock | 47 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 105 Ohms | - 65 C | + 175 C | Single | 2.7 mA | Ammo Pack | 1N52xxB |