SMD - Zener Diodes
8,709 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLZ15B-G3/H TTI: PLZ15B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 13.89-14.62V Ippm 21V Max | 0In Stock | 15 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 16 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ15B-HG3/H | ||||
Mfr: PLZ3V0B-G3/H TTI: PLZ3V0B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 3 V | SMD/SMT | DO-219AC-2 | 500 mW | 20 uA | 80 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ3V0B-HG3/H | ||||
Mfr: BZG03C15-M3-18 TTI: BZG03C15-M3-18 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 15 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 10 Ohms | - 65 C | + 150 C | Single | 50 mA | Reel | |||||
Mfr: BZG03C30-HM3-18 TTI: BZG03C30-HM3-18 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 30 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | |||||
Mfr: BZG03C39-HM3-08 TTI: BZG03C39-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 39 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 10 mA | Reel | |||||
0In Stock | 5.6 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 1 uA | 13 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | ||||||
Mfr: TZM5258B-GS08 TTI: TZM5258B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 0.5 Watt | 0In Stock | 36 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 70 Ohms | - 65 C | + 175 C | Single | 3.4 mA | Reel | |||||
Mfr: BZX84B12-G3-08 TTI: BZX84B12-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.35Watt 2% | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | BZX84B12-V-G-08 | |||
0In Stock | 75 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 160 Ohms | - 55 C | + 175 C | Single | 10 mA | Reel | |||||||
0In Stock | 8.2 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 2 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel | |||||||
Mfr: ZMY6V2-GS18 TTI: ZMY6V2-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 1 Watt 10% | 0In Stock | 6.2 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 2 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel | ||||||
Mfr: BZX84B4V7-E3-08 TTI: BZX84B4V7-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7Volt 0.35Watt 2% | 0In Stock | 4.7 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 3 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX384B3V6-E3-18 TTI: BZX384B3V6-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.2W 2% | 0In Stock | 3.6 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 5 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZX384B3V6-G3-08 TTI: BZX384B3V6-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.2W 2% | 0In Stock | 3.6 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 5 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | BZX384B3V6-V-G-08 | |||
Mfr: BZX384B7V5-E3-08 TTI: BZX384B7V5-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 0.2W 2% | 0In Stock | 7.5 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 1 uA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZX84C3V3-E3-18 TTI: BZX84C3V3-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.35W 5% | 0In Stock | 3.3 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 5 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX384C5V6-E3-18 TTI: BZX384C5V6-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.2W 5% | 0In Stock | 5.6 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZX84B30-E3-08 TTI: BZX84B30-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.35Watt 2% | 0In Stock | 30 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | ||||
Mfr: BZX384B10-G3-08 TTI: BZX384B10-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.2W 2% | 0In Stock | 10 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 200 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | BZX384B10-V-G-08 | |||
Mfr: BZG03C160-HM3-08 TTI: BZG03C160-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 160 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 350 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: ZMY16-GS08 TTI: ZMY16-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 1 Watt 10% | 0In Stock | 16 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 10 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel | ||||||
Mfr: BZG05B15-HM3-08 TTI: BZG05B15-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 15 V | SMD/SMT | DO-214AC-2 | 3 W | 500 nA | 15 Ohms | + 150 C | Single | 15 mA | AEC-Q101 | Reel | ||||||
Mfr: PTV12B-M3/84A TTI: PTV12B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 12volt | 0In Stock | 12.8 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 10 uA | 8 Ohms | - 65 C | + 150 C | Single | 20 mA | Reel | PTV-B | ||||
Mfr: SMBZ5942B-E3/5B TTI: SMBZ5942B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 3.0 Watt 5% | 0In Stock | 51 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 70 Ohms | - 55 C | + 150 C | Single | 7.3 mA | Reel | SMBZ | ||||
Mfr: PTV11B-M3/84A TTI: PTV11B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 11volt | 0In Stock | 11.7 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 10 uA | 8 Ohms | - 65 C | + 150 C | Single | 20 mA | Reel | PTV-B |