Zener Diodes
23,849 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX384-C47,115 TTI: BZX384-C47,115 Nexperia Availability: Not Available OnlineZener Diodes BZX384-C47/SOD323/SOD2 | Not Available Online | 47 V | SMD/SMT | SOD-323-2 | 300 mW | 5 % | 50 nA | 170 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX384 | 934057656115 | |||
Mfr: MMSZ4712-E3-18 TTI: MMSZ4712-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 28 Volt 0.5W 5% | 0In Stock | 28 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | - 55 C | + 150 C | Single | Reel | MMSZ4712 | |||||||
Mfr: SMBZ5934B-E3/52 TTI: SMBZ5934B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 3.0 Watt 5% | 0In Stock | 24 V | SMD/SMT | DO-214AA-2 | 550 mW | 5 % | 1 uA | 19 Ohms | - 65 C | + 150 C | Single | 15.6 mA | Reel | SMBZ | ||||
Mfr: ZMY6V8-GS08 TTI: ZMY6V8-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 1 Watt 10% | 0In Stock | 6.8 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 2 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel | ||||||
Mfr: PZU5.6B2,115 TTI: PZU5.6B2,115 Nexperia Availability: Not Available OnlineZener Diodes PZU5.6B2/SOD323F/SOD323F | Not Available Online | 5.6 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PZUXB | 934059819115 | |||
Mfr: MMSZ5234C-E3-08 TTI: MMSZ5234C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.5W 2% | 0In Stock | 6.2 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | ||||
Mfr: BZX584C5V1-G3-08 TTI: BZX584C5V1-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 5.1V Small Signal | 0In Stock | 5.1 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 2 uA | 60 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: KDZVTFTR36B TTI: KDZVTFTR36B ROHM Semiconductor Availability: 0In StockZener Diodes 36-40V 10mA SOD-123FL; PMDU | 0In Stock | 36 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | KDZVTF36B | ||||
Mfr: BZX884B5V1L-G3-08 TTI: BZX884B5V1L-G3-08 Vishay Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 5.1V | 0In Stock | 5.1 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 2 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
0In Stock | 12 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: 1N4731A-TR TTI: 1N4731A-TR Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 1.3 Watt | 0In Stock | 4.3 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 10 uA | 9 Ohms | - 65 C | + 175 C | Single | 58 mA | Reel | 1N4731A | ||||
0In Stock | 5.6 V | SMD/SMT | SOT-323-3 | 150 mW | 1 uA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
0In Stock | 18 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 21 Ohms | - 65 C | + 175 C | Single | 7 mA | Reel | ||||||
0In Stock | 15 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 20 mA | Reel | KDZV 15B | KDZV15B | ||||||
Mfr: TZMB4V3-GS08 TTI: TZMB4V3-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 0.5W 2% | 0In Stock | 4.3 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 1 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
0In Stock | 16 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 45 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
0In Stock | 27 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: TZX6V2B-TR TTI: TZX6V2B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.5W 5% | 0In Stock | 6.2 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: TZS4693-GS08 TTI: TZS4693-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 0.5W 5% | 0In Stock | 7.5 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 10 uA | - 65 C | + 175 C | Single | 50 uA | Reel | ||||||
Mfr: TZX3V3B-TR TTI: TZX3V3B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5W 5% | 0In Stock | 3.3 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: TZMB62-GS08 TTI: TZMB62-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 0.5W 2% | 0In Stock | 62 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 150 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||||
Mfr: SML4738-E3/61 TTI: SML4738-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 8.2V | 0In Stock | 8.2 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 10 uA | 4.5 Ohms | - 65 C | + 150 C | Single | 31 mA | Reel | SML47 | ||||
Mfr: 1N5261B-TAP TTI: 1N5261B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 0.5W 5% | 0In Stock | 47 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 105 Ohms | - 65 C | + 175 C | Single | 2.7 mA | Ammo Pack | 1N52xxB | ||||
Mfr: TZS4701-GS08 TTI: TZS4701-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 14 Volt 0.5W 5% | 0In Stock | 14 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 50 nA | - 65 C | + 175 C | Single | 50 uA | Reel | ||||||
0In Stock | 14 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 35 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel |