Zener Diodes
23,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX84C7V5-R1-00001 TTI: BZX84C7V5-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 7.5V | 0In Stock | 7.5 V | SMD/SMT | SOT-23-3 | 410 mW | 1 uA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: MMSZ5232BS-R1-00001 TTI: MMSZ5232BS-R1-00001 Panjit Availability: 0In Stock150,000 On Order Expected 15-Jul-26 Zener Diodes ZENER SOD-323 .2W 5.6V | 0In Stock150,000 On Order Expected 15-Jul-26 | 5.6 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 5 uA | 11 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
TTI: MMSZ5245B-AU-R1 Panjit Availability: 0In Stock150,000 On Order Expected 15-Jul-26 Zener Diodes ZENER SOD-123 .5W 15V | 0In Stock150,000 On Order Expected 15-Jul-26 | AEC-Q101 | Reel | |||||||||||||||
TTI: BZX84B5V1-AU-R1 Panjit Availability: 0In Stock150,000 On Order Expected 19-Jun-26 Zener Diodes ZENER SOT-23 .41W 5.1V | 0In Stock150,000 On Order Expected 19-Jun-26 | AEC-Q101 | Reel | |||||||||||||||
Panjit Availability: 0In Stock100,000 On Order Expected 02-Jul-26 Zener Diodes ZENER SOD-323 .2W 15V | 0In Stock100,000 On Order Expected 02-Jul-26 | Reel | ||||||||||||||||
TTI: BZT52-C15S-AU-R1 Panjit Availability: 0In Stock100,000 On Order Expected 02-Jul-26 Zener Diodes ZENER SOD-323 .2W 15V | 0In Stock100,000 On Order Expected 02-Jul-26 | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX84-B15,215 TTI: BZX84-B15,215 Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 50 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770390215 | |||
Mfr: MMSZ4690-E3-08 TTI: MMSZ4690-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 5% | 0In Stock | 5.6 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4690 | |||||
Mfr: BZX384-C30,115 TTI: BZX384-C30,115 Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 32 V | SMD/SMT | SOD-323-2 | 300 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX384 | 934057651115 | |||
Mfr: BZV55-B39,115 TTI: BZV55-B39,115 Nexperia Availability: 0In StockZener Diodes ZENER SOD-80 .5W 39V | 0In Stock | 39 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 130 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933931830115 | |||
Mfr: ZMY6V8-GS08 TTI: ZMY6V8-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 1 Watt 10% | 0In Stock | 6.8 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 2 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel | ||||||
Mfr: PZU5.6B2,115 TTI: PZU5.6B2,115 Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 5.6 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PZUXB | 934059819115 | |||
Mfr: BZG05C3V6-M3-08 TTI: BZG05C3V6-M3-08 Vishay Semiconductors Zener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 3.6 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 20 uA | 20 Ohms | - 65 C | + 150 C | Single | 60 mA | Reel | BZG05C-M | ||||
Mfr: BZX384-C47,115 TTI: BZX384-C47,115 Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 47 V | SMD/SMT | SOD-323-2 | 300 mW | 5 % | 50 nA | 170 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX384 | 934057656115 | |||
Mfr: PDZVTFTR15B TTI: PDZVTFTR15B ROHM Semiconductor Availability: 0In StockZener Diodes 14.7-16.5V 20mA SOD-128; PMDTM | 0In Stock | 15 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 10 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PDZVTF15B | |||
Mfr: BZX584C5V1-G3-08 TTI: BZX584C5V1-G3-08 Vishay Semiconductors Zener Diodes 300mW SOD-523 5.1V Small Signal | 0In Stock | 5.1 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 2 uA | 60 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX884B5V1L-G3-08 TTI: BZX884B5V1L-G3-08 Vishay Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 5.1V | 0In Stock | 5.1 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 2 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
0In Stock | 15 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 20 mA | Reel | KDZV 15B | KDZV15B | ||||||
0In Stock | 18 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 21 Ohms | - 65 C | + 175 C | Single | 7 mA | Reel | ||||||
Mfr: SMBZ5934B-E3/52 TTI: SMBZ5934B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 3.0 Watt 5% | 0In Stock | 24 V | SMD/SMT | DO-214AA-2 | 550 mW | 5 % | 1 uA | 19 Ohms | - 65 C | + 150 C | Single | 15.6 mA | Reel | SMBZ | ||||
0In Stock | 12 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: KDZVTFTR3.9B TTI: KDZVTFTR3.9B ROHM Semiconductor Availability: 0In StockZener Diodes 3.9-4.4V 40mA SOD-123FL; PMDU | 0In Stock | 3.9 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 40 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF3.9B | ||||
Mfr: KDZVTFTR36B TTI: KDZVTFTR36B ROHM Semiconductor Availability: 0In StockZener Diodes 36-40V 10mA SOD-123FL; PMDU | 0In Stock | 36 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | KDZVTF36B | ||||
Mfr: ZM4751A-GS18 TTI: ZM4751A-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 1W 5% 5KReel | 0In Stock | 30 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 40 Ohms | - 65 C | + 175 C | Single | 8.5 mA | Reel | |||||
Mfr: AZ23C6V8-E3-08 TTI: AZ23C6V8-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.3W 5% CA | 0In Stock | 6.8 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 100 nA | 4.5 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | AZ23 |