SMD - Zener Diodes
8,709 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PBZTBR13.9B TTI: PBZTBR13.9B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 1V, DO-214AA(SMB), Zener Diode | 0In Stock | 3.9 V | SMD/SMT | DO-214AA-2 | 1 W | 40 uA | + 150 C | Single | 40 mA | Reel | ||||||||
Mfr: PBZTBR130B TTI: PBZTBR130B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 23V, DO-214AA(SMB), Zener Diode | 0In Stock | 30 V | SMD/SMT | DO-214AA-2 | 1 W | 10 uA | + 150 C | Single | 10 mA | Reel | ||||||||
0In Stock | 19 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4706 | |||||||
Mfr: MMSZ4708-E3-08 TTI: MMSZ4708-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 0.5W 5% | 0In Stock | 22 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4708 | ||||||
Mfr: PBZTBR110B TTI: PBZTBR110B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 7V, DO-214AA(SMB), Zener Diode | 0In Stock | 10 V | SMD/SMT | DO-214AA-2 | 1 W | 40 uA | + 150 C | Single | 40 mA | Reel | ||||||||
Mfr: CUZ75V,H3F TTI: CUZ75V,H3F Toshiba Availability: 0In StockZener Diodes 75 V Zener Diode, SOD-323(USC) | 0In Stock | 75 V | SMD/SMT | SOD-323-2 | 600 mW | 100 nA | 100 Ohms | + 150 C | 2 mA | Reel | ||||||||
Mfr: MMSZ5254B-G3-08 TTI: MMSZ5254B-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.5W 5% | 0In Stock | 27 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 41 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ52xx-G | MMSZ5254B-V-G-08 | ||||
Mfr: BZX384B33-E3-08 TTI: BZX384B33-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 0.2W 2% | 0In Stock | 33 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 50 nA | 35 Ohms | - 55 C | + 150 C | Single | Reel | BZX384 | |||||
Mfr: GDZ15B-E3-08 TTI: GDZ15B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.2 Watt 2% | 0In Stock | 15 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 100 nA | 42 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | GDZ | ||||
Mfr: MMSZ5225C-E3-08 TTI: MMSZ5225C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5W 2% | 0In Stock | 3 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 50 uA | 30 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ522x | ||||
Mfr: PBZTBR16.2B TTI: PBZTBR16.2B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 3V, DO-214AA(SMB), Zener Diode | 0In Stock | 6.2 V | SMD/SMT | DO-214AA-2 | 1 W | 20 uA | + 150 C | Single | 40 mA | Reel | ||||||||
Mfr: PBZTBR124B TTI: PBZTBR124B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 19V, DO-214AA(SMB), Zener Diode | 0In Stock | 24 V | SMD/SMT | DO-214AA-2 | 1 W | 10 uA | + 150 C | Single | 10 mA | Reel | ||||||||
Mfr: PBZTBR147A TTI: PBZTBR147A ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 36V, DO-214AA(SMB), Zener Diode | 0In Stock | 47 V | SMD/SMT | DO-214AA-2 | 1 W | 5 uA | + 150 C | Single | 2 mA | Reel | ||||||||
Mfr: GDZ5V6B-E3-08 TTI: GDZ5V6B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6Volt 0.2 Watt 2% | 0In Stock | 5.6 V | SMD/SMT | SOD-323-2 | 200 mW | 1 uA | 60 Ohms | - 55 C | + 150 C | Single | Reel | GDZ | ||||||
Mfr: PBZTBR17.5B TTI: PBZTBR17.5B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 4V, DO-214AA(SMB), Zener Diode | 0In Stock | 7.5 V | SMD/SMT | DO-214AA-2 | 1 W | 20 uA | + 150 C | Single | 40 mA | Reel | ||||||||
Mfr: UFZVTE-173.6B TTI: UFZVTE-173.6B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOD-323 .2W 3.6V | 0In Stock | 3.6 V | SMD/SMT | SOD-323FL-2 | 500 mW | 10 uA | 60 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | UFZV3.6B | |||||
Mfr: BZX84C24-G3-18 TTI: BZX84C24-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 0.35W 5% | 0In Stock | 24 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | BZX84C24-V-G-18 | |||
Mfr: XCEZ30V,L3XHF TTI: XCEZ30V,L3XHF Toshiba Availability: 0In StockZener Diodes 30 V ZENER DIODE, SOD-523(ESC) | 0In Stock | 30 V | SMD/SMT | SOD-523-2 | 150 mW | 100 Ohms | + 150 C | Single | 2 A | AEC-Q101 | Reel | |||||||
Mfr: UFZVTE-174.7B TTI: UFZVTE-174.7B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOD-323 .2W 4.7V | 0In Stock | 4.7 V | SMD/SMT | SOD-323FL-2 | 500 mW | 5 uA | 25 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | UFZV4.7B | |||||
Mfr: BZX384B75-G3-08 TTI: BZX384B75-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.2W 2% | 0In Stock | 75 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 50 nA | 255 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX384-G | BZX384B75-V-G-08 | |||
Mfr: BZX384C75-HE3-08 TTI: BZX384C75-HE3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.2W 5% AUTO | 0In Stock | 75 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 50 nA | 95 Ohms | - 55 C | + 150 C | Single | AEC-Q101 | Reel | BZX384 | ||||
Mfr: BZX384C6V2-G3-08 TTI: BZX384C6V2-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.2W 5% | 0In Stock | 6.2 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 3 uA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | BZX384C6V2-V-G-08 | |||
Mfr: BZX84C30-E3-08 TTI: BZX84C30-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.35W 5% | 0In Stock | 30 V | SMD/SMT | SOT-23 | 300 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | ||||
0In Stock | 24 V | SMD/SMT | SOT-23 | 300 mW | 5 % | 50 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||||
Mfr: BZD27C68P-E3-08 TTI: BZD27C68P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.8 Watt 5% | 0In Stock | 68 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 80 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C |