SMZJ - Zener Diodes
630 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMZJ3794B/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 16 Volt 1.5W 5% | Not Available Online | 16 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 10 Ohms | - 55 C | + 150 C | Single | 23.4 mA | Reel | SMZJ | |||
Mfr: SMZJ3807B/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 56 Volt 1.5W 5% | Not Available Online | 56 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 86 Ohms | - 55 C | + 150 C | Single | 6.7 mA | Reel | SMZJ | |||
Mfr: SMZJ3795B/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 18 Volt 5% | Not Available Online | 18 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 12 Ohms | - 55 C | + 150 C | Single | 20.8 mA | Reel | SMZJ | |||
Mfr: SMZJ3803BHE3/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 39 Volt 5% | Not Available Online | 39 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 45 Ohms | - 55 C | + 150 C | Single | 9.6 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3791AHE3/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 12 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 31.2 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3792A-E3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 13 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 7.5 Ohms | - 55 C | + 150 C | Single | 28.8 mA | Reel | SMZJ | |||
Mfr: SMZJ3793B-E3/2C TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 15 Volt 1.5W 5% | Not Available Online | 15 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 9 Ohms | - 55 C | + 150 C | Single | 25 mA | Reel | SMZJ | |||
Mfr: SMZJ3807B/5 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 56 Volt 5% | Not Available Online | 56 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 86 Ohms | - 55 C | + 150 C | Single | 6.7 mA | Reel | SMZJ | |||
Mfr: SMZJ3805B/2 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 47 Volt 1.5W 5% | Not Available Online | 47 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 67 Ohms | - 55 C | + 150 C | Single | 8 mA | Reel | SMZJ | |||
Mfr: SMZJ3809AHE3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 68 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 120 Ohms | - 55 C | + 150 C | Single | 5.5 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3802A-E3/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 36 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 38 Ohms | - 55 C | + 150 C | Single | 10.4 mA | Reel | SMZJ | |||
Mfr: SMZJ3796BHE3/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 20 Volt 5% | Not Available Online | 20 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 14 Ohms | - 55 C | + 150 C | Single | 18.7 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3796BHE3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 20 Volt 5% | Not Available Online | 20 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 14 Ohms | - 55 C | + 150 C | Single | 18.7 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3797A/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 22 Volt 1.5W 10% | Not Available Online | 22 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | Reel | SMZJ | |||
Mfr: SMZJ3797B-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 22 Volt 1.5W 5% | Not Available Online | 22 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | Bulk | SMZJ | |||
Mfr: SMZJ3801B/2 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 33 Volt 1.5W 5% | Not Available Online | 33 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 33 Ohms | - 55 C | + 150 C | Single | 11.4 mA | Reel | SMZJ | |||
Mfr: SMZJ3801B-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 33 Volt 1.5W 5% | Not Available Online | 33 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 33 Ohms | - 55 C | + 150 C | Single | 11.4 mA | Bulk | SMZJ | |||
Mfr: SMZJ3801BHE3/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 33 Volt 5% | Not Available Online | 33 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 33 Ohms | - 55 C | + 150 C | Single | 11.4 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3803AHE3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 39 Volt 10% | Not Available Online | 39 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 45 Ohms | - 55 C | + 150 C | Single | 9.6 mA | Reel | SMZJ | |||
Mfr: SMZJ3803BHE3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 39 Volt 5% | Not Available Online | 39 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 45 Ohms | - 55 C | + 150 C | Single | 9.6 mA | Reel | SMZJ | |||
Mfr: SMZJ3793A/2 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 15 Volt 10% | Not Available Online | 15 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 9 Ohms | - 55 C | + 150 C | Single | 25 mA | Reel | SMZJ | |||
Mfr: SMZJ3798B/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 24 Volt 5% | Not Available Online | 24 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 15.6 mA | Bulk | SMZJ | |||
Mfr: SMZJ3799A/2 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 27 Volt 10% | Not Available Online | 27 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 23 Ohms | - 55 C | + 150 C | Single | 13.9 mA | Reel | SMZJ | |||
Mfr: SMZJ3800B/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 30 Volt 5% | Not Available Online | 30 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 26 Ohms | - 55 C | + 150 C | Single | 12.5 mA | Reel | SMZJ | |||
Mfr: SMZJ3802B/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 36 Volt 5% | Not Available Online | 36 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 38 Ohms | - 55 C | + 150 C | Single | 10.4 mA | Bulk | SMZJ |