Zener Diodes
23,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX84C6V2-R1-00001 TTI: BZX84C6V2-R1-00001 Panjit Availability: 12,000In StockZener Diodes ZENER SOT-23 .41W 6.2V | 12,000In Stock | 6.2 V | SMD/SMT | SOT-23-3 | 410 mW | 5 % | 3 uA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX584C9V1-R1-00001 TTI: BZX584C9V1-R1-00001 Panjit Availability: 60,000In StockZener Diodes ZENER SOD-523 .2W 9.1V | 60,000In Stock | 9.1 V | SMD/SMT | SOD-523-2 | 200 mW | 500 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Panjit Availability: 1,055,000In StockZener Diodes ZENER SOD-323 .2W 10V | 1,055,000In Stock | Reel | ||||||||||||||||
Mfr: BZT52-C6V2S-R1-00001 TTI: BZT52-C6V2S-R1-00001 Panjit Availability: 20,000In StockZener Diodes ZENER SOD-323 .2W 6.2V | 20,000In Stock | 6.2 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 100 nA | 10 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
Mfr: PZU24B2A,115 TTI: PZU24B2A 115 Nexperia Availability: 30,000In StockZener Diodes ZENER SOD-323 .55W 24V | 30,000In Stock | 24 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | ||||
Mfr: BZV85-C24,113 TTI: BZV85-C24 113 Nexperia Availability: 15,000In StockZener Diodes ZENER DO-41 1.3W 24V | 15,000In Stock | 24 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 30 Ohms | - 65 C | + 200 C | Single | 10 mA | Reel | BZV85 | ||||
Mfr: BZT52H-C20,115 TTI: BZT52H-C20 115 Nexperia Availability: 9,000In StockZener Diodes ZENER SOD-123 .83W 20V | 9,000In Stock | 20 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 3 uA | 78 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | ||||
Mfr: BZX79-C4V7,113 TTI: BZX79-C4V7 113 Nexperia Availability: 30,000In StockZener Diodes ZENER SOD-27 .5W 4.7V | 30,000In Stock | 4.7 V | Through Hole | DO-35-2 | 500 mW | 5 % | 3 uA | 80 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZX79 | ||||
Mfr: JANTX1N5522BUR-1 TTI: JANTX1N5522BUR-1 VPT Components Availability: 70In StockZener Diodes MIL-PRF-19500/437 | 70In Stock | Waffle | ||||||||||||||||
Mfr: PZU11B,115 TTI: PZU11B 115 Nexperia Availability: 21,000In StockZener Diodes ZENER SOD-323 .55W 11V | 21,000In Stock | 11 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PZUXB | ||||
Mfr: JAN1N4100-1 TTI: JAN1N4100-1 VPT Components Availability: 106In StockZener Diodes MIL-PRF-19500/435 | 106In Stock | Waffle | ||||||||||||||||
Mfr: BZT52H-C7V5,115 TTI: BZT52H-C7V5 115 Nexperia Availability: 66,000In StockZener Diodes ZENER SOD-123 .83W 7.5V | 66,000In Stock | 7.5 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 1 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | ||||
Mfr: NZX2V1B,133 TTI: NZX2V1B 133 Nexperia Availability: 70,000In StockZener Diodes ZENER SOD-27 .5W 2.1V | 70,000In Stock | 2.1 V | Through Hole | DO-35-2 | 500 mW | 5 % | 5 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | ||||
Mfr: JANTX1N984B-1 TTI: JANTX1N984B-1 VPT Components Availability: 350In StockZener Diodes MIL-PRF-19500/117 | 350In Stock | Waffle | ||||||||||||||||
Mfr: 1N4739A,113 TTI: 1N4739A 113 Nexperia Availability: 15,000In StockZener Diodes ZENER DO-41 1W 9.1V | 15,000In Stock | 9.1 V | Through Hole | DO-41-2 | 1 W | 5 % | 10 uA | 5 Ohms | - 65 C | + 200 C | Single | 28 mA | Reel | 1N47 | ||||
Mfr: BZX84J-B22,115 TTI: BZX84J-B22 115 Nexperia Availability: 33,000In StockZener Diodes ZENER SOD-323 .55W 22V | 33,000In Stock | 22 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 50 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84J | ||||
Mfr: BZX79-C33,113 TTI: BZX79-C33 113 Nexperia Availability: 20,000In StockZener Diodes ZENER SOD-27 .5W 33V | 20,000In Stock | 33 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZX79 | ||||
Mfr: 1N4734A,113 TTI: 1N4734A 113 Nexperia Availability: 25,000In StockZener Diodes ZENER DO-41 1W 5.6V | 25,000In Stock | 5.6 V | Through Hole | DO-41-2 | 1 W | 5 % | 10 uA | 5 Ohms | - 65 C | + 200 C | Single | 45 mA | Reel | 1N47 | ||||
Mfr: BZX884B6V8L-G3-08 TTI: BZX884B6V8L-G3-08 Vishay Availability: 0In Stock110,000 On Order Expected 01-Feb-27 Zener Diodes ZENER DFN1006-2A .3W 6.8V | 0In Stock110,000 On Order Expected 01-Feb-27 | 6.8 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 2 uA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
Mfr: BZX84C3V3-E3-08 TTI: BZX84C3V3-E3-08 Vishay Semiconductors Availability: 0In Stock48,000 On Order Expected Zener Diodes 3.3 Volt 0.35W 5% | 0In Stock48,000 On Order Expected | 3.3 V | SMD/SMT | SOT-23 | 300 mW | 5 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX84C10-E3-08 TTI: BZX84C10-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.35W 5% | 0In Stock | 10 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 200 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: AZ23C3V3-E3-08 TTI: AZ23C3V3-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.3W 5% CA | 0In Stock | 3.3 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 80 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | AZ23 | |||||
Mfr: UDZVTE-175.1B TTI: UDZVTE-175.1B ROHM Semiconductor Availability: 0In Stock60,000 On Order Expected 12-Mar-27 Zener Diodes Diode Zener Sgl 5.09V 200mW | 0In Stock60,000 On Order Expected 12-Mar-27 | 5.1 V | SMD/SMT | SOD-323-2 | 200 mW | 2 uA | 80 Ohms | + 150 C | Single | 5 mA | Reel | UDZV5.1B | UDZV5.1B | |||||
Mfr: TZM5242B-GS08 TTI: TZM5242B-GS08 Vishay Semiconductors Availability: 0In Stock37,500 On Order Expected Zener Diodes 12 Volt 0.5 Watt | 0In Stock37,500 On Order Expected | 12 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 1 uA | 30 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: ZM4746A-GS08 TTI: ZM4746A-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 1 Watt 5% | 0In Stock | 18 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 20 Ohms | - 65 C | + 175 C | Single | 14 mA | Reel |