SMZJ - Zener Diodes
630 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMZJ3792AHE3/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 13 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 7.5 Ohms | - 55 C | + 150 C | Single | 28.8 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3806A/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 51 Volt 1.5W 10% | Not Available Online | 51 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 70 Ohms | - 55 C | + 150 C | Single | 7.3 mA | Reel | SMZJ | |||
Mfr: SMZJ3806B/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 51 Volt 1.5W 5% | Not Available Online | 51 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 70 Ohms | - 55 C | + 150 C | Single | 7.3 mA | Reel | SMZJ | |||
Mfr: SMZJ3793BHE3/2C TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 15 Volt 5% | Not Available Online | 15 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 9 Ohms | - 55 C | + 150 C | Single | 25 mA | Reel | SMZJ | |||
Mfr: SMZJ3793BHE3/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 15 Volt 5% | Not Available Online | 15 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 9 Ohms | - 55 C | + 150 C | Single | 25 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3795A-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 18 Volt 1.5W 10% | Not Available Online | 18 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 12 Ohms | - 55 C | + 150 C | Single | 20.8 mA | Bulk | SMZJ | |||
Mfr: SMZJ3795B/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 18 Volt 1.5W 5% | Not Available Online | 18 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 12 Ohms | - 55 C | + 150 C | Single | 20.8 mA | Reel | SMZJ | |||
Mfr: SMZJ3795BHE3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 18 Volt 5% | Not Available Online | 18 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 12 Ohms | - 55 C | + 150 C | Single | 20.8 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3796AHE3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 20 Volt 10% | Not Available Online | 20 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 14 Ohms | - 55 C | + 150 C | Single | 18.7 mA | Reel | SMZJ | |||
Mfr: SMZJ3791B-E3/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 12 Volt 5% | Not Available Online | 12 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 31.2 mA | Bulk | SMZJ | |||
Mfr: SMZJ3798B/2 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 24 Volt 5% | Not Available Online | 24 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 15.6 mA | Reel | SMZJ | |||
Mfr: SMZJ3800B/2 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 30 Volt 5% | Not Available Online | 30 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 26 Ohms | - 55 C | + 150 C | Single | 12.5 mA | Reel | SMZJ | |||
Mfr: SMZJ3801A-E3/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 33 Volt 10% | Not Available Online | 33 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 33 Ohms | - 55 C | + 150 C | Single | 11.4 mA | Bulk | SMZJ | |||
Mfr: SMZJ3801B-E3/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 33 Volt 5% | Not Available Online | 33 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 33 Ohms | - 55 C | + 150 C | Single | 11.4 mA | Bulk | SMZJ | |||
Mfr: SMZJ3806B-E3/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 51 Volt 5% | Not Available Online | 51 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 70 Ohms | - 55 C | + 150 C | Single | 7.3 mA | Bulk | SMZJ | |||
Mfr: SMZJ3808B/5 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 62 Volt 5% | Not Available Online | 62 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 6 mA | Reel | SMZJ | |||
Mfr: SMZJ3809B/2B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 68 Volt 5% | Not Available Online | 68 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 120 Ohms | - 55 C | + 150 C | Single | 5.5 mA | Reel | SMZJ | |||
Mfr: SMZJ3788BHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes | Not Available Online | 9.1 V | SMD/SMT | DO-214AA-2 | 1.5 W | 50 uA | 4 Ohms | - 55 C | + 150 C | Single | 41.2 mA | SMZJ | |||||
Mfr: SMZJ3804BHM3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes | Not Available Online | 43 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 53 Ohms | - 55 C | + 150 C | Single | 8.7 mA | SMZJ | |||||
Mfr: SMZJ3807BHM3/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes | Not Available Online | 56 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 86 Ohms | - 55 C | + 150 C | Single | 6.7 mA | SMZJ | |||||
Mfr: SMZJ3804BHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes | Not Available Online | 43 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 53 Ohms | - 55 C | + 150 C | Single | 8.7 mA | SMZJ | |||||
Mfr: SMZJ3789BHM3/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes | Not Available Online | 10 V | SMD/SMT | DO-214AA-2 | 1.5 W | 50 uA | 5 Ohms | - 55 C | + 150 C | Single | 37.5 mA | SMZJ | |||||
Mfr: SMZJ3791BHM3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes | Not Available Online | 12 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 31.2 mA | SMZJ | |||||
Mfr: SMZJ3792BHM3/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes | Not Available Online | 13 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 7.5 Ohms | - 55 C | + 150 C | Single | 28.8 mA | SMZJ | |||||
Mfr: SMZJ3793BHM3/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes | Not Available Online | 15 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 uA | 9 Ohms | - 55 C | + 150 C | Single | 25 mA | SMZJ |