BZX84 - Zener Diodes
612 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX84-A5V6,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A5V6/SOT23/TO-236AB | 0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 934018180215 | |||
Mfr: BZX84-A30,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A30/SOT23/TO-236AB | 0In Stock | 30 V | SMD/SMT | TO-236AB-3 | 250 mW | 1 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 934065157215 | |||
Mfr: BZX84B4V3-E3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 4.3Volt 0.35Watt 2% | 0In Stock | 4.3 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 3 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX84-C75,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C75/SOT23/TO-236AB | 0In Stock | 75 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 50 nA | 255 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933388430215 | |||
Mfr: BZX84-A6V2,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A6V2/SOT23/TO-236AB | 0In Stock | 6.2 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 3 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 934015430215 | |||
Mfr: BZX84-B10,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B10/SOT23/TO-236AB | 0In Stock | 10 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 200 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770350215 | |||
Mfr: BZX84-B12,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B12/SOT23/TO-236AB | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770370215 | |||
Mfr: BZX84-B13,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B13/SOT23/TO-236AB | 0In Stock | 13 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770380215 | |||
Mfr: BZX84-B30,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B30/SOT23/TO-236AB | 0In Stock | 30 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933551440215 | |||
Mfr: BZX84-B68,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B68/SOT23/TO-236AB | 0In Stock | 68 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 50 nA | 240 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933770540215 | |||
Mfr: BZX84-B7V5,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B7V5/SOT23/TO-236AB | 0In Stock | 7.5 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933696010215 | |||
Mfr: BZX84-C10,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C10/SOT23/TO-236AB | 0In Stock | 10 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 200 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933137460215 | |||
Mfr: BZX84-C2V7,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C2V7/SOT23/TO-236AB | 0In Stock | 2.7 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 20 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933516930235 | |||
Mfr: BZX84-C36,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C36/SOT23/TO-236AB | 0In Stock | 36 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 50 nA | 90 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933388350215 | |||
Mfr: BZX84-C8V2,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C8V2/SOT23/TO-236AB | 0In Stock | 8.2 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 700 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933137440215 | |||
Mfr: BZX84-B75,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B75/SOT23/TO-236AB | 0In Stock | 75 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 50 nA | 255 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933770550215 | |||
Mfr: BZX84-C8V2,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C8V2/SOT23/TO-236AB | 0In Stock | 8.2 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 700 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933137440235 | |||
Mfr: BZX84-C5V6,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C5V6/SOT23/TO-236AB | 0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933137400215 | |||
Mfr: BZX84-B36,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B36/SOT23/TO-236AB | 0In Stock | 36 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 50 nA | 90 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933770470215 | |||
Mfr: BZX84B33-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 0.35Watt 2% | 0In Stock | 33 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | Reel | BZX84 | |||||
Mfr: BZX84B36-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 0.35Watt 2% | 0In Stock | 36 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 90 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | ||||
Mfr: BZX84B16-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.35Watt 2% | 0In Stock | 16 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX84C2V4-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.35W 5% | 0In Stock | 2.4 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX84C36-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 0.35W 5% | 0In Stock | 36 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 90 Ohms | - 55 C | + 150 C | Single | Reel | BZX84 | |||||
Mfr: BZX84C39-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 0.35W 5% | 0In Stock | 39 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 130 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 |