SMD - Zener Diodes
8,709 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||||
Mfr: BZX384B2V7-E3-08 TTI: BZX384B2V7-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.7 Volt 0.2W 2% | 0In Stock | 2.7 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 20 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZT52C3V6-E3-08 TTI: BZT52C3V6-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.5W 5% | 0In Stock | 3.6 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
Mfr: BZX384C5V6-E3-08 TTI: BZX384C5V6-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.2W 5% | 0In Stock | 5.6 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZX584C15-G3-08 TTI: BZX584C15-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 15V Small Signal | 0In Stock | 15 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX884B43L-G3-08 TTI: BZX884B43L-G3-08 Vishay Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 43V | 0In Stock | 43 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 50 nA | 150 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX884B | ||||
Mfr: BZX884-B75,315 TTI: BZX884-B75,315 Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 75 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 50 nA | 255 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX884 | 934057454315 | |||
Mfr: MMSZ5231C-E3-08 TTI: MMSZ5231C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 2% | 0In Stock | 5.1 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 5 uA | 17 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | ||||
Mfr: BZG05C12-M3-08 TTI: BZG05C12-M3-08 Vishay Semiconductors Zener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 12 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 500 nA | 9 Ohms | - 65 C | + 150 C | Single | 20 mA | Reel | BZG05C-M | ||||
0In Stock | 18 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 21 Ohms | - 65 C | + 175 C | Single | 7 mA | Reel | ||||||
Mfr: ZMY6V8-GS08 TTI: ZMY6V8-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 1 Watt 10% | 0In Stock | 6.8 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 2 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel | ||||||
Mfr: BZX584C5V1-G3-08 TTI: BZX584C5V1-G3-08 Vishay Semiconductors Zener Diodes 300mW SOD-523 5.1V Small Signal | 0In Stock | 5.1 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 2 uA | 60 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: ADZT15R5.6B TTI: ADZT15R5.6B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SMD0603 .1W 5.6V | 0In Stock | 5.8 V | SMD/SMT | SOD-962-2 | 100 mW | 1 uA | + 150 C | Single | 5 mA | Reel | ADZ5.6B | |||||||
Mfr: BZG05C6V2-M3-08 TTI: BZG05C6V2-M3-08 Vishay Semiconductors Zener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 6.2 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 1 uA | 4 Ohms | - 65 C | + 150 C | Single | 35 mA | Reel | BZG05C-M | ||||
Mfr: MMSZ5226B-E3-08 TTI: MMSZ5226B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5W 5% | 0In Stock | 3.3 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 25 uA | 28 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ522x | ||||
0In Stock | 16 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: BZX884-B10,315 TTI: BZX884-B10,315 Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 10 V | SMD/SMT | DFN-1006-2 | 250 mW | 2 % | 200 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX884 | 934057204315 | |||
Mfr: BZX884B5V1L-G3-08 TTI: BZX884B5V1L-G3-08 Vishay Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 5.1V | 0In Stock | 5.1 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 2 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
0In Stock | 12 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: BZG05C3V6-M3-08 TTI: BZG05C3V6-M3-08 Vishay Semiconductors Zener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 3.6 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 20 uA | 20 Ohms | - 65 C | + 150 C | Single | 60 mA | Reel | BZG05C-M | ||||
Mfr: KDZVTFTR6.2B TTI: KDZVTFTR6.2B ROHM Semiconductor Availability: 0In StockZener Diodes 6.2-7V 40mA SOD-123FL; PMDU | 0In Stock | 6.2 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 20 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF6.2B | ||||
Mfr: BZM55B33-TR TTI: BZM55B33-TR Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 0.5W 2% | 0In Stock | 33 V | SMD/SMT | MicroMELF-2 | 500 mW | 2 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: PZU5.6B2,115 TTI: PZU5.6B2,115 Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 5.6 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PZUXB | 934059819115 | |||
Mfr: BZX384-C47,115 TTI: BZX384-C47,115 Nexperia Availability: 0In StockZener Diodes The factory is currently not accepting orders for this product. | 0In Stock | 47 V | SMD/SMT | SOD-323-2 | 300 mW | 5 % | 50 nA | 170 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX384 | 934057656115 | |||
Mfr: SMBZ5934B-E3/52 TTI: SMBZ5934B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 3.0 Watt 5% | 0In Stock | 24 V | SMD/SMT | DO-214AA-2 | 550 mW | 5 % | 1 uA | 19 Ohms | - 65 C | + 150 C | Single | 15.6 mA | Reel | SMBZ |