SMZJ - Zener Diodes
630 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMZJ3797A/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 22 Volt 1.5W 10% | Not Available Online | 22 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | Reel | SMZJ | |||
Mfr: SMZJ3798BHE3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 24 Volt 5% | Not Available Online | 24 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 15.6 mA | Reel | SMZJ | |||
Mfr: SMZJ3799B/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 27 Volt 1.5W 5% | Not Available Online | 27 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 23 Ohms | - 55 C | + 150 C | Single | 13.9 mA | Reel | SMZJ | |||
Mfr: SMZJ3799BHE3/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 27 Volt 5% | Not Available Online | 27 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 23 Ohms | - 55 C | + 150 C | Single | 13.9 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3808B-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 62 Volt 1.5W 5% | Not Available Online | 62 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 6 mA | Bulk | SMZJ | |||
Mfr: SMZJ3809A/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 68 Volt 1.5W 10% | Not Available Online | 68 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 120 Ohms | - 55 C | + 150 C | Single | 5.5 mA | Reel | SMZJ | |||
Mfr: SMZJ3809AHE3/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 68 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 120 Ohms | - 55 C | + 150 C | Single | 5.5 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3788A/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 9.1 Volt 1.5W 10% | Not Available Online | 9.1 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 50 uA | 4 Ohms | - 55 C | + 150 C | Single | 41.2 mA | Reel | SMZJ | |||
Mfr: SMZJ3788AHE3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 9.1 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 50 uA | 4 Ohms | - 55 C | + 150 C | Single | 41.2 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3789B/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 10 Volt 1.5W 5% | Not Available Online | 10 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 50 uA | 5 Ohms | - 55 C | + 150 C | Single | 37.5 mA | Reel | SMZJ | |||
Mfr: SMZJ3803A/2 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 39 Volt 1.5W 10% | Not Available Online | 39 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 45 Ohms | - 55 C | + 150 C | Single | 9.6 mA | Reel | SMZJ | |||
Mfr: SMZJ3803AHE3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 39 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 45 Ohms | - 55 C | + 150 C | Single | 9.6 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3790A/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 11 Volt 1.5W 10% | Not Available Online | 11 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 10 uA | 6 Ohms | - 55 C | + 150 C | Single | 34.1 mA | Reel | SMZJ | |||
Mfr: SMZJ3790A-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 11 Volt 1.5W 10% | Not Available Online | 11 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 10 uA | 6 Ohms | - 55 C | + 150 C | Single | 34.1 mA | Bulk | SMZJ | |||
Mfr: SMZJ3791AHE3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 12 Volt 10% | Not Available Online | 12 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 31.2 mA | Reel | SMZJ | |||
Mfr: SMZJ3791BHE3/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 12 Volt 5% | Not Available Online | 12 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 31.2 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3792A/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 13 Volt 1.5W 10% | Not Available Online | 13 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 7.5 Ohms | - 55 C | + 150 C | Single | 28.8 mA | Reel | SMZJ | |||
Mfr: SMZJ3806AHE3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 51 Volt 10% | Not Available Online | 51 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 70 Ohms | - 55 C | + 150 C | Single | 7.3 mA | Reel | SMZJ | |||
Mfr: SMZJ3806B/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 51 Volt 1.5W 5% | Not Available Online | 51 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 70 Ohms | - 55 C | + 150 C | Single | 7.3 mA | Reel | SMZJ | |||
Mfr: SMZJ3807A-E3/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 56 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 86 Ohms | - 55 C | + 150 C | Single | 6.7 mA | Reel | SMZJ | |||
Mfr: SMZJ3807BHE3/55 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 56 Volt 5% | Not Available Online | 56 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 86 Ohms | - 55 C | + 150 C | Single | 6.7 mA | Reel | SMZJ | |||
Mfr: SMZJ3808AHE3/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 62 Volt 10% | Not Available Online | 62 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 6 mA | Reel | SMZJ | |||
Mfr: SMZJ3808B/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 62 Volt 1.5W 5% | Not Available Online | 62 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 6 mA | Reel | SMZJ | |||
Mfr: SMZJ3794BHE3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 1.5 Watt 16 Volt 5% | Not Available Online | 16 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 10 Ohms | - 55 C | + 150 C | Single | 23.4 mA | AEC-Q100 | Reel | SMZJ | ||
Mfr: SMZJ3796A-E3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes RECOMMENDED ALT SMZJ | Not Available Online | 20 V | SMD/SMT | DO-214AA-2 | 1.5 W | 10 % | 5 uA | 14 Ohms | - 55 C | + 150 C | Single | 18.7 mA | Reel | SMZJ |