SMD - Zener Diodes
8,709 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZD27C180P-E3-08 TTI: BZD27C180P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 180 Volt 0.8 Watt 5% | 0In Stock | 180 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 400 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | ||||
Mfr: BZX84C4V7-E3-08 TTI: BZX84C4V7-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.35W 5% | 0In Stock | 4.7 V | SMD/SMT | SOT-23 | 300 mW | 5 % | 3 uA | 80 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZT52C5V1-E3-08 TTI: BZT52C5V1-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 5% | 0In Stock | 5.1 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: SML4752A-E3/61 TTI: SML4752A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 33V | 0In Stock | 33 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 45 Ohms | - 65 C | + 150 C | Single | 7.5 mA | Reel | SML47 | ||||
Mfr: BZX84C20VLYT116 TTI: BZX84C20VLYT116 ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DIODE SOD-23 250MW 20V | 0In Stock | 20 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C20VLY | ||||
Mfr: ZM4751A-GS08 TTI: ZM4751A-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 1 Watt 5% | 0In Stock | 30 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 40 Ohms | - 65 C | + 175 C | Single | 8.5 mA | Reel | |||||
Mfr: MMSZ4716-E3-08 TTI: MMSZ4716-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 0.5W 5% | 0In Stock | 39 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4716 | |||||
Mfr: BZG04-15-M3-08 TTI: BZG04-15-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 15 V | SMD/SMT | DO-214AC-2 | 3 W | 5 uA | + 150 C | Single | 25 mA | Reel | ||||||||
Mfr: BZT52C5V6-E3-08 TTI: BZT52C5V6-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 5% | 0In Stock | 5.6 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: EDZVT2R5.6B TTI: EDZVT2R5.6B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 5.61V 150mW | 0In Stock | 5.6 V | SMD/SMT | SOD-523-2 | 150 mW | 1 uA | 60 Ohms | + 150 C | Single | 5 mA | Reel | EDZV 5.6B | EDZV5.6B | |||||
Mfr: KDZVTFTR3.9B TTI: KDZVTFTR3.9B ROHM Semiconductor Availability: 0In StockZener Diodes 3.9-4.4V 40mA SOD-123FL; PMDU | 0In Stock | 3.9 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 40 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF3.9B | ||||
Mfr: KDZVTFTR36B TTI: KDZVTFTR36B ROHM Semiconductor Availability: 0In StockZener Diodes 36-40V 10mA SOD-123FL; PMDU | 0In Stock | 36 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | KDZVTF36B | ||||
Mfr: PTZTFTE255.6B TTI: PTZTFTE255.6B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 5.6V | 0In Stock | 5.6 V | SMD/SMT | DO-214AC-2 | 1 W | 6 % | 20 uA | 8 Ohms | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF5.6B | |||
0In Stock | 16 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 16 Ohms | - 65 C | + 150 C | Single | 15.5 mA | Reel | SML47 | |||||
Mfr: BZX84C20VLYFHT116 TTI: BZX84C20VLYFHT116 ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SSD3M .25W 20V | 0In Stock | 20 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C20VLYFH | ||||
Mfr: ZM4761A-GS08 TTI: ZM4761A-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 1 Watt 5% | 0In Stock | 75 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 175 Ohms | - 65 C | + 175 C | Single | 3.3 mA | Reel | |||||
Mfr: BZV55-B39,115 TTI: BZV55-B39,115 Nexperia Availability: 0In StockZener Diodes ZENER SOD-80 .5W 39V | 0In Stock | 39 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 130 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933931830115 | |||
Mfr: BZX84B11-E3-08 TTI: BZX84B11-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.35Watt 2% | 0In Stock | 11 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX384B10-E3-08 TTI: BZX384B10-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.2W 2% | 0In Stock | 10 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 200 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: PDZVTFTR15B TTI: PDZVTFTR15B ROHM Semiconductor Availability: 0In StockZener Diodes 14.7-16.5V 20mA SOD-128; PMDTM | 0In Stock | 15 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 10 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PDZVTF15B | |||
0In Stock | 4.3 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 1 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
0In Stock | 14 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 15 Ohms | - 55 C | + 150 C | Single | 9 mA | Reel | MMSZ524x | |||||
Mfr: BZT52B5V6-E3-08 TTI: BZT52B5V6-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 2% | 0In Stock | 5.6 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZG03C220-M3-08 TTI: BZG03C220-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 220 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 750 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | |||||
Mfr: BZX84B10VLYFHT116 TTI: BZX84B10VLYFHT116 ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DIODE 10V SOT-23-3 | 0In Stock | 10 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 200 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84B10VLYFH |