Vishay - Zener Diodes
13,974 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TZMC3V9-GS18 TTI: TZMC3V9-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.5 Watt 5% | 0In Stock | 3.9 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX55B27-TAP TTI: BZX55B27-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.5W 2% | 0In Stock | 27 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||
Mfr: ZM4749A-GS18 TTI: ZM4749A-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 1 Watt 5% | 0In Stock | 24 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 25 Ohms | - 65 C | + 175 C | Single | 10.5 mA | Reel | ||||
0In Stock | 15 V | Through Hole | DO-41 | 1.3 W | 5 % | 9 Ohms | - 55 C | + 175 C | Single | 50 mA | Reel | ||||||
Mfr: BZX55B6V8-TAP TTI: BZX55B6V8-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.5W 2% | 0In Stock | 6.8 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 8 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||
Mfr: TLZ30C-GS08 TTI: TLZ30C-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 30 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX55B30-TR TTI: BZX55B30-TR Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.5W 2% | 0In Stock | 30 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX55B47-TR TTI: BZX55B47-TR Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 0.5W 2% | 0In Stock | 47 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 110 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||
Mfr: BZX55C56-TR TTI: BZX55C56-TR Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 0.5W 5% | 0In Stock | 56 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 135 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||
Mfr: TZX15B-TAP TTI: TZX15B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.5W 5% | 0In Stock | 15 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: TZX5V1B-TAP TTI: TZX5V1B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 5% | 0In Stock | 5.1 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
0In Stock | 2.4 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 50 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TZX8V2A-TR TTI: TZX8V2A-TR Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5W 10% | 0In Stock | 8.2 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TZX3V0A-TR TTI: TZX3V0A-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5W 10% | 0In Stock | 3 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
0In Stock | 13 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 35 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
0In Stock | 24 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 70 Ohms | - 65 C | + 175 C | Single | 2 mA | Reel | ||||||
Mfr: SML4743-E3/61 TTI: SML4743-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 1.0W 10% | 0In Stock | 13 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 10 Ohms | - 65 C | + 150 C | Single | 19 mA | Reel | SML47 | |||
Mfr: GLL4738A-E3/96 TTI: GLL4738A-E3/96 Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 1.0W 5% | 0In Stock | 8.2 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 10 uA | 4.5 Ohms | - 65 C | + 150 C | Single | 31 mA | Reel | ||||
0In Stock | 12 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 35 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
0In Stock | 3.6 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: SML4761-E3/61 TTI: SML4761-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 75V | 0In Stock | 75 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 175 Ohms | - 65 C | + 150 C | Single | 3.3 mA | Reel | SML47 | |||
Mfr: SMPZ3920B-M3/84A TTI: SMPZ3920B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 6.2volt 5% | 0In Stock | 6.2 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 200 uA | 2 Ohms | - 65 C | + 150 C | Single | 60.5 mA | Reel | SMPZ39-B | |||
Mfr: PTV15B-M3/84A TTI: PTV15B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 15volt | 0In Stock | 15.6 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 10 uA | 10 Ohms | - 65 C | + 150 C | Single | 20 mA | Reel | PTV-B | |||
Mfr: BZM55C4V3-TR TTI: BZM55C4V3-TR Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 0.5W 5% | 0In Stock | 4.3 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 1 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZT03C39-TR TTI: BZT03C39-TR Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 600W 6% | 0In Stock | 39 V | Axial | SOD-57 | 1.3 W | 6 % | 1 uA | 40 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZT03 |