Vishay - Zener Diodes
13,974 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZT52C5V1-E3-08 TTI: BZT52C5V1-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 5% | 0In Stock | 5.1 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: Z4KE150A-E3/54 TTI: Z4KE150A-E3/54 Vishay Semiconductors Availability: 0In StockZener Diodes 150 Volt 1.5W 5% | 0In Stock | 150 V | Axial | DO-41 | 1.5 W | 5 % | 500 nA | 1 kOhms | - 55 C | + 150 C | Single | 5 mA | Reel | Z4KE150A-E3/73 | ||||
Mfr: BZX884B43L-G3-08 TTI: BZX884B43L-G3-08 Vishay Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 43V | 0In Stock | 43 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 50 nA | 150 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX884B | ||||
Mfr: MMSZ5231C-E3-08 TTI: MMSZ5231C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 2% | 0In Stock | 5.1 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 5 uA | 17 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | ||||
Mfr: BZX84B11-E3-08 TTI: BZX84B11-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.35Watt 2% | 0In Stock | 11 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZT52C6V2-E3-08 TTI: BZT52C6V2-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.5W 5% | 0In Stock | 6.2 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
0In Stock | 16 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: BZD27C180P-E3-08 TTI: BZD27C180P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 180 Volt 0.8 Watt 5% | 0In Stock | 180 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 400 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | ||||
Mfr: BZT52B4V3-E3-08 TTI: BZT52B4V3-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 0.5W 2% | 0In Stock | 4.3 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZX584C3V3-G3-08 TTI: BZX584C3V3-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 3.3V Small Signal | 0In Stock | 3.3 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: SMBZ5933B-E3/52 TTI: SMBZ5933B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 3.0 Watt 5% | 0In Stock | 22 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | Reel | SMBZ | ||||
Mfr: 1N5257B-TR TTI: 1N5257B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 0.5 Watt | 0In Stock | 33 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 58 Ohms | - 65 C | + 175 C | Single | 3.8 mA | Reel | 1N52xxB | ||||
Mfr: ZM4761A-GS08 TTI: ZM4761A-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 1 Watt 5% | 0In Stock | 75 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 175 Ohms | - 65 C | + 175 C | Single | 3.3 mA | Reel | |||||
0In Stock | 4.7 V | SMD/SMT | SOT-23 | 300 mW | 5 % | 3 uA | 80 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||||
0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||||
Mfr: BZT52C3V6-E3-08 TTI: BZT52C3V6-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.5W 5% | 0In Stock | 3.6 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
Mfr: BZX584C15-G3-08 TTI: BZX584C15-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 15V Small Signal | 0In Stock | 15 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: 1N5253B-TR TTI: 1N5253B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 25 Volt 0.5 Watt | 0In Stock | 25 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 35 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | 1N52xxB | ||||
Mfr: ZM4738A-GS08 TTI: ZM4738A-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 1 Watt 5% | 0In Stock | 8.2 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 10 uA | 4.5 Ohms | - 65 C | + 175 C | Single | 31 mA | Reel | |||||
Mfr: MMSZ4683-E3-18 TTI: MMSZ4683-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5W 5% | 0In Stock | 3 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 800 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4683 | |||||
Mfr: MMSZ5250C-E3-18 TTI: MMSZ5250C-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 0.5W 2% | 0In Stock | 20 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 6.2 mA | Reel | MMSZ525x | ||||
0In Stock | 6.2 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 3 uA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | |||||
Mfr: BZX84C6V2-E3-08 TTI: BZX84C6V2-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.35W 5% | 0In Stock | 6.2 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 3 uA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: 1N4746A-TR TTI: 1N4746A-TR Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 1.3 Watt | 0In Stock | 18 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 5 uA | 20 Ohms | - 65 C | + 175 C | Single | 14 mA | Reel | 1N4746A | ||||
0In Stock | 10 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 10 uA | 7 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | SML47 |