Vishay - Zener Diodes
13,974 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMBZ5926B-E3/5B TTI: SMBZ5926B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 3.0 Watt 5% | 0In Stock | 11 V | SMD/SMT | SMB | 3 W | 5 % | 5 uA | 5.5 Ohms | - 55 C | + 150 C | Single | 34.1 mA | Reel | SMBZ | ||||
Mfr: BZD27B100P-M3-08 TTI: BZD27B100P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 100 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 60 Ohms | - 65 C | + 175 C | Single | 5 mA | AEC-Q101 | Reel | BZD27B-M | ||||
Mfr: BZD27B5V1P-M3-08 TTI: BZD27B5V1P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 5.1 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 uA | 6 Ohms | - 65 C | + 175 C | Single | 100 mA | AEC-Q101 | Reel | BZD27B-M | ||||
Mfr: BZD27B30P-M3-08 TTI: BZD27B30P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 30 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 8 Ohms | - 65 C | + 175 C | Single | 25 mA | AEC-Q101 | Reel | BZD27B-M | ||||
Mfr: PLZ13C-G3/H TTI: PLZ13C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 12.99-13.66V Ippm 19.8V Max | 0In Stock | 13 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 14 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ13C-HG3/H | ||||
Mfr: PLZ20C-G3/H TTI: PLZ20C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 19.23-20.22V Ippm 30V Max | 0In Stock | 20 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 28 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ20C-HG3/H | ||||
Mfr: PLZ10A-G3/H TTI: PLZ10A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 9.12-9.59V Ippm 14.1V Max | 0In Stock | 10 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ10A-HG3/H | ||||
Mfr: PLZ20A-G3/H TTI: PLZ20A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 18.02-18.96V Ippm 29.1V Max | 0In Stock | 20 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 28 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ20A-HG3/H | ||||
Mfr: TZMC15-M-08 TTI: TZMC15-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 15 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 30 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | TZM | |||||
Mfr: PLZ3V9A-G3/H TTI: PLZ3V9A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 3.9 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 50 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ3V9A-HG3/H | ||||
0In Stock | 18 V | SMD/SMT | SOD-123 | 500 mW | 2 % | 100 nA | 50 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
Mfr: BZX84B8V2-E3-08 TTI: BZX84B8V2-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.35Watt 2% | 0In Stock | 8.2 V | SMD/SMT | SOT-23 | 300 mW | 2 % | 700 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZD27C5V6P-M3-08 TTI: BZD27C5V6P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 5.6 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 10 uA | 4 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C-M | ||||
0In Stock | 13 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||||
Mfr: BZD27C100P-M3-08 TTI: BZD27C100P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 100 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 200 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C-M | ||||
Mfr: MMSZ4686-E3-18 TTI: MMSZ4686-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.5W 5% | 0In Stock | 3.9 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 5 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4686 | |||||
Mfr: Z4KE180A-E3/54 TTI: Z4KE180A-E3/54 Vishay Semiconductors Availability: 0In StockZener Diodes 180 Volt 1.5W 5% | 0In Stock | 180 V | Axial | DO-41 | 1.5 W | 5 % | 500 nA | 1.3 kOhms | - 55 C | + 150 C | Single | 5 mA | Reel | Z4KE180A-E3/73 | ||||
Mfr: 1N4734A-TAP TTI: 1N4734A-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 1.3 Watt | 0In Stock | 5.6 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 10 uA | 5 Ohms | - 65 C | + 175 C | Single | 45 mA | Ammo Pack | 1N4734A | ||||
Mfr: BZX85C8V2-TAP TTI: BZX85C8V2-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 1.3 Watt 5% | 0In Stock | 8.2 V | Through Hole | DO-41 | 1.3 W | 5 % | 1 uA | 5 Ohms | - 55 C | + 175 C | Single | 25 mA | Ammo Pack | |||||
Mfr: BZT55C18-GS08 TTI: BZT55C18-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 0.5W 5% | 0In Stock | 18 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 50 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX55B56-TAP TTI: BZX55B56-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 0.5W 2% | 0In Stock | 56 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 135 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Ammo Pack | |||||
Mfr: 1N4729A-TR TTI: 1N4729A-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 1.3 Watt | 0In Stock | 3.6 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 100 uA | 10 Ohms | - 65 C | + 175 C | Single | 69 mA | Reel | 1N4729A | ||||
Mfr: ZM4752A-GS08 TTI: ZM4752A-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 1 Watt 5% | 0In Stock | 33 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 45 Ohms | - 65 C | + 175 C | Single | 7.5 mA | Reel | |||||
Mfr: TZMC6V8-GS18 TTI: TZMC6V8-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.5 Watt 5% | 0In Stock | 6.8 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 8 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
0In Stock | 22 V | Through Hole | DO-41 | 1.3 W | 5 % | 13 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel |