Vishay - Zener Diodes
13,974 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ZM4753A-GS18 TTI: ZM4753A-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 1 Watt 5% | 0In Stock | 36 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 50 Ohms | - 65 C | + 175 C | Single | 7 mA | Reel | |||||
Mfr: TZM5234B-GS18 TTI: TZM5234B-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.5 Watt 5% | 0In Stock | 6.2 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 5 uA | 7 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: TZM5235B-GS18 TTI: TZM5235B-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.5 Watt 5% | 0In Stock | 6.8 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 3 uA | 5 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
0In Stock | 39 V | Through Hole | DO-41 | 1.3 W | 5 % | 60 Ohms | - 55 C | + 175 C | Single | 10 mA | Ammo Pack | |||||||
Mfr: SMAZ5928B-E3/61 TTI: SMAZ5928B-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 1.5 Watt 5% | 0In Stock | 13 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 7 Ohms | - 65 C | + 150 C | Single | 28.8 mA | Reel | |||||
Mfr: SMAZ5935B-E3/61 TTI: SMAZ5935B-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 1.5 Watt 5% | 0In Stock | 27 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 23 Ohms | - 65 C | + 150 C | Single | 13.9 mA | Reel | |||||
Mfr: MMSZ4682-E3-08 TTI: MMSZ4682-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.7 Volt 0.5W 5% | 0In Stock | 2.7 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 1 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4682 | |||||
Mfr: BZT52B16-E3-08 TTI: BZT52B16-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.5W 2% | 0In Stock | 16 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZT52B5V6-G3-08 TTI: BZT52B5V6-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 2% | 0In Stock | 5.6 V | SMD/SMT | 500 mW | 2 % | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52-G | BZT52B5V6-V-G-08 | ||||
Mfr: BZT52C24-E3-08 TTI: BZT52C24-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 0.41W 5% | 0In Stock | 24 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZX84C8V2-G3-08 TTI: BZX84C8V2-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.35W 5% | 0In Stock | 8.2 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 700 nA | 15 Ohms | - 55 C | + 150 C | Single | Reel | BZX84-G | BZX84C8V2-V-G-08 | ||||
Mfr: BZT03C24-TR TTI: BZT03C24-TR Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 600W 6% | 0In Stock | 24 V | Axial | SOD-57 | 1.3 W | 6 % | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZT03 | ||||
Mfr: BZT52B6V8-E3-08 TTI: BZT52B6V8-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.5W 2% | 0In Stock | 6.8 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 8 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZT52C16-E3-08 TTI: BZT52C16-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.41W 5% | 0In Stock | 16 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: TZX5V6C-TAP TTI: TZX5V6C-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 2% | 0In Stock | 5.6 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||||
Mfr: 1N5227B-TAP TTI: 1N5227B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.5W 5% | 0In Stock | 3.6 V | Through Hole | DO-35-2 | 500 mW | 5 % | 15 uA | 24 Ohms | - 65 C | + 175 C | Single | 20 mA | Ammo Pack | 1N52xxB | ||||
Mfr: ZM4747A-GS18 TTI: ZM4747A-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 1 Watt 5% | 0In Stock | 20 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 22 Ohms | - 65 C | + 175 C | Single | 12.5 mA | Reel | |||||
0In Stock | 30 V | Through Hole | DO-41 | 1.3 W | 5 % | 20 Ohms | - 55 C | + 175 C | Single | 25 mA | Ammo Pack | |||||||
Mfr: TZM5240B-GS18 TTI: TZM5240B-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5 Watt 5% | 0In Stock | 10 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 3 uA | 17 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: ZM4744A-GS18 TTI: ZM4744A-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 1 Watt 5% | 0In Stock | 15 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 14 Ohms | - 65 C | + 175 C | Single | 17 mA | Reel | |||||
Mfr: BZX584C18-G3-08 TTI: BZX584C18-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 18V Small Signal | 0In Stock | 18 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 45 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: PLZ4V7C-G3/H TTI: PLZ4V7C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 4.7 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 25 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ4V7C-HG3/H | ||||
Mfr: BZT52C3V9-E3-08 TTI: BZT52C3V9-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.5W 5% | 0In Stock | 3.9 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
0In Stock | 6.2 V | SMD/SMT | SOT-23 | 300 mW | 2 % | 3 uA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||||
Mfr: TZX6V2C-TAP TTI: TZX6V2C-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.5W 2% | 0In Stock | 6.2 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack |