Vishay - Zener Diodes
13,974 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TZMB13-GS18 TTI: TZMB13-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.5 Watt 2% | 0In Stock | 13 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 26 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: ZM4740A-GS18 TTI: ZM4740A-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 1 Watt 5% | 0In Stock | 10 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 10 uA | 7 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | |||||
Mfr: BZD27B12P-M3-08 TTI: BZD27B12P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 12 V | SMD/SMT | DO-219AB-2 | 2.3 W | 3 uA | 4 Ohms | - 65 C | + 175 C | Single | 50 mA | AEC-Q101 | Reel | BZD27B-M | ||||
Mfr: BZD27B56P-M3-08 TTI: BZD27B56P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 56 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 25 Ohms | - 65 C | + 175 C | Single | 10 mA | AEC-Q101 | Reel | BZD27B-M | ||||
Mfr: PLZ15C-G3/H TTI: PLZ15C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 14.35-15.09V Ippm 22V Max | 0In Stock | 15 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 16 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ15C-HG3/H | ||||
Mfr: PLZ15B-G3/H TTI: PLZ15B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 13.89-14.62V Ippm 21V Max | 0In Stock | 15 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 16 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ15B-HG3/H | ||||
Mfr: PLZ3V3B-G3/H TTI: PLZ3V3B-G3/H Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 3.3 V | SMD/SMT | DO-219AC-2 | 500 mW | 10 uA | 70 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ3V3B-HG3/H | ||||
0In Stock | 18 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: BZX584C6V8-HG3-08 TTI: BZX584C6V8-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 6.8V Small Signal | 0In Stock | 6.8 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 2 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: 1N4758A-TAP TTI: 1N4758A-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 1.3 Watt | 0In Stock | 56 V | Through Hole | DO-41 | 1.3 W | 5 % | 5 uA | 110 Ohms | - 65 C | + 175 C | Single | 4.5 mA | Ammo Pack | 1N4758A | ||||
Mfr: TZX6V2E-TR TTI: TZX6V2E-TR Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.5W | 0In Stock | 6.2 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: TZX3V0C-TR TTI: TZX3V0C-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5W 2% | 0In Stock | 3 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: BZM55B3V3-TR TTI: BZM55B3V3-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5W 2% | 0In Stock | 3.3 V | SMD/SMT | MicroMELF-2 | 500 mW | 2 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZM55B56-TR TTI: BZM55B56-TR Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 0.5W 2% | 0In Stock | 56 V | SMD/SMT | MicroMELF-2 | 500 mW | 2 % | 100 nA | 135 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||
Mfr: BZM55C11-TR TTI: BZM55C11-TR Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5W 5% | 0In Stock | 11 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: ZMY16-GS08 TTI: ZMY16-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 1 Watt 10% | 0In Stock | 16 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 10 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel | ||||||
Mfr: ZMY75-GS08 TTI: ZMY75-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 1 Watt 10% | 0In Stock | 75 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 160 Ohms | - 55 C | + 175 C | Single | 10 mA | Reel | ||||||
0In Stock | 10 V | Through Hole | DO-41 | 1.3 W | 5 % | 4 Ohms | - 55 C | + 175 C | Single | 50 mA | Ammo Pack | |||||||
Mfr: ZPY3V9-TAP TTI: ZPY3V9-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 1.3 Watt 5% | 0In Stock | 3.9 V | Through Hole | DO-41 | 1.3 W | 5 % | 7 Ohms | - 55 C | + 175 C | Single | 100 mA | Ammo Pack | ||||||
Mfr: BZT55B18-GS08 TTI: BZT55B18-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 0.5W 2% | 0In Stock | 18 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 100 nA | 50 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZT55B3V9-GS08 TTI: BZT55B3V9-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.5W 2% | 0In Stock | 3.9 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 2 uA | 90 Ohms | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: BZM55C5V6-TR3 TTI: BZM55C5V6-TR3 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 5% | 0In Stock | 5.6 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: ZMY20-GS18 TTI: ZMY20-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 1 Watt 10% | 0In Stock | 20 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 12 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel | ||||||
Mfr: BZX55B3V6-TAP TTI: BZX55B3V6-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.5W 2% | 0In Stock | 3.6 V | Through Hole | DO-35-2 | 500 mW | 2 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: BZX55B43-TAP TTI: BZX55B43-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 0.5W 2% | 0In Stock | 43 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 90 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Ammo Pack |