Vishay - Zener Diodes
13,974 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX55B75-TAP TTI: BZX55B75-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5W 2% | 0In Stock | 75 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 250 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Ammo Pack | |||||
Mfr: TZMC30-M-08 TTI: TZMC30-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 30 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 80 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: BZX55C6V8-TR TTI: BZX55C6V8-TR Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.5 Watt 5% | 0In Stock | 6.8 V | Through Hole | DO-35-2 | 500 mW | 6 % | 100 nA | 8 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: ZM4748A-GS08 TTI: ZM4748A-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 1 Watt 5% | 0In Stock | 22 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 23 Ohms | - 65 C | + 175 C | Single | 11.5 mA | Reel | |||||
Mfr: TZMC2V7-M-08 TTI: TZMC2V7-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 2.7 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 10 uA | 85 Ohms | + 175 C | Single | 5 mA | Reel | TZM | |||||
Mfr: SMZJ3789B-M3/52 TTI: SMZJ3789B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,10V 5%,SMB ZENER | 0In Stock | 10 V | SMD/SMT | 1.5 W | 5 % | 50 uA | 5 Ohms | - 55 C | + 150 C | Single | 37.5 mA | Reel | SMZJ | |||||
Mfr: BZT52C30-E3-08 TTI: BZT52C30-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.41W 5% | 0In Stock | 30 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: MMSZ4707-G3-08 TTI: MMSZ4707-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 0.5W 5% | 0In Stock | 20 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | - 55 C | + 150 C | Single | Reel | MMSZ4707-G | MMSZ4707-V-G-08 | ||||||
0In Stock | 18 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 50 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: SML4739-E3/61 TTI: SML4739-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 9.1V | 0In Stock | 9.1 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 10 uA | 5 Ohms | - 65 C | + 150 C | Single | 28 mA | Reel | SML47 | ||||
Mfr: BZT52B3V9-E3-08 TTI: BZT52B3V9-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.5W 2% | 0In Stock | 3.9 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZX84B5V6-E3-08 TTI: BZX84B5V6-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6Volt 0.35Watt 2% | 0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: SML4742A-E3/5A TTI: SML4742A-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 1 Watt 5% | 0In Stock | 12 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 9 Ohms | - 65 C | + 150 C | Single | 21 mA | Reel | SML47 | ||||
Mfr: BZX55B6V2-TAP TTI: BZX55B6V2-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.5W 2% | 0In Stock | 6.2 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
0In Stock | 15 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 9 Ohms | - 55 C | + 175 C | Single | 50 mA | Reel | |||||||
0In Stock | 33 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: SMBZ5926B-E3/5B TTI: SMBZ5926B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 3.0 Watt 5% | 0In Stock | 11 V | SMD/SMT | SMB | 3 W | 5 % | 5 uA | 5.5 Ohms | - 55 C | + 150 C | Single | 34.1 mA | Reel | SMBZ | ||||
Mfr: BZD27B100P-M3-08 TTI: BZD27B100P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 100 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 60 Ohms | - 65 C | + 175 C | Single | 5 mA | AEC-Q101 | Reel | BZD27B-M | ||||
Mfr: BZD27B5V1P-M3-08 TTI: BZD27B5V1P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 5.1 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 uA | 6 Ohms | - 65 C | + 175 C | Single | 100 mA | AEC-Q101 | Reel | BZD27B-M | ||||
Mfr: BZD27B30P-M3-08 TTI: BZD27B30P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 30 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 8 Ohms | - 65 C | + 175 C | Single | 25 mA | AEC-Q101 | Reel | BZD27B-M | ||||
Mfr: PLZ13C-G3/H TTI: PLZ13C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 12.99-13.66V Ippm 19.8V Max | 0In Stock | 13 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 14 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ13C-HG3/H | ||||
Mfr: PLZ20C-G3/H TTI: PLZ20C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 19.23-20.22V Ippm 30V Max | 0In Stock | 20 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 28 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ20C-HG3/H | ||||
Mfr: PLZ10A-G3/H TTI: PLZ10A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 9.12-9.59V Ippm 14.1V Max | 0In Stock | 10 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ10A-HG3/H | ||||
Mfr: PLZ20A-G3/H TTI: PLZ20A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 18.02-18.96V Ippm 29.1V Max | 0In Stock | 20 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 28 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ20A-HG3/H | ||||
Mfr: TZMC15-M-08 TTI: TZMC15-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 15 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 30 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | TZM |