Vishay - Zener Diodes
13,974 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 18 V | Through Hole | DO-41 | 1.3 W | 5 % | 11 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel | |||||||
Mfr: BZD27C13P-M3-08 TTI: BZD27C13P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 13 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 2 uA | 10 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZD27C-M | ||||
Mfr: BZT52C5V1-E3-18 TTI: BZT52C5V1-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 5% | 0In Stock | 5.1 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZD27C22P-E3-08 TTI: BZD27C22P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 0.8 Watt 5% | 0In Stock | 22 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C | ||||
Mfr: BZD27C51P-E3-08 TTI: BZD27C51P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 0.8 Watt 5% | 0In Stock | 51 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 60 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | ||||
Mfr: BZT52B2V7-E3-08 TTI: BZT52B2V7-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.7 Volt 0.5W 2% | 0In Stock | 2.7 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 83 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: MMSZ5237B-G3-08 TTI: MMSZ5237B-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5W 5% | 0In Stock | 8.2 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 3 uA | 8 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ52xx-G | MMSZ5237B-V-G-08 | ||||
Mfr: MMSZ5238B-E3-18 TTI: MMSZ5238B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 8.7 Volt 0.5W 5% | 0In Stock | 8.7 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 3 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | ||||
Mfr: PLZ6V2A-G3/H TTI: PLZ6V2A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 6.2 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 10 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ6V2A-HG3/H | ||||
0In Stock | 14 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 35 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: TZS4680-GS08 TTI: TZS4680-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.2 Volt 0.5W 5% | 0In Stock | 2.2 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 4 uA | - 65 C | + 175 C | Single | 50 uA | Reel | ||||||
Mfr: TZQ5225B-GS18 TTI: TZQ5225B-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 QUADROMELF-e2 | 0In Stock | 3 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 50 uA | 29 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: SMBZ5925B-E3/5B TTI: SMBZ5925B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 3.0 Watt 5% | 0In Stock | 10 V | SMD/SMT | SMB | 3 W | 5 % | 25 uA | 4.5 Ohms | - 55 C | + 150 C | Single | 37.5 mA | Reel | SMBZ | ||||
Mfr: SMAZ5919B-E3/5A TTI: SMAZ5919B-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 1.5 Watt 5% | 0In Stock | 5.6 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 200 uA | 5 Ohms | - 65 C | + 150 C | Single | 66.9 mA | Reel | |||||
Mfr: SMPZ3926B-M3/84A TTI: SMPZ3926B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 11volt 5% | 0In Stock | 11 V | SMD/SMT | DO-220AA-2 | 1.5 W | 500 nA | 5.5 Ohms | - 65 C | + 150 C | Single | 34.1 mA | Reel | SMPZ39-B | |||||
Mfr: SMPZ3932B-M3/84A TTI: SMPZ3932B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 20volt 5% | 0In Stock | 20 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 500 nA | 14 Ohms | - 65 C | + 150 C | Single | 18.7 mA | Reel | SMPZ39-B | ||||
Mfr: TZMC13-M-18 TTI: TZMC13-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 13 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 26 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: PTV30B-M3/84A TTI: PTV30B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 30volt | 0In Stock | 32 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 10 uA | 18 Ohms | - 65 C | + 150 C | Single | 10 mA | Reel | PTV-B | ||||
Mfr: BZX55B27-TR TTI: BZX55B27-TR Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.5W 2% | 0In Stock | 27 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX884B10L-HG3-08 TTI: BZX884B10L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 10V | 0In Stock | 10 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 200 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
Mfr: BZM55B22-TR TTI: BZM55B22-TR Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 0.5W 2% | 0In Stock | 22 V | SMD/SMT | MicroMELF-2 | 500 mW | 2 % | 100 nA | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: SMPZ3924B-M3/84A TTI: SMPZ3924B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 9.1volt 5% | 0In Stock | 9.1 V | SMD/SMT | DO-220AA-2 | 1.5 W | 10 uA | 4 Ohms | - 65 C | + 150 C | Single | 41.2 mA | Reel | SMPZ39-B | |||||
Mfr: BZT52C10-G3-08 TTI: BZT52C10-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.41W 5% | 0In Stock | 10 V | SMD/SMT | SOD-123-2 | 410 mW | 5 % | 100 nA | 15 Ohms | - 55 C | + 150 C | Single | Reel | BZT52-G | BZT52C10-V-G-08 | ||||
0In Stock | 10 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 100 nA | 5.2 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | AZ23 | |||||
Mfr: AZ23C2V4-G3-18 TTI: AZ23C2V4-G3-18 Vishay Availability: 0In StockZener Diodes ZENER SOT-23 .5W 2.4V | 0In Stock | Reel | AZ23-G |