Vishay - Zener Diodes
13,974 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX84C43-E3-08 TTI: BZX84C43-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 0.35W 5% | 0In Stock | 43 V | SMD/SMT | SOT-23 | 300 mW | 5 % | 50 nA | 150 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | ||||
Mfr: BZX84B30-E3-08 TTI: BZX84B30-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.35Watt 2% | 0In Stock | 30 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | ||||
Mfr: BZT52C9V1-E3-08 TTI: BZT52C9V1-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 0.41W 5% | 0In Stock | 9.1 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: MMSZ4681-E3-08 TTI: MMSZ4681-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.5W 5% | 0In Stock | 2.4 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 2 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4681 | |||||
Mfr: MMSZ4685-E3-18 TTI: MMSZ4685-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.5W 5% | 0In Stock | 3.6 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 7.5 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4685 | |||||
Mfr: BZX84B68-E3-18 TTI: BZX84B68-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.35Watt 2% | 0In Stock | 68 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 240 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | BZX84B68-V-GS18 | |||
Mfr: MMSZ5232B-E3-18 TTI: MMSZ5232B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 5% | 0In Stock | 5.6 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 5 uA | 11 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | ||||
Mfr: MMSZ5254B-G3-08 TTI: MMSZ5254B-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.5W 5% | 0In Stock | 27 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 41 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ52xx-G | MMSZ5254B-V-G-08 | ||||
Mfr: MMSZ5267C-E3-08 TTI: MMSZ5267C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5W 2% | 0In Stock | 75 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 270 Ohms | - 55 C | + 150 C | Single | 1.7 mA | Reel | MMSZ526x | ||||
Mfr: BZD27C24P-M3-08 TTI: BZD27C24P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 24 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C-M | ||||
Mfr: BZD27C68P-M3-08 TTI: BZD27C68P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 68 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 80 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C-M | ||||
Mfr: BZT55B20-GS08 TTI: BZT55B20-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 0.5W 2% | 0In Stock | 20 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 100 nA | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
0In Stock | 8.2 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 7 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: BZX55C2V4-TAP TTI: BZX55C2V4-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.5W 5% | 0In Stock | 2.4 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: SMBZ5926B-M3/5B TTI: SMBZ5926B-M3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 3.0W,11V 5%,SMB ZENER | 0In Stock | 3 W | Reel | SMBZ | ||||||||||||||
Mfr: BZX55B8V2-TR TTI: BZX55B8V2-TR Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5W 2% | 0In Stock | 8.2 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 7 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TLZ6V8B-GS08 TTI: TLZ6V8B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.5 Watt IR = 2uA | 0In Stock | 6.8 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 2 uA | 8 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: BZD27C6V2P-M3-08 TTI: BZD27C6V2P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 6.2 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 3 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C-M | ||||
Mfr: TZX12C-TAP TTI: TZX12C-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5W 2% | 0In Stock | 12 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 35 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||||
Mfr: PLZ36D-G3/H TTI: PLZ36D-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 34.01-35.77V Ippm 56.9V Max | 0In Stock | 36 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 75 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PLZ | PLZ36D-HG3/H | ||||
Mfr: 1N5230B-TAP TTI: 1N5230B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5W 5% | 0In Stock | 4.7 V | Through Hole | DO-35-2 | 500 mW | 5 % | 5 uA | 19 Ohms | - 65 C | + 175 C | Single | 20 mA | Ammo Pack | 1N52xxB | ||||
Mfr: TZM5258B-GS08 TTI: TZM5258B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 0.5 Watt | 0In Stock | 36 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 70 Ohms | - 65 C | + 175 C | Single | 3.4 mA | Reel | |||||
Mfr: SMBZ5929B-E3/52 TTI: SMBZ5929B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 3.0 Watt 5% | 0In Stock | 15 V | SMD/SMT | DO-214AA-2 | 550 mW | 5 % | 1 uA | 9 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | SMBZ | ||||
Mfr: BZX584C2V7-HG3-08 TTI: BZX584C2V7-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 2.7V Small Signal | 0In Stock | 2.7 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 20 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: TZX6V8A-TR TTI: TZX6V8A-TR Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.5W 10% | 0In Stock | 6.8 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel |