Vishay - Zener Diodes
13,974 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SML4763A-E3/61 TTI: SML4763A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 91V | 0In Stock | 91 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 250 Ohms | - 65 C | + 150 C | Single | 2.8 mA | Reel | SML47 | ||||
Mfr: SML4738A-E3/61 TTI: SML4738A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 8.2V | 0In Stock | 8.2 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 10 uA | 4.5 Ohms | - 65 C | + 150 C | Single | 31 mA | Reel | SML47 | ||||
Mfr: SMBZ5942B-E3/5B TTI: SMBZ5942B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 3.0 Watt 5% | 0In Stock | 51 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 70 Ohms | - 55 C | + 150 C | Single | 7.3 mA | Reel | SMBZ | ||||
Mfr: SMAZ5920B-E3/61 TTI: SMAZ5920B-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 1.5 Watt 5% | 0In Stock | 6.2 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 200 uA | 2 Ohms | - 65 C | + 150 C | Single | 60.5 mA | Reel | |||||
Mfr: SMBZ5920B-E3/5B TTI: SMBZ5920B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 3.0 Watt 5% | 0In Stock | 6.2 V | SMD/SMT | DO-214AA-2 | 3 W | 5 % | 200 uA | 2 Ohms | - 55 C | + 150 C | Single | 60.5 mA | Reel | SMBZ | ||||
Mfr: PLZ3V0B-G3/H TTI: PLZ3V0B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 3 V | SMD/SMT | DO-219AC-2 | 500 mW | 20 uA | 80 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ3V0B-HG3/H | ||||
Mfr: SMBZ5927B-E3/52 TTI: SMBZ5927B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 3.0 Watt 5% | 0In Stock | 12 V | SMD/SMT | SMB | 550 mW | 5 % | 1 uA | 6.5 Ohms | - 55 C | + 150 C | Single | 31.2 mA | Reel | SMBZ | ||||
0In Stock | 12 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 7 Ohms | - 55 C | + 175 C | Single | 50 mA | Reel | |||||||
Mfr: ZMY9V1-GS08 TTI: ZMY9V1-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 1 Watt 10% | 0In Stock | 9.1 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 4 Ohms | - 55 C | + 175 C | Single | 50 mA | Reel | ||||||
Mfr: BZX884B5V6L-HG3-08 TTI: BZX884B5V6L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 5.6V | 0In Stock | 5.6 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
Mfr: TLZ5V6B-GS08 TTI: TLZ5V6B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5 Watt IR = 1uA | 0In Stock | 5.6 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 1 uA | 13 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: BZT55C7V5-GS08 TTI: BZT55C7V5-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 0.5W 5% | 0In Stock | 7.5 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 7 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TZX6V8B-TR TTI: TZX6V8B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.5W 5% | 0In Stock | 6.8 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: TZMB12-GS18 TTI: TZMB12-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5 Watt 2% | 0In Stock | 12 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: 1N4743A-TAP TTI: 1N4743A-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 1.3 Watt | 0In Stock | 13 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 5 uA | 10 Ohms | - 65 C | + 175 C | Single | 19 mA | Ammo Pack | 1N4743A | ||||
Mfr: TZX4V7D-TAP TTI: TZX4V7D-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5W 1% | 0In Stock | 4.7 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||||
Mfr: MMSZ5225C-E3-08 TTI: MMSZ5225C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5W 2% | 0In Stock | 3 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 50 uA | 30 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ522x | ||||
0In Stock | 15 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 30 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: BZX84B12-G3-08 TTI: BZX84B12-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.35Watt 2% | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | BZX84B12-V-G-08 | |||
Mfr: BZX84B16-G3-08 TTI: BZX84B16-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.35Watt 2% | 0In Stock | 16 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | BZX84B16-V-G-08 | |||
Mfr: AZ23B3V9-E3-08 TTI: AZ23B3V9-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.3W 2% CA | 0In Stock | 3.9 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 100 nA | 80 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | AZ23 | AZ23B3V9-V-GS08 | |||
Mfr: BZD17C36P-E3-08 TTI: BZD17C36P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219 ECO-E3 | 0In Stock | Reel | ||||||||||||||||
Mfr: BZT52C27-G3-08 TTI: BZT52C27-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.41W 5% | 0In Stock | 27 V | SMD/SMT | SOD-123-2 | 410 mW | 5 % | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | Reel | BZT52-G | BZT52C27-V-G-08 | ||||
Mfr: BZT52C2V7-E3-08 TTI: BZT52C2V7-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.7 Volt 0.5W 5% | 0In Stock | 2.7 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 83 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZT52C56-E3-08 TTI: BZT52C56-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 0.41W 5% | 0In Stock | 56 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 135 Ohms | - 55 C | + 150 C | Single | 2.5 mA | Reel | BZT52 |