Vishay - Zener Diodes
13,974 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX84B12-E3-18 TTI: BZX84B12-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.35Watt 2% | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: MMSZ5246C-E3-08 TTI: MMSZ5246C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.5W 2% | 0In Stock | 16 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 17 Ohms | - 55 C | + 150 C | Single | 7.8 mA | Reel | MMSZ524x | ||||
Mfr: BZD17C15P-E3-18 TTI: BZD17C15P-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219 ECO-E3 | 0In Stock | 15 V | SMD/SMT | DO-219AB | 800 mW | 1 uA | 5 Ohms | - 55 C | + 150 C | 50 mA | Reel | |||||||
Mfr: BZT52C3V0-E3-08 TTI: BZT52C3V0-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5W 5% | 0In Stock | 3 V | SMD/SMT | 500 mW | 5 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
Mfr: BZT52B13-E3-08 TTI: BZT52B13-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.5W 2% | 0In Stock | 13 V | SMD/SMT | SOD-123 | 500 mW | 2 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZX84B27-E3-08 TTI: BZX84B27-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.35Watt 2% | 0In Stock | 27 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | ||||
Mfr: BZX84C5V1-E3-18 TTI: BZX84C5V1-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.35W 5% | 0In Stock | 5.1 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 2 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX84C6V2-G3-08 TTI: BZX84C6V2-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.35W 5% | 0In Stock | 6.2 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 3 uA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | BZX84C6V2-V-G-08 | |||
Mfr: MMSZ4710-E3-18 TTI: MMSZ4710-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 25 Volt 0.5W 5% | 0In Stock | 25 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | - 55 C | + 150 C | Single | Reel | MMSZ4710 | |||||||
Mfr: BZT52B4V7-E3-08 TTI: BZT52B4V7-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5W 2% | 0In Stock | 4.7 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 78 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
Mfr: BZT52B51-E3-08 TTI: BZT52B51-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 0.5W 2% | 0In Stock | 51 V | SMD/SMT | SOD-123 | 500 mW | 2 % | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: DZ23C3V3-G3-08 TTI: DZ23C3V3-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3Volt 0.3 Watt 5% | 0In Stock | 3.3 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 95 Ohms | - 55 C | + 150 C | Dual Common Cathode | 5 mA | Reel | DZ23-G | DZ23C3V3-V-G-08 | ||||
Mfr: MMSZ4692-G3-08 TTI: MMSZ4692-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.5W 5% | 0In Stock | 6.8 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | Reel | MMSZ4692-G | MMSZ4692-V-G-08 | |||||
Mfr: MMSZ4698-E3-08 TTI: MMSZ4698-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5W 5% | 0In Stock | 11 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 50 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4698 | |||||
Mfr: BZT52B6V8-G3-08 TTI: BZT52B6V8-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.5W 2% | 0In Stock | 6.8 V | SMD/SMT | 500 mW | 2 % | 100 nA | 8 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52-G | BZT52B6V8-V-G-08 | ||||
Mfr: MMSZ5253B-E3-08 TTI: MMSZ5253B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 25 Volt 0.5W 5% | 0In Stock | 25 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 35 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ525x | |||||
Mfr: BZX84C27-E3-18 TTI: BZX84C27-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.35W 5% | 0In Stock | 27 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | ||||
Mfr: MMSZ5261C-E3-08 TTI: MMSZ5261C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 0.5W 2% | 0In Stock | 47 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 105 Ohms | - 55 C | + 150 C | Single | 2.7 mA | Reel | MMSZ526x | ||||
Mfr: MMSZ5264B-E3-08 TTI: MMSZ5264B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 60 Volt 0.5W 5% | 0In Stock | 60 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 170 Ohms | - 55 C | + 150 C | Single | 2.1 mA | Reel | MMSZ526x | ||||
Mfr: TZMC47-M-08 TTI: TZMC47-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 47 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 110 Ohms | + 175 C | Single | 2.5 mA | Reel | TZM | ||||||
Mfr: PLZ6V8C-G3/H TTI: PLZ6V8C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 6.8 V | SMD/SMT | DO-219AC-2 | 500 mW | 2 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ6V8C-HG3/H | ||||
Mfr: PLZ7V5A-G3/H TTI: PLZ7V5A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 7.5 V | SMD/SMT | DO-219AC-2 | 500 mW | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ7V5A-HG3/H | ||||
Mfr: PLZ3V0A-G3/H TTI: PLZ3V0A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 3 V | SMD/SMT | DO-219AC-2 | 500 mW | 20 uA | 80 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ3V0A-HG3/H | ||||
Mfr: BZD27B130P-M3-08 TTI: BZD27B130P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 130 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 110 Ohms | - 65 C | + 175 C | Single | 5 mA | AEC-Q101 | Reel | BZD27B-M | ||||
Mfr: BZD27B180P-M3-08 TTI: BZD27B180P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 180 V | SMD/SMT | DO-219AB-2 | 800 mW | 1 uA | 400 Ohms | - 65 C | + 175 C | Single | 5 mA | AEC-Q101 | Reel | BZD27B-M |