Vishay - Zener Diodes
13,974 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX584C5V1-HG3-08 TTI: BZX584C5V1-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 5.1V Small Signal | 0In Stock | 5.1 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 2 uA | 60 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | |||
Mfr: ZM4747A-GS08 TTI: ZM4747A-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 1 Watt 5% | 0In Stock | 20 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 22 Ohms | - 65 C | + 175 C | Single | 12.5 mA | Reel | ||||
Mfr: TZX5V6D-TR TTI: TZX5V6D-TR Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 1% | 0In Stock | 5.6 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: ZPY5V1-TAP TTI: ZPY5V1-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 1.3 Watt 5% | 0In Stock | 5.1 V | Through Hole | DO-41 | 1.3 W | 5 % | 5 Ohms | - 55 C | + 175 C | Single | 100 mA | Ammo Pack | |||||
Mfr: 1N5248B-TAP TTI: 1N5248B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 0.5W 5% | 0In Stock | 18 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 21 Ohms | - 65 C | + 175 C | Single | 7 mA | Ammo Pack | 1N52xxB | |||
Mfr: TZMC3V3-M-18 TTI: TZMC3V3-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 3.3 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 2 uA | 90 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||
Mfr: 1N5255B-TAP TTI: 1N5255B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 28 Volt 0.5W 5% | 0In Stock | 28 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 44 Ohms | - 65 C | + 175 C | Single | 4.5 mA | Ammo Pack | 1N52xxB | |||
Mfr: TZX4V7A-TAP TTI: TZX4V7A-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5W 10% | 0In Stock | 4.7 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: TZX6V8D-TAP TTI: TZX6V8D-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.5W 1% | 0In Stock | 6.8 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: TZX36A-TAP TTI: TZX36A-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 0.5W 10% | 0In Stock | 36 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 140 Ohms | - 65 C | + 175 C | Single | 2 mA | Ammo Pack | |||||
0In Stock | 33 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 120 Ohms | - 65 C | + 175 C | Single | 2 mA | Reel | ||||||
Mfr: SML4750-E3/61 TTI: SML4750-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 27V | 0In Stock | 27 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 35 Ohms | - 65 C | + 150 C | Single | 9.5 mA | Reel | SML47 | |||
Mfr: BZX55B20-TR TTI: BZX55B20-TR Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 0.5W 2% | 0In Stock | 20 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: TLZ3V3B-GS08 TTI: TLZ3V3B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5 Watt IR = 10uA | 0In Stock | 3.3 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 10 uA | 70 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | ||||
Mfr: TLZ5V1B-GS18 TTI: TLZ5V1B-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5 Watt IR = 2uA | 0In Stock | 5.1 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 2 uA | 20 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | ||||
Mfr: TZM5242B-GS18 TTI: TZM5242B-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5 Watt 5% | 0In Stock | 12 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 1 uA | 30 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | ||||
Mfr: SMAZ5937B-E3/5A TTI: SMAZ5937B-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 1.5 Watt 5% | 0In Stock | 33 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 33 Ohms | - 65 C | + 150 C | Single | 11.4 mA | Reel | ||||
Mfr: SMBZ5924B-E3/5B TTI: SMBZ5924B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 3.0 Watt 5% | 0In Stock | 9.1 V | SMD/SMT | SMB | 3 W | 5 % | 25 uA | 4 Ohms | - 55 C | + 150 C | Single | 41.2 mA | Reel | SMBZ | |||
Mfr: BZX55C33-TAP TTI: BZX55C33-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 0.5W 5% | 0In Stock | 33 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||
Mfr: ZMY15-GS18 TTI: ZMY15-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 1 Watt 10% | 0In Stock | 15 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 9 Ohms | - 55 C | + 175 C | Single | 50 mA | Reel | |||||
Mfr: ZM4732A-GS18 TTI: ZM4732A-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 1 Watt 5% | 0In Stock | 4.7 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 10 uA | 8 Ohms | - 65 C | + 175 C | Single | 53 mA | Reel | ||||
0In Stock | 18 V | Through Hole | DO-41 | 1.3 W | 5 % | 11 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel | ||||||
Mfr: BZD27C13P-M3-08 TTI: BZD27C13P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 13 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 2 uA | 10 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZD27C-M | |||
Mfr: BZT52C5V1-E3-18 TTI: BZT52C5V1-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 5% | 0In Stock | 5.1 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||
Mfr: BZD27C22P-E3-08 TTI: BZD27C22P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 0.8 Watt 5% | 0In Stock | 22 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C |