Vishay - Zener Diodes
13,974 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TZMC3V0-GS08 TTI: TZMC3V0-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5 Watt | 0In Stock | 3 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 4 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
0In Stock | 24 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: SML4754-E3/5A TTI: SML4754-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 1 Watt 10% | 0In Stock | 39 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 60 Ohms | - 65 C | + 150 C | Single | 6.5 mA | Reel | SML47 | ||||
Mfr: TZMC3V3-GS18 TTI: TZMC3V3-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5 Watt 5% | 0In Stock | 3.3 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: ZM4750A-GS18 TTI: ZM4750A-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 1 Watt 5% | 0In Stock | 27 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 35 Ohms | - 65 C | + 175 C | Single | 9.5 mA | Reel | |||||
Mfr: TZM5255B-GS18 TTI: TZM5255B-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 28 Volt 0.5 Watt 5% | 0In Stock | 28 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 44 Ohms | - 65 C | + 175 C | Single | 4.5 mA | Reel | |||||
Mfr: TZQ5222B-GS18 TTI: TZQ5222B-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 2.5 Volt 0.5 Watt 5% | 0In Stock | 2.5 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 uA | 30 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: TLZ33B-GS08 TTI: TLZ33B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 33 V | SMD/SMT | SOD-80 | 500 mW | 40 nA | 65 Ohms | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: BZX55C75-TAP TTI: BZX55C75-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5W 5% | 0In Stock | 75 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 250 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Ammo Pack | |||||
Mfr: SMBZ5935B-E3/52 TTI: SMBZ5935B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 3.0 Watt 5% | 0In Stock | 27 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 23 Ohms | - 55 C | + 150 C | Single | 13.9 mA | Reel | SMBZ | ||||
Mfr: SMBZ5940B-E3/52 TTI: SMBZ5940B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 3.0 Watt 5% | 0In Stock | 43 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 53 Ohms | - 55 C | + 150 C | Single | 8.7 mA | Reel | SMBZ | ||||
Mfr: SMAZ5923B-E3/61 TTI: SMAZ5923B-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 V 1.5 Watt 5% | 0In Stock | 8.2 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 10 uA | 5 Ohms | - 65 C | + 150 C | Single | 45.7 mA | Reel | |||||
Mfr: SMAZ5945B-E3/61 TTI: SMAZ5945B-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 1.5 Watt 5% | 0In Stock | 68 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 120 Ohms | - 65 C | + 150 C | Single | 5.5 mA | Reel | |||||
Mfr: SMAZ5920B-E3/5A TTI: SMAZ5920B-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 1.5 Watt 5% | 0In Stock | 6.2 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 200 uA | 2 Ohms | - 65 C | + 150 C | Single | 60.5 mA | Reel | |||||
Mfr: Z4KE120A-E3/54 TTI: Z4KE120A-E3/54 Vishay Semiconductors Availability: 0In StockZener Diodes 120 Volt 1.5W 5% | 0In Stock | 120 V | Axial | DO-41 | 1.5 W | 5 % | 500 nA | 700 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | Z4KE120A-E3/73 | ||||
Mfr: 1N4757A-TAP TTI: 1N4757A-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 1.3 Watt | 0In Stock | 51 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 5 uA | 95 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | 1N4757A | ||||
Mfr: 1N5267B-TAP TTI: 1N5267B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5W 5% | 0In Stock | 75 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 270 Ohms | - 65 C | + 175 C | Single | 1.7 mA | Ammo Pack | 1N52xxB | ||||
Mfr: TZMB11-GS08 TTI: TZMB11-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5W 2% | 0In Stock | 11 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: TZMB51-GS08 TTI: TZMB51-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 0.5W 2% | 0In Stock | 51 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 125 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||||
Mfr: TZX9V1C-TR TTI: TZX9V1C-TR Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 0.5W 2% | 0In Stock | 9.1 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
0In Stock | 15 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: TZX3V9C-TR TTI: TZX3V9C-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.5W 2% | 0In Stock | 3.9 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: TZQ5240B-GS18 TTI: TZQ5240B-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5 Watt 5% | 0In Stock | 10 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 3 uA | 17 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: BZM55B9V1-TR TTI: BZM55B9V1-TR Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 0.5W 2% | 0In Stock | 9.1 V | SMD/SMT | DO-213AB-2 | 500 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: ZMY4V7-GS08 TTI: ZMY4V7-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 1 Watt 10% | 0In Stock | 4.7 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 7 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel |