Vishay - Zener Diodes
13,974 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 25 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: MMSZ4709-E3-08 TTI: MMSZ4709-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 0.5W 5% | 0In Stock | 24 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4709 | |||||
Mfr: BZT52B30-E3-08 TTI: BZT52B30-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.5W 2% | 0In Stock | 30 V | SMD/SMT | 500 mW | 2 % | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
Mfr: DZ23C4V7-G3-08 TTI: DZ23C4V7-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7Volt 0.3 Watt 5% | 0In Stock | 4.7 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 78 Ohms | - 55 C | + 150 C | Dual Common Cathode | 5 mA | Reel | DZ23-G | DZ23C4V7-V-G-08 | ||||
Mfr: BZT55C51-GS08 TTI: BZT55C51-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 0.5W 5% | 0In Stock | 51 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 125 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||
Mfr: TZMC68-GS08 TTI: TZMC68-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.5 Watt 5% | 0In Stock | 68 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 200 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||||
Mfr: PTV13B-M3/84A TTI: PTV13B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 13volt | 0In Stock | 14.2 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 10 uA | 10 Ohms | - 65 C | + 150 C | Single | 20 mA | Reel | PTV-B | ||||
Mfr: PTV6.8B-M3/84A TTI: PTV6.8B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 6.8volt | 0In Stock | 7.3 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 50 uA | 6 Ohms | - 65 C | + 150 C | Single | 40 mA | Reel | PTV-B | ||||
Mfr: PTV8.2B-M3/84A TTI: PTV8.2B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 8.2volt | 0In Stock | 8.8 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 20 uA | 4 Ohms | - 65 C | + 150 C | Single | 40 mA | Reel | PTV-B | ||||
Mfr: PTV9.1B-M3/84A TTI: PTV9.1B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 9.1volt | 0In Stock | 9.7 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 20 uA | 6 Ohms | - 65 C | + 150 C | Single | 40 mA | Reel | PTV-B | ||||
Mfr: SMPZ3933B-M3/84A TTI: SMPZ3933B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 22volt 5% | 0In Stock | 22 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 500 nA | 17.5 Ohms | - 65 C | + 150 C | Single | 17 mA | Reel | SMPZ39-B | ||||
Mfr: SMPZ3937B-M3/84A TTI: SMPZ3937B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 33volt 5% | 0In Stock | 33 V | SMD/SMT | DO-220AA-2 | 1.5 W | 500 nA | 33 Ohms | - 65 C | + 150 C | Single | 11.4 mA | Reel | SMPZ39-B | |||||
Mfr: TZMC3V9-M-08 TTI: TZMC3V9-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 3.9 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 2 uA | 90 Ohms | + 175 C | Single | 5 mA | Reel | TZM | |||||
Mfr: PLZ2V4B-G3/H TTI: PLZ2V4B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 2.4 V | SMD/SMT | DO-219AC-2 | 500 mW | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ2V4B-HG3/H | ||||
Mfr: TZMC22-M-18 TTI: TZMC22-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 22 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 55 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
0In Stock | 6.8 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 3 uA | 5 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | |||||
0In Stock | 12 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 1 uA | 30 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ52xx-G | MMSZ5242B-V-G-08 | ||||
Mfr: MMSZ5253C-E3-08 TTI: MMSZ5253C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 25 Volt 0.5W 2% | 0In Stock | 25 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 35 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | MMSZ525x | ||||
Mfr: BZT52C3V3-E3-18 TTI: BZT52C3V3-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5W 5% | 0In Stock | 3.3 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZX84B3V9-E3-08 TTI: BZX84B3V9-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.9Volt 0.35Watt 2% | 0In Stock | 3.9 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 3 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: SML4745-E3/61 TTI: SML4745-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 1.0W 10% | 0In Stock | 16 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 16 Ohms | - 65 C | + 150 C | Single | 15.5 mA | Reel | SML47 | ||||
0In Stock | 11 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 25 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: TZX6V8D-TR TTI: TZX6V8D-TR Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.5W 1% | 0In Stock | 6.8 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: ZMY10-GS18 TTI: ZMY10-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 1 Watt 10% | 0In Stock | 10 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 4 Ohms | - 55 C | + 175 C | Single | 50 mA | Reel | ||||||
0In Stock | 5.1 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 60 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack |